Ceramic Capacitors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0
In Stock
Check Lead Time
3,000 : $0.06114
Bulk
-
Bulk
Active
0.022 µF
±5%
100V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial
0.150" L x 0.100" W (3.81mm x 2.54mm)
0.210" (5.33mm)
-
0.100" (2.54mm)
Straight
0
In Stock
Check Lead Time
3,000 : $0.06330
Bulk
-
Bulk
Active
0.033 µF
±10%
100V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial
0.150" L x 0.100" W (3.81mm x 2.54mm)
0.210" (5.33mm)
-
0.100" (2.54mm)
Straight
0
In Stock
Check Lead Time
2,000 : $0.10426
Bulk
-
Bulk
Active
8.2 pF
±1%
100V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial
0.150" L x 0.100" W (3.81mm x 2.54mm)
0.210" (5.33mm)
-
0.100" (2.54mm)
Straight
0
In Stock
Check Lead Time
1,000 : $0.16470
Bulk
-
Bulk
Active
270 pF
±2%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial
0.150" L x 0.100" W (3.81mm x 2.54mm)
0.210" (5.33mm)
-
0.100" (2.54mm)
Straight
Showing
of 4

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.