Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
CAP CER 15UF 500V X7R 6SMDGW
SM527C156KBL480
CAP CER 15UF 500V X7R 6SMDGW
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $450.86000
Bulk
Bulk
Active15 µF±10%500VX7R-55°C ~ 125°CLow ESL (Stacked), High Voltage-SMPS Filtering, Bypass, DecouplingSurface Mount, MLCCStacked SMD, 6 L-Lead0.300" L x 0.250" W (7.62mm x 6.35mm)-0.650" (16.50mm)-L-Lead
CAP CER 12UF 50V X7R 8SMD JLEAD
SM045C126KAL240
CAP CER 12UF 50V X7R 8SMD JLEAD
KYOCERA AVX
0
In Stock
144
Factory
Check Lead Time
36 : $100.75556
Bulk
Bulk
Active12 µF±10%50VX7R-55°C ~ 125°CLow ESL (Stacked)-SMPS Filtering, Bypass, DecouplingSurface Mount, MLCCStacked SMD, 8 J-Lead----J-Lead
Showing
of 2

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.