Ceramic Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
495 In Stock | 1 : $14.31000 Cut Tape (CT) 500 : $8.13750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 0.5 µF | ±20% | 900V | - | -40°C ~ 150°C | Low ESL (Stacked), High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Stacked SMD, 4 J-Lead | 0.228" L x 0.289" W (5.80mm x 7.34mm) | 0.378" (9.60mm) | - | - | J-Lead | |||
845 In Stock | 1 : $18.40000 Cut Tape (CT) 110 : $9.22500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 µF | ±20% | 500V | - | -40°C ~ 150°C | Low ESL (Stacked), High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Stacked SMD, 4 J-Lead | 0.236" L x 0.291" W (6.00mm x 7.40mm) | 0.378" (9.60mm) | - | - | J-Lead | |||
329 In Stock | 1 : $20.16000 Cut Tape (CT) 110 : $10.31255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 µF | ±20% | 900V | - | -40°C ~ 150°C | Low ESL (Stacked), High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Stacked SMD, 4 J-Lead | 0.236" L x 0.291" W (6.00mm x 7.40mm) | 0.378" (9.60mm) | - | - | J-Lead | |||
82 In Stock | 1 : $13.87000 Cut Tape (CT) 500 : $7.72500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 700V | - | -40°C ~ 150°C | Low ESL (Stacked), High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Stacked SMD, 4 J-Lead | 0.236" L x 0.291" W (6.00mm x 7.40mm) | 0.378" (9.60mm) | - | - | J-Lead | |||
35 In Stock | 1 : $19.21000 Cut Tape (CT) 110 : $11.55000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 700V | - | -40°C ~ 150°C | Low ESL (Stacked), High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Stacked SMD, 4 J-Lead | 0.236" L x 0.291" W (6.00mm x 7.40mm) | 0.378" (9.60mm) | - | - | J-Lead | |||
0 In Stock Check Lead Time | 1 : $15.60000 Cut Tape (CT) 500 : $8.14000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 µF | ±20% | 500V | - | -40°C ~ 150°C | Low ESL (Stacked), High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Stacked SMD, 4 J-Lead | 0.228" L x 0.289" W (5.80mm x 7.34mm) | 0.378" (9.60mm) | - | - | J-Lead |