Ceramic Capacitors

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0402 (1005 Metric)
560L104YTT
CAP CER 0.1UF 16V 0402
KYOCERA AVX
10,221
In Stock
1 : $3.76000
Cut Tape (CT)
4,000 : $1.54832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
-20%, +25%
16V
-
-55°C ~ 125°C
-
-
RF, Microwave, High Frequency, Bypass, Decoupling
-
Surface Mount, MLCC
0402 (1005 Metric)
0.040" L x 0.020" W (1.02mm x 0.51mm)
-
0.024" (0.61mm)
-
-
CAP CER 0.1UF 16V 0402
560L104YTRD
CAP CER 0.1UF 16V 0402
KYOCERA AVX
0
In Stock
1,000 : $2.00232
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
0.1 µF
-20%, +25%
16V
-
-55°C ~ 125°C
-
-
RF, Microwave, High Frequency, Bypass, Decoupling
-
Surface Mount, MLCC
0402 (1005 Metric)
0.040" L x 0.020" W (1.02mm x 0.51mm)
-
0.024" (0.61mm)
-
-
CAP CER 0.1UF 16V 0402
560L104YTRB
CAP CER 0.1UF 16V 0402
KYOCERA AVX
0
In Stock
1 : $4.24000
Cut Tape (CT)
500 : $2.37498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
0.1 µF
-20%, +25%
16V
-
-55°C ~ 125°C
-
-
RF, Microwave, High Frequency, Bypass, Decoupling
-
Surface Mount, MLCC
0402 (1005 Metric)
0.040" L x 0.020" W (1.02mm x 0.51mm)
-
0.024" (0.61mm)
-
-
Showing
of 3

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.