Ceramic Capacitors

Results: 34
Packaging
BulkTape & Reel (TR)
Capacitance
47 pF100 pF120 pF150 pF180 pF220 pF270 pF330 pF470 pF1000 pF1500 pF2200 pF3300 pF4700 pF
Tolerance
-20%, +80%±10%±20%
Voltage - Rated
25V250V1000V (1kV)2000V (2kV)
Temperature Coefficient
Y5P (B)Y5U (E)Y5V (F)Z4V
Operating Temperature
-25°C ~ 100°C-25°C ~ 105°C-25°C ~ 125°C-25°C ~ 85°C
Features
-High Voltage
Ratings
-Y1Y2
Applications
General PurposeSafety
Mounting Type
Surface Mount, MLCCThrough Hole
Package / Case
2-SMDNonstandard SMDRadial, Disc
Size / Dimension
0.224" L x 0.177" W (5.70mm x 4.50mm)0.268" L x 0.177" W (6.80mm x 4.50mm)0.280" L x 0.248" W (7.10mm x 6.30mm)0.335" Dia (8.50mm)
Height - Seated (Max)
0.118" (3.00mm)-
Thickness (Max)
0.091" (2.30mm)0.098" (2.50mm)0.110" (2.80mm)-
Lead Spacing
0.197" (5.00mm)0.315" (8.00mm)-
Lead Style
-Gull WingStraight
Stocking Options
Environmental Options
Media
Marketplace Product
34Results
Applied FiltersRemove All

Showing
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0
In Stock
2,000 : $0.43518
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
1000 pF
±20%
250V
Y5U (E)
-25°C ~ 85°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
0
In Stock
2,000 : $0.43518
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
1500 pF
±20%
250V
Y5U (E)
-25°C ~ 85°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
0
In Stock
2,000 : $0.43518
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
3300 pF
±20%
250V
Y5V (F)
-25°C ~ 85°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
0
In Stock
2,000 : $0.43518
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
4700 pF
±20%
250V
Y5V (F)
-25°C ~ 85°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
ECKN SERIES (5.70mm L x 4.50mm W)
ECK-TFC102KB
CAP CER 1000PF 250VAC Y5P SMD
Panasonic Electronic Components
0
In Stock
3,000 : $0.54807
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
1000 pF
±10%
250V
Y5P (B)
-25°C ~ 100°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.224" L x 0.177" W (5.70mm x 4.50mm)
-
0.091" (2.30mm)
-
-
ECK-F1E473ZVE
ECK-F1E473ZVE
CAP CER 0.047UF 25V Z4V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
0.047 µF
-20%, +80%
25V
Z4V
-25°C ~ 85°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.335" Dia (8.50mm)
0.118" (3.00mm)
-
0.197" (5.00mm)
Straight
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
330 pF
±10%
2000V (2kV)
Y5P (B)
-25°C ~ 105°C
High Voltage
-
General Purpose
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
100 pF
±10%
2000V (2kV)
Y5P (B)
-25°C ~ 105°C
High Voltage
-
General Purpose
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
120 pF
±10%
2000V (2kV)
Y5P (B)
-25°C ~ 105°C
High Voltage
-
General Purpose
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
150 pF
±10%
2000V (2kV)
Y5P (B)
-25°C ~ 105°C
High Voltage
-
General Purpose
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
180 pF
±10%
2000V (2kV)
Y5P (B)
-25°C ~ 105°C
High Voltage
-
General Purpose
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
220 pF
±10%
2000V (2kV)
Y5P (B)
-25°C ~ 105°C
High Voltage
-
General Purpose
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
270 pF
±10%
2000V (2kV)
Y5P (B)
-25°C ~ 105°C
High Voltage
-
General Purpose
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
470 pF
±10%
1000V (1kV)
Y5P (B)
-25°C ~ 105°C
High Voltage
-
General Purpose
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
BC Series
ECK-TBC102ME
CAP CER 1000PF 250VAC Y5U SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1000 pF
±20%
250V
Y5U (E)
-25°C ~ 85°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
BC Series
ECK-TBC152ME
CAP CER 1500PF 250VAC Y5U SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1500 pF
±20%
250V
Y5U (E)
-25°C ~ 85°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
BC Series
ECK-TBC222ME
CAP CER 2200PF 250VAC Y5U SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2200 pF
±20%
250V
Y5U (E)
-25°C ~ 85°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
BC Series
ECK-TBC332MF
CAP CER 3300PF 250VAC Y5V SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
3300 pF
±20%
250V
Y5V (F)
-25°C ~ 85°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
BC Series
ECK-TBC472MF
CAP CER 4700PF 250VAC Y5V SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
4700 pF
±20%
250V
Y5V (F)
-25°C ~ 85°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.280" L x 0.248" W (7.10mm x 6.30mm)
-
0.110" (2.80mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
47 pF
±10%
250V
Y5P (B)
-25°C ~ 100°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.224" L x 0.177" W (5.70mm x 4.50mm)
-
0.091" (2.30mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
100 pF
±10%
250V
Y5P (B)
-25°C ~ 100°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.224" L x 0.177" W (5.70mm x 4.50mm)
-
0.091" (2.30mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
150 pF
±10%
250V
Y5P (B)
-25°C ~ 100°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.224" L x 0.177" W (5.70mm x 4.50mm)
-
0.091" (2.30mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
220 pF
±10%
250V
Y5P (B)
-25°C ~ 100°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.224" L x 0.177" W (5.70mm x 4.50mm)
-
0.091" (2.30mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
330 pF
±10%
250V
Y5P (B)
-25°C ~ 100°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.224" L x 0.177" W (5.70mm x 4.50mm)
-
0.091" (2.30mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
470 pF
±10%
250V
Y5P (B)
-25°C ~ 100°C
-
Y2
Safety
-
Surface Mount, MLCC
Nonstandard SMD
0.224" L x 0.177" W (5.70mm x 4.50mm)
-
0.091" (2.30mm)
-
-
Showing
of 34

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.