Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0603 (1608 Metric) 0,80mm Tan
C06BL851X-1UN-X0T
CAP CER 850PF 100V 0603
Knowles Novacap
16,609
In Stock
1 : $2.71000
Cut Tape (CT)
4,000 : $1.03727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active850 pF-100V--55°C ~ 125°C--RF, Microwave, High Frequency-Surface Mount, MLCC0603 (1608 Metric)0.060" L x 0.031" W (1.52mm x 0.79mm)-0.036" (0.91mm)--
0603 (1608 Metric) 0,80mm Tan
C06BL851X-5UN-X0T
CAP CER 850PF 50V 0603
Knowles Novacap
16,498
In Stock
1 : $3.19000
Cut Tape (CT)
4,000 : $1.22109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active850 pF-50V--55°C ~ 125°C--RF, Microwave, High Frequency-Surface Mount, MLCC0603 (1608 Metric)0.060" L x 0.031" W (1.52mm x 0.79mm)-0.030" (0.76mm)--
0603 (1608 Metric) 0,80mm Tan
C06BL851X-5ZN-X0T
CAP CER 850PF 50V 0603
Knowles Novacap
10,904
In Stock
1 : $3.06000
Cut Tape (CT)
500 : $1.43824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active850 pF-50V--55°C ~ 125°C--RF, Microwave, High Frequency-Surface Mount, MLCC0603 (1608 Metric)0.060" L x 0.031" W (1.52mm x 0.79mm)-0.030" (0.76mm)--
6,803
In Stock
1 : $2.71000
Cut Tape (CT)
4,000 : $1.03727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active850 pF-100V--55°C ~ 125°CGold Flash Termination-RF, Microwave, High Frequency-Surface Mount, MLCC0603 (1608 Metric)0.060" L x 0.031" W (1.52mm x 0.79mm)-0.036" (0.91mm)--
0603 (1608 Metric) 0,80mm Tan
C06BL851X-1ZN-X0T
CAP CER 850PF 100V 0603
Knowles Novacap
163
In Stock
1 : $2.98000
Cut Tape (CT)
500 : $1.27664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active850 pF-100V--55°C ~ 125°C--RF, Microwave, High Frequency-Surface Mount, MLCC0603 (1608 Metric)0.060" L x 0.031" W (1.52mm x 0.79mm)-0.036" (0.91mm)--
380
In Stock
1 : $3.13000
Cut Tape (CT)
4,000 : $1.03727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active850 pF-20%, +80%50VBL-55°C ~ 125°C--RF, Microwave, High Frequency-Surface Mount, MLCC0603 (1608 Metric)0.060" L x 0.030" W (1.52mm x 0.76mm)-0.030" (0.76mm)--
Showing
of 6

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.