Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,614 In Stock | 1 : $2.71000 Cut Tape (CT) 500 : $1.27664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 pF | - | 50V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.040" L x 0.020" W (1.02mm x 0.51mm) | - | 0.028" (0.71mm) | - | - | ||
0 In Stock Check Lead Time | 1 : $2.37000 Cut Tape (CT) 500 : $1.11504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 pF | - | 50V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.040" L x 0.020" W (1.02mm x 0.51mm) | - | 0.028" (0.71mm) | - | - |