Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
1,410
In Stock
1 : $6.70000
Cut Tape (CT)
500 : $4.09682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF-500V--55°C ~ 125°C--RF, Microwave, High Frequency-Surface Mount, MLCC1210 (3225 Metric)0.120" L x 0.110" W (3.05mm x 2.79mm)-0.100" (2.54mm)--
2,845
In Stock
1 : $6.27000
Bulk
-
Bulk
Active10000 pF-500V--55°C ~ 125°CHigh Q, Low Loss-RF, Microwave, High Frequency-Surface Mount, MLCC1210 (3225 Metric)0.120" L x 0.110" W (3.05mm x 2.79mm)-0.100" (2.54mm)--
0
In Stock
Active
-
Tape & Reel (TR)
Active10000 pF-500V--55°C ~ 125°C--RF, Microwave, High Frequency-Surface Mount, MLCC1210 (3225 Metric)0.120" L x 0.110" W (3.05mm x 2.79mm)-0.100" (2.54mm)--
Showing
of 3

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.