Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,659 In Stock | 1 : $2.88000 Cut Tape (CT) 500 : $1.35744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2400 pF | - | 50V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.081" L x 0.051" W (2.06mm x 1.30mm) | - | 0.061" (1.55mm) | - | - | ||
6,356 In Stock | 1 : $2.89000 Cut Tape (CT) 500 : $1.35816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2400 pF | - | 50V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.081" L x 0.051" W (2.06mm x 1.30mm) | - | 0.061" (1.55mm) | - | - | ||
7,440 In Stock | 1 : $2.82000 Bulk | - | Bulk | Active | 2400 pF | - | 50V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.081" L x 0.051" W (2.06mm x 1.30mm) | - | 0.030" (0.76mm) | - | - | ||
20,555 In Stock | 1 : $2.51000 Cut Tape (CT) 5,000 : $0.95849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 pF | - | 100V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.030" (0.76mm) | - | - | ||
1,416 In Stock | 1 : $3.09000 Bulk | - | Bulk | Active | 2400 pF | - | 50V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.081" L x 0.051" W (2.06mm x 1.30mm) | - | 0.030" (0.76mm) | - | - | ||
8,313 In Stock | 1 : $3.02000 Cut Tape (CT) 5,000 : $1.15639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 pF | - | 100V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.081" L x 0.051" W (2.06mm x 1.30mm) | - | 0.061" (1.55mm) | - | - | ||
0 In Stock Check Lead Time | 5,000 : $0.83265 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1000 pF | - | 100V | - | -55°C ~ 125°C | Gold Flash Termination | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.030" (0.76mm) | - | - | ||
0 In Stock Check Lead Time | 5,000 : $0.87360 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 2400 pF | - | 50V | - | -55°C ~ 125°C | Gold Flash Termination | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.081" L x 0.051" W (2.06mm x 1.30mm) | - | 0.061" (1.55mm) | - | - |