Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
CK06BX
CK06BX474K
CAP CER 0.47UF 50V BX RADIAL
KYOCERA AVX
52
In Stock
2,000
Factory
1 : $4.21000
Bulk
Bulk
Active0.47 µF±10%50VBX-55°C ~ 125°C--High Reliability-Through HoleRadial0.290" L x 0.090" W (7.37mm x 2.29mm)0.300" (7.62mm)-0.200" (5.08mm)Straight
CAP CER 0.47UF 50V BX RADIAL
CK06BX474KTR2
CAP CER 0.47UF 50V BX RADIAL
KYOCERA AVX
0
In Stock
2,500 : $1.84111
Tape & Reel (TR)
Tape & Reel (TR)
Active0.47 µF±10%50VBX-55°C ~ 125°C--High Reliability-Through HoleRadial0.290" L x 0.090" W (7.37mm x 2.29mm)0.300" (7.62mm)-0.200" (5.08mm)Straight
0
In Stock
2,500 : $1.84111
Tape & Reel (TR)
*
Tape & Reel (TR)
Active----------------
0
In Stock
2,500 : $1.84111
Tape & Reel (TR)
*
Tape & Reel (TR)
Active----------------
Showing
1 - 4
of 4

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.