Through Hole Ceramic Capacitors

Results: 112
Manufacturer
KEMETKYOCERA AVXVishay Beyschlag/Draloric/BC Components
Series
-HAKHCKMilitary, MIL-C-11015, CK05Mono-Kap™ K
Packaging
BagBulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Tolerance
±5%±10%±20%
Voltage - Rated
50V100V200V500V1000V (1kV)3000V (3kV)
Temperature Coefficient
-BXC0G, NP0X7RY5SY5U (E)
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-30°C ~ 85°C
Features
-High Voltage
Applications
General PurposeHigh Reliability
Package / Case
RadialRadial, Disc
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)0.157" L x 0.102" W (4.00mm x 2.60mm)0.190" L x 0.090" W (4.83mm x 2.29mm)0.197" L x 0.126" W (5.00mm x 3.20mm)0.236" Dia (6.00mm)0.787" Dia (20.00mm)-
Height - Seated (Max)
0.157" (4.00mm)0.200" (5.08mm)0.205" (5.20mm)0.220" (5.60mm)0.244" (6.20mm)0.260" (6.60mm)0.295" (7.50mm)0.299" (7.60mm)0.335" (8.50mm)0.906" (23.00mm)-
Lead Spacing
0.098" (2.50mm)0.197" (5.00mm)0.200" (5.08mm)0.295" (7.50mm)0.394" (10.00mm)
Lead Style
Formed Leads - KinkedFormed LeadsStraight
Stocking Options
Environmental Options
Media
Marketplace Product
112Results
Search Entry
Applied FiltersRemove All

Showing
of 112
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
35,840
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.04841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.157" L x 0.102" W (4.00mm x 2.60mm)0.220" (5.60mm)-0.098" (2.50mm)Straight
C052 PKG
CK05BX332K
CAP CER 3300PF 100V 10% RADIAL
KEMET
4,048
In Stock
1 : $0.57000
Bag
Bag
Active3300 pF±10%100VBX-55°C ~ 125°C--High Reliability-Through HoleRadial0.190" L x 0.090" W (4.83mm x 2.29mm)0.200" (5.08mm)-0.200" (5.08mm)Formed Leads
14,902
In Stock
1 : $0.27000
Bulk
Bulk
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.157" L x 0.102" W (4.00mm x 2.60mm)0.220" (5.60mm)-0.098" (2.50mm)Straight
0
In Stock
Check Lead Time
20,000 : $0.04357
Tape & Reel (TR)
Tape & Reel (TR)
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.157" L x 0.102" W (4.00mm x 2.60mm)0.260" (6.60mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.03634
Bulk
Bulk
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.244" (6.20mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.03634
Bulk
Bulk
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.205" (5.20mm)-0.098" (2.50mm)Straight
0
In Stock
Check Lead Time
20,000 : $0.03634
Tape & Reel (TR)
Tape & Reel (TR)
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.244" (6.20mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.03634
Tape & Reel (TR)
Tape & Reel (TR)
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.205" (5.20mm)-0.098" (2.50mm)Straight
0
In Stock
Check Lead Time
20,000 : $0.03634
Tape & Box (TB)
Tape & Box (TB)
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.244" (6.20mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.03634
Tape & Box (TB)
Tape & Box (TB)
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.205" (5.20mm)-0.098" (2.50mm)Straight
0
In Stock
Check Lead Time
20,000 : $0.03634
Bulk
Bulk
Active3300 pF±20%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.244" (6.20mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.03634
Bulk
Bulk
Active3300 pF±20%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.205" (5.20mm)-0.098" (2.50mm)Straight
0
In Stock
Check Lead Time
20,000 : $0.03634
Tape & Reel (TR)
Tape & Reel (TR)
Active3300 pF±20%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.244" (6.20mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.03634
Tape & Reel (TR)
Tape & Reel (TR)
Active3300 pF±20%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.205" (5.20mm)-0.098" (2.50mm)Straight
0
In Stock
Check Lead Time
20,000 : $0.03634
Tape & Box (TB)
Tape & Box (TB)
Active3300 pF±20%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.244" (6.20mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.03634
Tape & Box (TB)
Tape & Box (TB)
Active3300 pF±20%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.205" (5.20mm)-0.098" (2.50mm)Straight
0
In Stock
Check Lead Time
20,000 : $0.03634
Bulk
Bulk
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.142" L x 0.091" W (3.60mm x 2.30mm)0.244" (6.20mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.04357
Bulk
Bulk
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.157" L x 0.102" W (4.00mm x 2.60mm)0.260" (6.60mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.04357
Bulk
Bulk
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.157" L x 0.102" W (4.00mm x 2.60mm)0.260" (6.60mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.04357
Tape & Box (TB)
Tape & Box (TB)
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.157" L x 0.102" W (4.00mm x 2.60mm)0.260" (6.60mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.04357
Tape & Box (TB)
Tape & Box (TB)
Active3300 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.157" L x 0.102" W (4.00mm x 2.60mm)0.220" (5.60mm)-0.098" (2.50mm)Straight
0
In Stock
Check Lead Time
20,000 : $0.04357
Bulk
Bulk
Active3300 pF±20%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.157" L x 0.102" W (4.00mm x 2.60mm)0.260" (6.60mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.04357
Bulk
Bulk
Active3300 pF±20%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.157" L x 0.102" W (4.00mm x 2.60mm)0.220" (5.60mm)-0.098" (2.50mm)Straight
0
In Stock
Check Lead Time
20,000 : $0.04357
Tape & Reel (TR)
Tape & Reel (TR)
Active3300 pF±20%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.157" L x 0.102" W (4.00mm x 2.60mm)0.260" (6.60mm)-0.197" (5.00mm)Formed Leads
0
In Stock
Check Lead Time
20,000 : $0.04357
Tape & Reel (TR)
Tape & Reel (TR)
Active3300 pF±20%50VX7R-55°C ~ 125°C--General Purpose-Through HoleRadial0.157" L x 0.102" W (4.00mm x 2.60mm)0.220" (5.60mm)-0.098" (2.50mm)Straight
Showing
of 112

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.