Ceramic Capacitors

Results: 1,144
Manufacturer
Knowles SyferKYOCERA AVXVishay Vitramon
Series
-ATC 100EFlexiCap™PLTCVJ Hi-RelVJ Non-Magnetic, EpoxyVJ Non-Magnetic, Reflow
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New DesignsObsolete
Capacitance
1 pF1.2 pF1.5 pF1.8 pF2 pF2.2 pF2.4 pF2.7 pF3 pF3.3 pF3.6 pF3.9 pF
Tolerance
±0.05pF±0.1pF±0.25pF±0.5pF±1%±2%±5%±10%±20%
Voltage - Rated
6.3V10V16V25V50V63V100V150V200V250V500V600V
Temperature Coefficient
C0G, NP0P90X5RX7R
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C
Features
-Epoxy Mountable, Non-MagneticHigh Q, Low Loss, Low ESL, Non-MagneticHigh Q, Low Loss, Non-MagneticHigh Q, Low Loss, Non-Magnetic, Soft TerminationNon-MagneticNon-Magnetic, Soft Termination
Applications
Boardflex SensitiveGeneral PurposeRF, Microwave, High FrequencyRF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type
Surface MountSurface Mount, MLCCSurface Mount, MLCC, Epoxy
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1111 (2828 Metric)1206 (3216 Metric)1210 (3225 Metric)1808 (4520 Metric)1812 (4532 Metric)1825 (4564 Metric)2225 (5763 Metric)Nonstandard SMD
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.040" L x 0.020" W (1.01mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.110" L x 0.110" W (2.79mm x 2.79mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.177" L x 0.080" W (4.50mm x 2.03mm)0.177" L x 0.126" W (4.50mm x 3.20mm)0.177" L x 0.252" W (4.50mm x 6.40mm)0.181" L x 0.126" W (4.60mm x 3.20mm)0.220" L x 0.250" W (5.59mm x 6.35mm)0.224" L x 0.248" W (5.70mm x 6.30mm)0.402" L x 0.402" W (10.20mm x 10.20mm)
Thickness (Max)
0.022" (0.55mm)0.024" (0.60mm)0.031" (0.80mm)0.036" (0.92mm)0.051" (1.30mm)0.057" (1.45mm)0.067" (1.70mm)0.070" (1.78mm)0.080" (2.03mm)0.086" (2.18mm)0.087" (2.20mm)0.098" (2.50mm)0.102" (2.59mm)0.157" (4.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1,144Results
Search Entry

Showing
of 1,144
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0603 (1608 Metric) 0,80mm Tan
060330160104JXT
CAP CER 0.1UF 16V X7R 0603
Knowles Syfer
11,769
In Stock
1 : $0.58000
Cut Tape (CT)
4,000 : $0.14968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±5%16VX7R-55°C ~ 125°CNon-Magnetic, Soft Termination-Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.031" (0.80mm)--
0805 (2012 Metric) 1,30mm Tan
080530250224KXT
CAP CER 0.22UF 25V X7R 0805
Knowles Syfer
19,406
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.18099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.22 µF±10%25VX7R-55°C ~ 125°CNon-Magnetic, Soft Termination-Boardflex Sensitive-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.051" (1.30mm)--
1111 (2828 Metric) 1,79 mm Tan
111122500821GQTAF9LM
CAP CER 820PF 250V C0G/NP0 1111
Knowles Syfer
4,061
In Stock
1 : $1.73000
Cut Tape (CT)
1,000 : $0.68326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active820 pF±2%250VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
2225 (5763 Metric)
222523K00271JQTAF9LM
CAP CER 270PF 3KV C0G/NP0 2225
Knowles Syfer
31,628
In Stock
1 : $3.99000
Cut Tape (CT)
500 : $2.23412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 pF±5%3000V (3kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC2225 (5763 Metric)0.224" L x 0.248" W (5.70mm x 6.30mm)-0.165" (4.20mm)--
2225 (5763 Metric)
222523K00471JQTAF9LM
CAP CER 470PF 3KV C0G/NP0 2225
Knowles Syfer
2,347
In Stock
1 : $3.99000
Cut Tape (CT)
500 : $2.23412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 pF±5%3000V (3kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC2225 (5763 Metric)0.224" L x 0.248" W (5.70mm x 6.30mm)-0.165" (4.20mm)--
2225 (5763 Metric)
222522K00102JQTAF9LM
CAP CER 1000PF 2KV C0G/NP0 2225
Knowles Syfer
2,593
In Stock
1 : $4.17000
Cut Tape (CT)
500 : $2.33310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±5%2000V (2kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC2225 (5763 Metric)0.224" L x 0.248" W (5.70mm x 6.30mm)-0.165" (4.20mm)--
2225 (5763 Metric)
222523K60470GQTAF9LM
CAP CER 47PF 3.6KV C0G/NP0 2225
Knowles Syfer
2,215
In Stock
1 : $4.85000
Cut Tape (CT)
500 : $2.71488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 pF±2%3600V (3.6kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC2225 (5763 Metric)0.224" L x 0.248" W (5.70mm x 6.30mm)-0.165" (4.20mm)--
2225 (5763 Metric)
222523K60390GQTAF9LM
CAP CER 39PF 3.6KV C0G/NP0 2225
Knowles Syfer
1,261
In Stock
1 : $4.85000
Cut Tape (CT)
500 : $2.71488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39 pF±2%3600V (3.6kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC2225 (5763 Metric)0.224" L x 0.248" W (5.70mm x 6.30mm)-0.165" (4.20mm)--
2225 (5763 Metric)
222523K60200GQTAF9LM
CAP CER 20PF 3.6KV C0G/NP0 2225
Knowles Syfer
1,014
In Stock
1 : $4.85000
Cut Tape (CT)
500 : $2.71488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 pF±2%3600V (3.6kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC2225 (5763 Metric)0.224" L x 0.248" W (5.70mm x 6.30mm)-0.165" (4.20mm)--
2225 (5763 Metric)
222523K00121GQTAF9LM
CAP CER 120PF 3KV C0G/NP0 2225
Knowles Syfer
4,591
In Stock
1 : $5.13000
Cut Tape (CT)
500 : $2.87042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 pF±2%3000V (3kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC2225 (5763 Metric)0.224" L x 0.248" W (5.70mm x 6.30mm)-0.165" (4.20mm)--
2225 (5763 Metric)
222523K60101GQTAF9LM
CAP CER 100PF 3.6KV C0G/NP0 2225
Knowles Syfer
4,310
In Stock
1 : $5.13000
Cut Tape (CT)
500 : $2.87042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±2%3600V (3.6kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC2225 (5763 Metric)0.224" L x 0.248" W (5.70mm x 6.30mm)-0.165" (4.20mm)--
2225 (5763 Metric)
222523K00221GQTAF9LM
CAP CER 220PF 3KV C0G/NP0 2225
Knowles Syfer
1,660
In Stock
1 : $5.13000
Cut Tape (CT)
500 : $2.87042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 pF±2%3000V (3kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC2225 (5763 Metric)0.224" L x 0.248" W (5.70mm x 6.30mm)-0.165" (4.20mm)--
2225 (5763 Metric)
222523K00151GQTAF9LM
CAP CER 150PF 3KV C0G/NP0 2225
Knowles Syfer
553
In Stock
1 : $5.13000
Cut Tape (CT)
500 : $2.87042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 pF±2%3000V (3kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC2225 (5763 Metric)0.224" L x 0.248" W (5.70mm x 6.30mm)-0.165" (4.20mm)--
1812 (4532 Metric) 3,20mm Tan
181230160335JXT
CAP CER 3.3UF 16V X7R 1812
Knowles Syfer
2,019
In Stock
1 : $15.25000
Cut Tape (CT)
500 : $10.14058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 µF±5%16VX7R-55°C ~ 125°CNon-Magnetic, Soft Termination-Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.181" L x 0.126" W (4.60mm x 3.20mm)-0.098" (2.50mm)--
40402XXXXXXXQRAF9LM
404027K00101GQRAF9LM
CAP CER 100PF 7KV C0G NONSTD SMD
Knowles Syfer
788
In Stock
1 : $21.86000
Cut Tape (CT)
500 : $14.95508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±2%7000V (7kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCCNonstandard SMD0.402" L x 0.402" W (10.20mm x 10.20mm)-0.197" (5.00mm)--
0603 (1608 Metric) Standard MLCC
060322002P20CQTLSM
CAP CER 2.2PF 200V C0G/NP0 0603
Knowles Syfer
3,301
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.09444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 pF±0.25pF200VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.031" (0.80mm)--
0402 (1005 Metric) 0,60mm Tan
040230500101JXT
CAP CER 100PF 50V X7R 0402
Knowles Syfer
18,390
In Stock
1 : $0.47000
Cut Tape (CT)
10,000 : $0.11312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%50VX7R-55°C ~ 125°CNon-Magnetic, Soft Termination-Boardflex Sensitive-Surface Mount, MLCC0402 (1005 Metric)0.040" L x 0.020" W (1.01mm x 0.50mm)-0.024" (0.60mm)--
0603 (1608 Metric) 0,80mm Tan
060332000102JXT
CAP CER 1000PF 200V X7R 0603
Knowles Syfer
11,239
In Stock
1 : $0.53000
Cut Tape (CT)
4,000 : $0.13756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±5%200VX7R-55°C ~ 125°CNon-Magnetic, Soft Termination-Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.031" (0.80mm)--
0603 (1608 Metric) 0,80mm Tan
060330630103KXT
CAP CER 10000PF 63V X7R 0603
Knowles Syfer
61,325
In Stock
1 : $0.82000
Cut Tape (CT)
4,000 : $0.26372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%63VX7R-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic, Soft Termination-Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.031" (0.80mm)--
1111 (2828 Metric) 1,79 mm Tan
111121K00101GQT
CAP CER 100PF 1KV C0G/NP0 1111
Knowles Syfer
4,914
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.46965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 pF±2%1000V (1kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-General Purpose-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.098" (2.50mm)--
1111 (2828 Metric) 1,79 mm Tan
111122K00390FQT
CAP CER 39PF 2KV C0G/NP0 1111
Knowles Syfer
1,263
In Stock
1 : $1.34000
Cut Tape (CT)
1,000 : $0.53025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs39 pF±1%2000V (2kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-General Purpose-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.098" (2.50mm)--
1111 (2828 Metric) 1,79 mm Tan
111122K03P60BQTAF9LM
CAP CER 3.6PF 2KV C0G/NP0 1111
Knowles Syfer
7,358
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.54540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.6 pF±0.1pF2000V (2kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
1111 (2828 Metric) 1,79 mm Tan
111122K02P00BQTAF9LM
CAP CER 2PF 2KV C0G/NP0 1111
Knowles Syfer
3,830
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.54540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 pF±0.1pF2000V (2kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.087" (2.20mm)--
1111 (2828 Metric) 1,79 mm Tan
111122K00240GQTAF9LM
CAP CER 24PF 2KV C0G/NP0 1111
Knowles Syfer
3,631
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.54540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24 pF±2%2000V (2kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
1111 (2828 Metric) 1,79 mm Tan
111122K00120GQTAF9LM
CAP CER 12PF 2KV C0G/NP0 1111
Knowles Syfer
3,004
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.54540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 pF±2%2000V (2kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
Showing
of 1,144

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.