Showing
1 - 25
of 1,102
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
8,985
In Stock
1 : $6.20000
Cut Tape (CT)
1,000 : $3.22604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
3,795
In Stock
1 : $2.44000
Cut Tape (CT)
500 : $1.14898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 pF±5%150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
4,855
In Stock
1 : $3.86000
Cut Tape (CT)
500 : $1.80572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 pF±0.1pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
4,502
In Stock
1 : $4.39000
Cut Tape (CT)
500 : $2.45612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8.2 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
2,862
In Stock
1,000
Factory
1 : $5.73000
Cut Tape (CT)
500 : $3.20696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 pF±5%300VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
2,823
In Stock
1,000
Factory
1 : $5.93000
Cut Tape (CT)
500 : $3.32148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
4,958
In Stock
1 : $6.42000
Cut Tape (CT)
1,000 : $3.63918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
2,920
In Stock
1 : $6.79000
Cut Tape (CT)
500 : $4.14958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 pF±5%100VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
2,861
In Stock
3,000
Factory
1 : $6.18000
Cut Tape (CT)
500 : $3.46148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 pF±10%200VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
912
In Stock
1 : $5.69000
Cut Tape (CT)
500 : $3.47466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39 pF±2%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1,080
In Stock
1 : $6.20000
Cut Tape (CT)
1,000 : $3.22604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
454
In Stock
1 : $6.20000
Cut Tape (CT)
500 : $3.47420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 pF±5%200VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
268
In Stock
1 : $10.00000
Cut Tape (CT)
500 : $6.11188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±5%50VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
35
In Stock
1 : $4.65000
Cut Tape (CT)
500 : $2.17478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8.2 pF±0.1pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
177
In Stock
1 : $6.42000
Cut Tape (CT)
1,000 : $3.63918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
6,949
In Stock
1 : $4.03000
Cut Tape (CT)
500 : $1.88482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.5 pF±0.1pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
4,683
In Stock
1 : $4.39000
Cut Tape (CT)
500 : $2.45612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8.2 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
18,541
In Stock
1 : $5.45000
Cut Tape (CT)
500 : $3.05424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
4,199
In Stock
1 : $5.73000
Cut Tape (CT)
500 : $3.20696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 pF±5%300VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1,000
In Stock
1 : $10.06000
Cut Tape (CT)
500 : $6.14938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±2%50VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1,710
In Stock
1 : $4.03000
Cut Tape (CT)
500 : $1.88482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.8 pF±0.1pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
656
In Stock
1 : $5.93000
Cut Tape (CT)
500 : $3.62534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
519
In Stock
1 : $6.05000
Cut Tape (CT)
500 : $3.66214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1,360
In Stock
1 : $6.07000
Cut Tape (CT)
500 : $3.71212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 pF±2%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1,800
In Stock
1 : $3.44000
Cut Tape (CT)
500 : $1.60802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 pF±5%150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
Showing
1 - 25
of 1,102

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.