Ceramic Capacitors

Results: 646,750
Manufacturer
AillenAmerican Technical CeramicsAmotechAmphenol PositronicCal-Chip Electronics, Inc.CalRamic Technologies LLCChemi-ConCornell Dubilier / Illinois CapacitorCornell Dubilier KnowlesDarfonEPCOS - TDK ElectronicsEXXELIA
Series
-*020104020402N0505C0505P0505X06030603N08050805N
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Capacitance
0.08 pF0.1 pF0.11 pF0.12 pF0.13 pF0.15 pF0.16 pF0.18 pF0.2 pF0.22 pF0.24 pF0.25 pF
Tolerance
-20%, +25%-20%, +40%-20%, +50%-20%, +80%-15%, +25%-10%, +20%-10%, +30%0%, +100%0%, +80%±0.02pF±0.03pF±0.05pF
Voltage - Rated
2.5V4V6V6.3V10V16V20V25V35V50V63V75V
Temperature Coefficient
-ABBDBEBGBJBLBNBPBRBT
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 160°C-55°C ~ 175°C-55°C ~ 200°C-55°C ~ 250°C-55°C ~ 260°C-55°C ~ 85°C-40°C ~ 125°C-40°C ~ 150°C
Features
-Bonding MountableBonding Mountable, Gold Flash TerminationBonding Mountable, Gold Flash Termination, Single LayerBonding Mountable, Single LayerBypass Capacitor, DecouplingControlled ESRControlled ESR, Low ESL (Reverse Geometry)DC Annex H, Humidity 3B Annex I, High VoltageDC Annex H, Humidity 3B Annex I, Soft Termination, High VoltageDerating RecommendedDerating Recommended, Interposer Termination
Ratings
-AEC-Q200AEC-Q200, X1, X2, Y2AEC-Q200, X1, Y1AEC-Q200, X1, Y2AEC-Q200, X2COTSX1X1, Y1X1, Y2X1, Y4X2X2, Y3Y1
Applications
-Acoustic Noise ReductionAutomotiveAutomotive, Boardflex SensitiveAutomotive, Boardflex Sensitive, ESD ProtectionAutomotive, Bypass, DecouplingAutomotive, Bypass, Decoupling, Boardflex SensitiveAutomotive, Bypass, Decoupling, Boardflex Sensitive, ESD ProtectionAutomotive, Bypass, Decoupling, ESD ProtectionAutomotive, ESD ProtectionAutomotive, SMPS FilteringAutomotive, SMPS Filtering, Boardflex Sensitive
Failure Rate
-M (1%)P (0.1%)R (0.01%)S (0.001%)
Mounting Type
-Chassis MountRequires HolderScrew MountSurface MountSurface Mount, MLCCSurface Mount, MLCC, EpoxySurface Mount, SLCCSurface Mount, SLCC, EpoxyThrough Hole
Package / Case
2-DIP2-SMD6-DIP6-Stacked SMD, J-Lead6-Stacked SMD, L-Lead8-DIP (0.400", 10.16mm)8-SMD, J-Lead40-DIP0201 (0603 Metric)0202 (0505 Metric)0204 (0510 Metric)0301 (0803 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)0.010" L x 0.010" W (0.25mm x 0.25mm)0.012" L x 0.010" W (0.30mm x 0.25mm)0.012" L x 0.012" W (0.31mm x 0.31mm)0.015" L x 0.012" W (0.38mm x 0.30mm)0.015" L x 0.015" W (0.38mm x 0.38mm)0.016" L x 0.008" W (0.40mm x 0.20mm)0.016" L x 0.008" W (0.41mm x 0.20mm)0.016" L x 0.012" W (0.40mm x 0.30mm)0.020" L x 0.010" W (0.50mm x 0.25mm)0.020" L x 0.015" W (0.51mm x 0.38mm)0.020" L x 0.020" W (0.50mm x 0.50mm)
Height - Seated (Max)
0.013" (0.33mm)0.020" (0.50mm)0.022" (0.55mm)0.028" (0.70mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.043" (1.10mm)0.057" (1.45mm)0.071" (1.80mm)0.079" (2.00mm)0.091" (2.30mm)
Thickness (Max)
0.004" (0.11mm)0.005" (0.13mm)0.005" (0.14mm)0.006" (0.14mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.22mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Lead Spacing
0.013" (0.33mm)0.020" (0.50mm)0.031" (0.80mm)0.033" (0.83mm)0.035" (0.89mm)0.098" (2.50mm)0.100" (2.54mm)0.138" (3.50mm)0.150" (3.80mm)0.170" (4.32mm)0.180" (4.57mm)0.197" (5.00mm)
Lead Style
-Flat BentFormed LeadsFormed Leads - KinkedGull WingJ-LeadKinkedL-LeadStraight
Stocking Options
Environmental Options
Media
Marketplace Product
646,750Results

Showing
of 646,750
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
Ceramic Capacitor
GRM188R60J226MEA0J
CAP CER 22UF 6.3V X5R 0603
Murata Electronics
990,000
In Stock
10,000 : $0.03660
Tape & Reel (TR)
Tape & Reel (TR)
Active
22 µF
±20%
6.3V
X5R
-55°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.039" (1.00mm)
-
-
31,907,100
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
10V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
0402 (1005 Metric)
JMK105BJ105KV-F
CAP CER 1UF 6.3V X5R 0402
Taiyo Yuden
25,321,411
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1 µF
±10%
6.3V
X5R
-55°C ~ 85°C
-
-
SMPS Filtering
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
Ceramic Capacitor
GRM155R71C104KA88J
CAP CER 0.1UF 16V X7R 0402
Murata Electronics
19,705,856
In Stock
1 : $0.10000
Cut Tape (CT)
50,000 : $0.00325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
16V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
Ceramic Capacitor
GRM1555C1H102JA01D
CAP CER 1000PF 50V C0G/NP0 0402
Murata Electronics
19,137,321
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
0402(0^5 thickness)
CC0402KRX7R7BB104
CAP CER 0.1UF 16V X7R 0402
YAGEO
18,508,302
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
16V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
Ceramic Capacitor
GRM155R71C104KA88D
CAP CER 0.1UF 16V X7R 0402
Murata Electronics
16,896,778
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
16V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
CL-Series Capacitor
CL03A104KQ3NNNC
CAP CER 0.1UF 6.3V X5R 0201
Samsung Electro-Mechanics
14,288,991
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
6.3V
X5R
-55°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
-
0.013" (0.33mm)
-
-
Ceramic Capacitor
GRM0335C1H101JA01D
CAP CER 100PF 50V C0G/NP0 0201
Murata Electronics
12,047,749
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
-
0.013" (0.33mm)
-
-
Ceramic Capacitor
GRM155R71C103KA01D
CAP CER 10000PF 16V X7R 0402
Murata Electronics
11,378,186
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±10%
16V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
0402 (1005 Metric)
EMK105B7104KV-F
CAP CER 0.1UF 16V X7R 0402
Taiyo Yuden
10,471,293
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
0.1 µF
±10%
16V
X7R
-55°C ~ 125°C
-
-
SMPS Filtering
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
Ceramic Capacitor
GRM155R71E103KA01D
CAP CER 10000PF 25V X7R 0402
Murata Electronics
9,463,827
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±10%
25V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
0603(.8mm thickness)
CC0603KRX7R7BB105
CAP CER 1UF 16V X7R 0603
YAGEO
9,345,542
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
16V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
0603(.8mm thickness)
CC0603KRX7R7BB104
CAP CER 0.1UF 16V X7R 0603
YAGEO
9,026,054
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.00915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
16V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
8,218,120
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
25V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
8,198,177
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
16V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
0603(.8mm thickness)
CC0603ZRY5V9BB104
CAP CER 0.1UF 50V Y5V 0603
YAGEO
8,120,788
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.00621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
-20%, +80%
50V
Y5V (F)
-30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
7,925,011
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
25V
X5R
-55°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
0402(0^5 thickness)
CC0402JRNPO9BN101
CAP CER 100PF 50V C0G/NPO 0402
YAGEO
7,911,405
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
Ceramic Capacitor
GCM155R71H102KA37D
CAP CER 1000PF 50V X7R 0402
Murata Electronics
7,882,235
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±10%
50V
X7R
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
7,739,145
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.00562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
Ceramic Capacitor
GRM022D80G104ME15L
CAP CER 0.1UF 4V X6T 01005
Murata Electronics
7,574,857
In Stock
1 : $0.10000
Cut Tape (CT)
40,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.1 µF
±20%
4V
X6T
-55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC
01005 (0402 Metric)
0.016" L x 0.008" W (0.40mm x 0.20mm)
-
0.009" (0.22mm)
-
-
7,442,557
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.00899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
10V
X5R
-55°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
7,146,335
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.00564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
10V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
CL-Series Capacitor
CL05C330JB5NNNC
CAP CER 33PF 50V C0G/NP0 0402
Samsung Electro-Mechanics
7,032,506
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
Showing
of 646,750

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.