Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | 100 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.051" (1.30mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.051" (1.30mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.051" (1.30mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.051" (1.30mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.051" (1.30mm) | - | - |