Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | 4700 pF | ±10% | 100V | BX | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.051" (1.30mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 4700 pF | ±10% | 100V | BX | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.051" (1.30mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 4700 pF | ±10% | 100V | BX | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.051" (1.30mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 4700 pF | ±10% | 100V | BX | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.051" (1.30mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 4700 pF | ±10% | 100V | BX | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.051" (1.30mm) | - | - |