Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0805 (2012 Metric) 1,30mm
CDR31BX272BKWRAB
CAP CER 2700PF 100V BX 0805
Vishay Vitramon
0
In Stock
Active
Bulk
Active2700 pF±10%100VBX-55°C ~ 125°C--High ReliabilityR (0.01%)Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.051" (1.30mm)--
0805 (2012 Metric) 1,30mm
CDR31BX272BKWRAC
CAP CER 2700PF 100V BX 0805
Vishay Vitramon
0
In Stock
Active
Tape & Reel (TR)
Active2700 pF±10%100VBX-55°C ~ 125°C--High ReliabilityR (0.01%)Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.051" (1.30mm)--
0805 (2012 Metric) 1,30mm
CDR31BX272BKWRAJ
CAP CER 2700PF 100V BX 0805
Vishay Vitramon
0
In Stock
Active
Tape & Reel (TR)
Active2700 pF±10%100VBX-55°C ~ 125°C--High ReliabilityR (0.01%)Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.051" (1.30mm)--
0805 (2012 Metric) 1,30mm
CDR31BX272BKWRAP
CAP CER 2700PF 100V BX 0805
Vishay Vitramon
0
In Stock
Active
Tape & Reel (TR)
Active2700 pF±10%100VBX-55°C ~ 125°C--High ReliabilityR (0.01%)Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.051" (1.30mm)--
0805 (2012 Metric) 1,30mm
CDR31BX272BKWRAT
CAP CER 2700PF 100V BX 0805
Vishay Vitramon
0
In Stock
Active
Tape & Reel (TR)
Active2700 pF±10%100VBX-55°C ~ 125°C--High ReliabilityR (0.01%)Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.051" (1.30mm)--
Showing
1 - 5
of 5

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.