Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
CDR32(1206)
CDR32BP331BKWSAB
CAP CER 330PF 100V BP 1206
Vishay Vitramon
0
In Stock
Active
Bulk
Active330 pF±10%100VBP-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.051" (1.30mm)--
CDR32(1206)
CDR32BP331BKWSAC
CAP CER 330PF 100V BP 1206
Vishay Vitramon
0
In Stock
Active
Tape & Reel (TR)
Active330 pF±10%100VBP-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.051" (1.30mm)--
CDR32(1206)
CDR32BP331BKWSAJ
CAP CER 330PF 100V BP 1206
Vishay Vitramon
0
In Stock
Active
Tape & Reel (TR)
Active330 pF±10%100VBP-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.051" (1.30mm)--
CDR32(1206)
CDR32BP331BKWSAP
CAP CER 330PF 100V BP 1206
Vishay Vitramon
0
In Stock
Active
Tape & Reel (TR)
Active330 pF±10%100VBP-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.051" (1.30mm)--
CDR32(1206)
CDR32BP331BKWSAR
CAP CER 330PF 100V BP 1206
Vishay Vitramon
0
In Stock
Active
Tape & Reel (TR)
Active330 pF±10%100VBP-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.051" (1.30mm)--
Showing
1 - 5
of 5

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.