3 µF Ceramic Capacitors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
7,569
In Stock
1 : $17.59000
Cut Tape (CT)
350 : $10.29997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 µF
±20%
500V
-
-40°C ~ 150°C
Low ESL (Stacked), High Temperature
AEC-Q200
Automotive, SMPS Filtering
-
Surface Mount, MLCC
Stacked SMD, 6 J-Lead
0.343" L x 0.289" W (8.70mm x 7.34mm)
0.378" (9.60mm)
-
-
J-Lead
CG0805X7R104KWT
MLCC, 50V, X7R, 3000000 PF, 10%
Quantic UTC
500
Marketplace
10 : $5.47000
Bulk
-
Bulk
Active
3000 nF
±10%
50V
X7R
-55°C ~ 125°C
-
-
-
-
Surface Mount, MLCC
-
-
-
-
-
-
89
In Stock
1 : $22.96000
Cut Tape (CT)
100 : $12.88750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 µF
±20%
500V
-
-40°C ~ 150°C
Low ESL (Stacked), High Temperature
AEC-Q200
Automotive, SMPS Filtering
-
Surface Mount, MLCC
Stacked SMD, 6 J-Lead
0.354" L x 0.291" W (9.00mm x 7.40mm)
0.378" (9.60mm)
-
-
J-Lead
SM037C305KAN360
CAP CER 3UF 500V X7R 20DIP
KYOCERA AVX
1
Marketplace
1 : $374.54000
Bulk
-
Bulk
Active
3 µF
±10%
500V
X7R
-55°C ~ 125°C
Low ESL (Stacked), High Voltage
-
SMPS Filtering, Bypass, Decoupling
-
Through Hole
Stacked DIP, 20 Lead
1.050" L x 0.500" W (26.67mm x 12.70mm)
0.360" (9.14mm)
-
0.450" (11.43mm)
Straight
0
In Stock
Discontinued at Digi-Key
-
Tray
Discontinued at Digi-Key
3 µF
±20%
100V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
6-Stacked SMD, J-Lead
0.280" L x 0.270" W (7.11mm x 6.86mm)
-
0.190" (4.83mm)
-
J-Lead
HT, HP Series
CAP CER 3UF 25V X7R RAD
KEMET
0
In Stock
Obsolete
-
Bulk
Obsolete
3 µF
±10%
25V
X7R
-55°C ~ 200°C
High Temperature
-
General Purpose
-
Through Hole
Radial
0.500" L x 0.270" W (12.70mm x 6.85mm)
0.500" (12.70mm)
-
0.400" (10.16mm)
Straight
Showing
of 6

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.