Ceramic Capacitors

Results: 9,433
Manufacturer
American Technical CeramicsAmotechJohanson Technology Inc.Knowles Dielectric LabsKnowles NovacapKnowles SyferKYOCERA AVXMurata ElectronicsPassive PlusQuantic EulexVishay Vitramon
Series
-1111C1111N1111P1111XA80BAHAQATC 200BATC 700BATC 800BCF
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New DesignsObsolete
Capacitance
0.1 pF0.2 pF0.25 pF0.3 pF0.35 pF0.4 pF0.45 pF0.5 pF0.6 pF0.7 pF0.75 pF0.8 pF
Tolerance
±0.05pF±0.1pF±0.25pF±0.5pF±1%±2%±5%±10%±20%
Voltage - Rated
50V100V150V200V250V300V500V630V1000V (1kV)1500V (1.5kV)2000V (2kV)
Temperature Coefficient
ABGBPBXCC0G, NP0 (1B)C0G, NP0EMP90X7RX8G
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 200°C
Features
-High QHigh Q, Low LossHigh Q, Low Loss, High VoltageHigh Q, Low Loss, Low ESLHigh Q, Low Loss, Non-MagneticHigh Q, Low Loss, Non-Magnetic, High VoltageHigh Q, Low Loss, Soft TerminationHigh Q, Low Loss, Ultra Low ESRHigh Q, Low Loss, Ultra Low ESR, High VoltageHigh Q, Low Loss, Ultra Low ESR, Soft TerminationHigh TemperatureLow ESLUltra Low ESR
Applications
Bypass, DecouplingGeneral PurposeHigh ReliabilityRF, Microwave, High FrequencyRF, Microwave, High Frequency, Boardflex SensitiveRF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate
-M (1%)R (0.01%)S (0.001%)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)0.110" L x 0.110" W (2.80mm x 2.80mm)0.116" L x 0.111" W (2.94mm x 2.81mm)0.117" L x 0.110" W (2.98mm x 2.79mm)0.135" L x 0.110" W (3.43mm x 2.79mm)
Thickness (Max)
0.030" (0.76mm)0.039" (1.00mm)0.053" (1.35mm)0.070" (1.78mm)0.080" (2.03mm)0.087" (2.20mm)0.098" (2.50mm)0.100" (2.54mm)0.102" (2.59mm)0.102" (2.60mm)0.105" (2.67mm)0.120" (3.05mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
9,433Results
Applied FiltersRemove All

Showing
of 9,433
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
1111 (2828 Metric) 1,79 mm Tan
111122K03P60BQTAF9LM
CAP CER 3.6PF 2KV C0G/NP0 1111
Knowles Syfer
3,487
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.54540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.6 pF±0.1pF2000V (2kV)C0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
VJ QUAD HIFREQ 1111
VJ1111D102KXDAT
CAP CER 1000PF 300V C0G/NP0 1111
Vishay Vitramon
872
In Stock
1 : $1.46000
Cut Tape (CT)
2,500 : $0.53732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±10%300VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.117" L x 0.110" W (2.98mm x 2.79mm)-0.102" (2.59mm)--
1111 (2828 Metric)
800B200JT500XT
CAP CER 20PF 500V C0G/NP0 1111
American Technical Ceramics
3,752
In Stock
1 : $1.65000
Cut Tape (CT)
500 : $0.73732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 pF±5%500VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
1111 (2828 Metric) 1,79 mm Tan
111122500821GQTAF9LM
CAP CER 820PF 250V C0G/NP0 1111
Knowles Syfer
5,991
In Stock
1 : $1.73000
Cut Tape (CT)
1,000 : $0.68326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active820 pF±2%250VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
1111 (2828 Metric)
800B151JT300XT1K
CAP CER 150PF 300V C0G/NP0 1111
American Technical Ceramics
6,791
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $0.69525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 pF±5%300VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
1111 (2828 Metric)
800B471JT200XT1K
CAP CER 470PF 200V C0G/NP0 1111
American Technical Ceramics
10,718
In Stock
1 : $2.16000
Cut Tape (CT)
1,000 : $0.88909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 pF±5%200VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
85,609
In Stock
1 : $2.75000
Cut Tape (CT)
1,000 : $1.93500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 pF±0.25pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1111 (2828 Metric)
800B2R0BT500XT1K
CAP CER 2PF 500V C0G/NP0 1111
American Technical Ceramics
25,436
In Stock
1 : $3.28000
Cut Tape (CT)
1,000 : $1.35035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 pF±0.1pF500VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
1111 (2828 Metric)
800B1R5BT500XT1K
CAP CER 1.5PF 500V C0G/NP0 1111
American Technical Ceramics
2,423
In Stock
1 : $3.34000
Cut Tape (CT)
1,000 : $1.45259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 pF±0.1pF500VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
13,194
In Stock
1 : $3.37000
Cut Tape (CT)
500 : $2.37376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1,374
In Stock
1 : $3.71000
Cut Tape (CT)
500 : $1.73402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.3 pF±0.1pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
3,263
In Stock
1 : $3.79000
Cut Tape (CT)
500 : $1.77270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.7 pF±0.1pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
4,174
In Stock
1 : $3.97000
Cut Tape (CT)
500 : $2.22494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1,611
In Stock
1 : $3.98000
Cut Tape (CT)
500 : $2.23084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.9 pF±0.25pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
7,389
In Stock
1 : $3.99000
Cut Tape (CT)
1,000 : $2.07266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 pF±0.25pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
8,648
In Stock
1 : $4.06000
Cut Tape (CT)
1,000 : $1.76681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±1%500VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
7,728
In Stock
1 : $4.09000
Cut Tape (CT)
500 : $2.28996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active56 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
2,250
In Stock
1 : $4.15000
Cut Tape (CT)
1,000 : $2.15713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 pF±0.1pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
3,210
In Stock
1 : $4.16000
Cut Tape (CT)
500 : $2.33006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 pF±0.1pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
3,524
In Stock
1 : $4.17000
Cut Tape (CT)
1,000 : $1.81442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 pF±0.1pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
664
In Stock
1 : $4.17000
Cut Tape (CT)
500 : $2.33566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
4,282
In Stock
1 : $4.21000
Cut Tape (CT)
500 : $2.35602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1,051
In Stock
1 : $4.26000
Cut Tape (CT)
500 : $2.38638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1,212
In Stock
1 : $4.64000
Cut Tape (CT)
1,000 : $5.12168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8.2 pF±0.1pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
9,908
In Stock
1 : $4.66000
Cut Tape (CT)
500 : $2.60834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
Showing
of 9,433

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.