Edgeboard Connectors

Results: 59
Series
-*3000SPD08
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Card Type
-MicroTCA™Non Specified - Dual EdgePCI Express™
Gender
-Female
Number of Positions/Bay/Row
581013172025303285-
Number of Positions
10162026344050606480100120140160
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)0.055" (1.40mm)0.062" (1.57mm)-
Pitch
0.029" (0.75mm)0.031" (0.80mm)0.100" (2.54mm)-
Read Out
-Dual
Features
-Board GuideBoard Guide, LatchesLatches
Mounting Type
-Free Hanging (In-Line)Panel MountSurface MountThrough Hole
Termination
-IDCPress-FitSolder
Contact Material
-Copper Alloy
Contact Finish
-Gold
Contact Finish Thickness
30.0µin (0.76µm)-
Contact Type
-Bifurcated Semi BellowsCantilever
Color
-BlackGray
Flange Feature
-Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-
Stocking Options
Environmental Options
Media
Marketplace Product
59Results
Applied FiltersRemove All

Showing
of 59
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
SPD08-020-RB-TR
SPD08-020-RB-TR
CONN EDGE DUAL FMALE 20POS 0.031
3M
1,244
In Stock
1 : $6.56000
Cut Tape (CT)
400 : $4.64518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Specified - Dual EdgeFemale10200.062" (1.57mm)20.031" (0.80mm)DualBoard GuideSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD08-060-RB-TR
SPD08-060-RB-TR
CONN EDGE DUAL FMALE 60POS 0.031
3M
1,027
In Stock
1 : $10.22000
Cut Tape (CT)
400 : $7.32893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Specified - Dual EdgeFemale30600.062" (1.57mm)20.031" (0.80mm)DualBoard GuideSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD08-100-L-RB-TR
SPD08-100-L-RB-TR
CONN EDGE DUAL FML 100POS 0.031
3M
304
In Stock
1 : $16.04000
Cut Tape (CT)
250 : $11.30008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Specified - Dual EdgeFemale-1000.062" (1.57mm)20.031" (0.80mm)DualBoard Guide, LatchesSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD08-020-L-RB-TR
SPD08-020-L-RB-TR
CONN EDGE DUAL FMALE 20POS 0.031
3M
1,322
In Stock
1 : $7.12000
Cut Tape (CT)
250 : $5.03992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Specified - Dual EdgeFemale10200.062" (1.57mm)20.031" (0.80mm)DualBoard Guide, LatchesSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD08-080-L-RB-TR
SPD08-080-RB-TR
CONN EDGE DUAL FMALE 80POS 0.031
3M
772
In Stock
1 : $11.49000
Cut Tape (CT)
400 : $8.09488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Specified - Dual EdgeFemale-800.062" (1.57mm)20.031" (0.80mm)DualBoard GuideSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD08-040-RB-TR
SPD08-040-RB-TR
CONN EDGE DUAL FMALE 40POS 0.031
3M
1,305
In Stock
1 : $8.52000
Cut Tape (CT)
400 : $6.11040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Specified - Dual EdgeFemale20400.062" (1.57mm)20.031" (0.80mm)DualBoard GuideSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD08-200-RB
SPD08-200-RB
CONN EDGE DUAL FMALE 200POS .031
3M
764
In Stock
1 : $15.98000
Tray
Tray
ActiveNon Specified - Dual EdgeFemale-2000.062" (1.57mm)20.031" (0.80mm)DualBoard GuideSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD08-040-L-RB-TR
SPD08-040-L-RB-TR
CONN EDGE DUAL FMALE 40POS 0.031
3M
118
In Stock
1 : $10.65000
Cut Tape (CT)
500 : $7.17906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Specified - Dual EdgeFemale20400.062" (1.57mm)20.031" (0.80mm)DualBoard Guide, LatchesSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD08-120-L-RB-TR
SPD08-120-L-RB-TR
CONN EDGE DUAL FML 120POS 0.031
3M
18
In Stock
1 : $16.79000
Cut Tape (CT)
250 : $11.19632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveNon Specified - Dual EdgeFemale-1200.062" (1.57mm)20.031" (0.80mm)DualBoard Guide, LatchesSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD08-050-L-RB-TR
SPD08-050-L-RB-TR
CONN EDGE DUAL FMALE 50POS 0.031
3M
0
In Stock
Check Lead Time
1 : $11.02000
Cut Tape (CT)
250 : $7.90356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Specified - Dual EdgeFemale-500.062" (1.57mm)20.031" (0.80mm)DualBoard Guide, LatchesSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD-80-RB-TR
SPD-80-RB-TR
SPD-80-RB-TR = NO SPD08/80
3M
0
In Stock
Check Lead Time
800 : $2.81699
Bulk
*
Bulk
Active------------------
SPD08-050-RB-TR
SPD08-050-RB-TR
CONN EDGE DUAL FMALE 50POS 0.031
3M
0
In Stock
Check Lead Time
1 : $7.07000
Cut Tape (CT)
1,200 : $5.31922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Specified - Dual EdgeFemale-500.062" (1.57mm)20.031" (0.80mm)DualBoard GuideSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD08-060-L-RB-TR
SPD08-060-L-RB-TR
CONN EDGE DUAL FMALE 60POS 0.031
3M
0
In Stock
Check Lead Time
500 : $7.77152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Specified - Dual EdgeFemale30600.062" (1.57mm)20.031" (0.80mm)DualBoard Guide, LatchesSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD08-080-L-RB-TR
SPD08-080-L-RB-TR
CONN EDGE DUAL FMALE 80POS 0.031
3M
0
In Stock
Check Lead Time
1,000 : $8.08599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveNon Specified - Dual EdgeFemale-800.062" (1.57mm)20.031" (0.80mm)DualBoard Guide, LatchesSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
SPD08-120-RB-TR
SPD08-120-RB-TR
CONN EDGE DUAL FML 120POS 0.031
3M
0
In Stock
Check Lead Time
1,600 : $9.12089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Specified - Dual EdgeFemale-1200.062" (1.57mm)20.031" (0.80mm)DualBoard GuideSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
CONN PCI EXP FMALE 140POS 0.031
SPD08-140-L-RB
CONN PCI EXP FMALE 140POS 0.031
3M
0
In Stock
Check Lead Time
900 : $11.00122
Tray
Tray
ActivePCI Express™Female-1400.062" (1.57mm)20.031" (0.80mm)DualLatchesSurface MountSolderCopper AlloyGold30.0µin (0.76µm)-Black--55°C ~ 125°C
SPD08-100-RB-TR
SPD08-100-RB-TR
CONN EDGE DUAL FML 100POS 0.031
3M
0
In Stock
Check Lead Time
1 : $11.04000
Cut Tape (CT)
1,600 : $8.22936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Specified - Dual EdgeFemale-1000.062" (1.57mm)20.031" (0.80mm)DualBoard GuideSurface MountSolderCopper AlloyGold30.0µin (0.76µm)CantileverBlack--55°C ~ 125°C
CONN PCI EXP FMALE 160POS 0.031
SPD08-160-L-RB
CONN PCI EXP FMALE 160POS 0.031
3M
0
In Stock
Check Lead Time
900 : $11.38017
Tray
Tray
ActivePCI Express™Female-1600.062" (1.57mm)20.031" (0.80mm)DualLatchesSurface MountSolderCopper AlloyGold30.0µin (0.76µm)-Black--55°C ~ 125°C
CONN PCI EXP FMALE 180POS 0.031
SPD08-180-L-RB
CONN PCI EXP FMALE 180POS 0.031
3M
0
In Stock
Check Lead Time
900 : $11.64668
Tray
Tray
ActivePCI Express™Female-1800.062" (1.57mm)20.031" (0.80mm)DualLatchesSurface MountSolderCopper AlloyGold30.0µin (0.76µm)-Black--55°C ~ 125°C
3000-5P SERIES
3358-0000
CONN EDGE DUAL FMALE 10POS 0.100
3M
0
In Stock
Obsolete
Bulk
ObsoleteNon Specified - Dual EdgeFemale5100.054" ~ 0.070" (1.37mm ~ 1.78mm)20.100" (2.54mm)Dual-Panel MountIDCCopper AlloyGold30.0µin (0.76µm)-GrayFlush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia-55°C ~ 105°C
3368-0000
3368-0000
CONN EDGE DUAL FMALE 16POS 0.100
3M
0
In Stock
Obsolete
Tray
ObsoleteNon Specified - Dual EdgeFemale8160.054" ~ 0.070" (1.37mm ~ 1.78mm)20.100" (2.54mm)Dual-Panel MountIDCCopper AlloyGold30.0µin (0.76µm)-GrayFlush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia-55°C ~ 105°C
3461-0000
3461-0000
CONN EDGE DUAL FMALE 20POS 0.100
3M
0
In Stock
Obsolete
Bulk
ObsoleteNon Specified - Dual EdgeFemale10200.054" ~ 0.070" (1.37mm ~ 1.78mm)20.100" (2.54mm)Dual-Panel MountIDCCopper AlloyGold30.0µin (0.76µm)-GrayFlush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia-55°C ~ 105°C
3462-0000
3462-0000
CONN EDGE DUAL FMALE 26POS 0.100
3M
0
In Stock
Obsolete
Bulk
ObsoleteNon Specified - Dual EdgeFemale13260.054" ~ 0.070" (1.37mm ~ 1.78mm)20.100" (2.54mm)Dual-Panel MountIDCCopper AlloyGold30.0µin (0.76µm)-GrayFlush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia-55°C ~ 105°C
3000-17P SERIES
3463-0000
CONN EDGE DUAL FMALE 34POS 0.100
3M
0
In Stock
Obsolete
Bulk
ObsoleteNon Specified - Dual EdgeFemale17340.054" ~ 0.070" (1.37mm ~ 1.78mm)20.100" (2.54mm)Dual-Panel MountIDCCopper AlloyGold30.0µin (0.76µm)-GrayFlush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia-55°C ~ 105°C
3000-20P SERIES
3464-0000
CONN EDGE DUAL FMALE 40POS 0.100
3M
0
In Stock
Obsolete
Bulk
ObsoleteNon Specified - Dual EdgeFemale20400.054" ~ 0.070" (1.37mm ~ 1.78mm)20.100" (2.54mm)Dual-Panel MountIDCCopper AlloyGold30.0µin (0.76µm)-GrayFlush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia-55°C ~ 105°C
Showing
of 59

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.