Edgeboard Connectors

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
MFG_MDT180E02001.JPG
MDT180E02001
CONN M.2 FMALE 67POS 0.020 GOLD
Amphenol ICC (FCI)
0
In Stock
1,500
Marketplace
Check Lead Time
7,500 : $0.99475
Tape & Reel (TR)
52 : $1.37000
Box
Tape & Reel (TR)
Box
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Lock, Keyed E
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-40°C ~ 80°C
M.2 Series
MDT180E03001
CONN M.2 FMALE 67POS 0.020 GOLD
Amphenol ICC (FCI)
0
In Stock
2,530
Marketplace
Check Lead Time
1 : $1.87000
Cut Tape (CT)
7,500 : $0.93800
Tape & Reel (TR)
54 : $1.31000
Box
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Box
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Lock, Keyed E
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
Flash
-
Black
-
-40°C ~ 80°C
MDT180E01001
MDT180E01001
CONN M.2 FMALE 67POS 0.020 GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $2.09000
Cut Tape (CT)
7,500 : $1.05587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Lock, Keyed E
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 80°C
Showing
of 3

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.