Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
HSEC8-130-01-L-DV-A
HSEC8-130-01-L-DV-A
CONN EDGE DUAL FMALE 60POS 0.031
Samtec Inc.
11,443
In Stock
210
Factory
1 : $6.28000
Tray
Tray
ActiveNon Specified - Dual EdgeFemale30600.062" (1.57mm)20.031" (0.80mm)DualBoard Guide, Locking RampSurface MountSolderBeryllium CopperGold10.0µin (0.25µm)CantileverBlack--55°C ~ 125°C
HSEC8-160-01-x-DV-A-BL
HSEC8-160-01-L-DV-A-BL
CONN EDGE DUAL FML 120POS 0.031
Samtec Inc.
2,947
In Stock
462
Factory
1 : $11.13000
Tray
Tray
ActiveNon Specified - Dual EdgeFemale601200.062" (1.57mm)20.031" (0.80mm)DualBoard Guide, Board LockSurface MountSolderBeryllium CopperGold10.0µin (0.25µm)CantileverBlack--55°C ~ 125°C
Showing
1 - 2
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.