Edgeboard Connectors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
STANDARD-630-SERIES
5530843-2
CONN EDGE DUAL FMALE 30POS 0.100
TE Connectivity AMP Connectors
15,738
In Stock
1 : $2.67000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Non Specified - Dual Edge
Female
-
30
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Solder
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
Black
-
-55°C ~ 85°C
FX27-60S-0.8SV
FX27-40S-0.8SV
CONN PCI EXP FMALE 40POS 0.031
Hirose Electric Co Ltd
136
In Stock
1 : $4.69000
Cut Tape (CT)
300 : $3.13537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express™
Female
20
40
0.063" (1.60mm)
2
0.031" (0.80mm)
Dual
Board Guide, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
-
-
Black
-
-55°C ~ 85°C
FX27-80S-0.8SV
FX27-80S-0.8SV
CONN PCI EXP FMALE 80POS 0.031
Hirose Electric Co Ltd
1,066
In Stock
1 : $6.71000
Cut Tape (CT)
300 : $4.48170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PCI Express™
Female
40
80
0.063" (1.60mm)
2
0.031" (0.80mm)
Dual
Board Guide, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
-
-
Black
-
-55°C ~ 85°C
FX27-60S-0.8SV
FX27-60S-0.8SV
CONN PCI EXP FMALE 60POS 0.031
Hirose Electric Co Ltd
15
In Stock
1 : $5.73000
Cut Tape (CT)
300 : $3.82787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PCI Express™
Female
30
60
0.063" (1.60mm)
2
0.031" (0.80mm)
Dual
Board Guide, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
-
-
Black
-
-55°C ~ 85°C
Showing
of 4

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.