Edgeboard Connectors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
397 In Stock | 1 : $11.45000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Non Specified - Dual Edge | Female | 1; 1; 1 | 6 (Power) | 0.065" (1.66mm) | 2 | - | Dual | Board Guide | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 105°C | |||
121 In Stock | 1 : $5.72000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | - | 20 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | - | Through Hole | Press-Fit | Phosphor Bronze | Gold | 10.0µin (0.25µm) | - | Black | - | -55°C ~ 125°C |