Edgeboard Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,996 In Stock | 1 : $1.60000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | 31 | 62 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Copper Alloy | Gold | - | Cantilever | Black | - | -40°C ~ 105°C | |||
78 In Stock | 1 : $10.39000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Full Bellows | Blue | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C | ||
28 In Stock | 1 : $13.23000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.062" (1.57mm) | 2 | 0.125" (3.18mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Hairpin Bellows | Blue | Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C | ||
26 In Stock | 1 : $17.07000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.125" (3.18mm) | Dual | - | Through Hole | Solder | Copper Alloy | Gold | 10.0µin (0.25µm) | Cantilever | Green | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 10 : $21.17300 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.062" (1.57mm) | 2 | 0.125" (3.18mm) | Dual | Card Extender | Board Edge, Straddle Mount | Solder | Beryllium Copper | Gold | 30.0µin (0.76µm) | Loop Bellows | Green | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 150°C | ||
0 In Stock Check Lead Time | 25 : $25.87720 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder Eyelet(s) | Copper Alloy | Gold | 10.0µin (0.25µm) | Cantilever | Green | Flush Mount, Top Opening, Threaded Insert, 4-40 | -40°C ~ 105°C |