Card Edge Connector Contacts

Results: 3
Series
Amp-LeafBifurcated Leaf
Packaging
Cut Tape (CT)Tape & Reel (TR)
Wire Gauge
18-22 AWG18-24 AWG
Contact Material
BrassPhosphor Bronze
Contact Finish
GoldTin
Contact Finish Thickness
30.0µin (0.76µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Pin or Socket
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
583361-3
583361-3
TERM EDGE AMP LF 18-22AWG CRIMP
TE Connectivity AMP Connectors
21,575
In Stock
1 : $1.07000
Cut Tape (CT)
6,000 : $0.61246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Non-Gendered
18-22 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
3-61668-1
3-61668-1
TERM EDGE BIF LF 18-24AWG CRIMP
TE Connectivity AMP Connectors
134,485
In Stock
1 : $0.20000
Cut Tape (CT)
6,000 : $0.09969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Non-Gendered
18-24 AWG
Crimp
Brass
Tin
-
61668-2
61668-2
TERM EDGE BIF LF 18-24AWG CRIMP
TE Connectivity AMP Connectors
2,061
In Stock
1 : $0.33000
Cut Tape (CT)
6,000 : $0.16398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Non-Gendered
18-24 AWG
Crimp
Phosphor Bronze
Tin
-
Showing
of 3

Card Edge Connector Contacts


Card edge connector contacts are components of an interconnect system that facilitates connection of multiple discrete wires to a printed circuit board, using a copper pattern etched on the PCB as one-half of a mating connector pair. To form the other half, contacts such as these are applied to the discrete wires to be connected, and inserted into an appropriate housing.