Card Edge Connector Contacts

Results: 3
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Pin or Socket
-Non-GenderedSocket
Wire Gauge
17-20 AWG-
Contact Material
-Phosphor Bronze Alloy
Contact Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Pin or Socket
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
20,764
In Stock
1 : $0.23000
Bulk
Bulk
Active
-
-
Crimp
-
-
-
926770-1
926770-1
TERM EDGE MT-EDGE CRIMP TIN
TE Connectivity AMP Connectors
16,959
In Stock
1 : $0.25000
Cut Tape (CT)
3,500 : $0.09475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Non-Gendered
-
Crimp
-
Tin
-
926917-1
926917-1
TERM EDGE MT-EDGE 17-20AWG CRIMP
TE Connectivity AMP Connectors
9,993
In Stock
1 : $0.22000
Cut Tape (CT)
14,000 : $0.09595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Socket
17-20 AWG
Crimp
Phosphor Bronze Alloy
-
-
Showing
of 3

Card Edge Connector Contacts


Card edge connector contacts are components of an interconnect system that facilitates connection of multiple discrete wires to a printed circuit board, using a copper pattern etched on the PCB as one-half of a mating connector pair. To form the other half, contacts such as these are applied to the discrete wires to be connected, and inserted into an appropriate housing.