Showing
of 38,690
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
117,537
In Stock
1 : $0.79000
Bulk
Bulk
Active0.1 µF±20%310V630VPolypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.492" L x 0.236" W (12.50mm x 6.00mm)0.472" (12.00mm)PC Pins0.394" (10.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, X2-
19,132
In Stock
1 : $1.02000
Bulk
Bulk
Active0.047 µF±20%480V1000V (1kV)Polypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.689" L x 0.236" W (17.50mm x 6.00mm)0.472" (12.00mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX1-
14,514
In Stock
1 : $1.38000
Bulk
Bulk
Active2200 pF±20%310V630VPolypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.394" L x 0.157" W (10.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.295" (7.50mm)EMI, RFI SuppressionX2-
17,268
In Stock
1 : $1.49000
Bulk
Bulk
Active0.1 µF±20%440V1000V (1kV)Polypropylene (PP), Metallized--55°C ~ 105°CThrough HoleRadial0.689" L x 0.394" W (17.50mm x 10.00mm)0.650" (16.50mm)PC Pins0.591" (15.00mm)General Purpose--
21,050
In Stock
1 : $1.51000
Bulk
Bulk
Active10000 pF±20%310V630VPolypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.394" L x 0.157" W (10.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.295" (7.50mm)EMI, RFI SuppressionX2-
24,410
In Stock
1 : $1.87000
Bulk
Bulk
Active0.068 µF±20%440V1000V (1kV)Polypropylene (PP), Metallized--55°C ~ 105°CThrough HoleRadial0.689" L x 0.335" W (17.50mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)General Purpose--
1,616
In Stock
1 : $2.60000
Bulk
Bulk
Active0.15 µF±20%440V1000V (1kV)Polypropylene (PP), Metallized--55°C ~ 105°CThrough HoleRadial1.024" L x 0.335" W (26.00mm x 8.50mm)0.709" (18.00mm)PC Pins0.886" (22.50mm)General Purpose--
8,000
In Stock
1 : $3.16000
Tray
Tray
Active0.33 µF±20%480V1000V (1kV)Polypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial1.220" L x 0.433" W (31.00mm x 11.00mm)0.827" (21.00mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX1-
8,744
In Stock
1 : $3.27000
Bulk
Bulk
Active0.47 µF±20%440V1000V (1kV)Polypropylene (PP), Metallized--55°C ~ 105°CThrough HoleRadial1.220" L x 0.591" W (31.00mm x 15.00mm)0.984" (25.00mm)PC Pins1.083" (27.50mm)General Purpose--
3,381
In Stock
1 : $3.74000
Bulk
Bulk
Active0.33 µF±20%440V1000V (1kV)Polypropylene (PP), Metallized--55°C ~ 105°CThrough HoleRadial1.220" L x 0.512" W (31.00mm x 13.00mm)0.906" (23.00mm)PC Pins1.083" (27.50mm)General Purpose--
1,235
In Stock
1 : $4.15000
Bulk
Bulk
Active0.15 µF±10%310V630VPolyester, Metallized--40°C ~ 110°CThrough HoleRadial0.689" L x 0.335" W (17.50mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
5,631
In Stock
1 : $4.21000
Bulk
Bulk
Active2.2 µF±20%310V630VPolypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial1.240" L x 0.591" W (31.50mm x 15.00mm)0.984" (25.00mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
3,029
In Stock
1 : $4.28000
Bulk
Bulk
Active0.18 µF±5%220V630VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleRadial1.024" L x 0.335" W (26.00mm x 8.50mm)0.709" (18.00mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
1,844
In Stock
1 : $4.55000
Bulk
Bulk
Active1 µF±20%440V1000V (1kV)Polypropylene (PP), Metallized--55°C ~ 105°CThrough HoleRadial1.220" L x 0.827" W (31.00mm x 21.00mm)1.220" (31.00mm)PC Pins1.083" (27.50mm)General Purpose--
1,087
In Stock
1 : $4.96000
Bulk
Bulk
Active1 µF±10%310V630VPolyester, Metallized--40°C ~ 110°CThrough HoleRadial1.240" L x 0.591" W (31.50mm x 15.00mm)0.984" (25.00mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
2,314
In Stock
1 : $6.22000
Bulk
Bulk
Active3.3 µF±20%310V630VPolypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial1.240" L x 0.709" W (31.50mm x 18.00mm)1.102" (28.00mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
5,609
In Stock
1 : $6.67000
Bulk
Bulk
Active10 µF±5%-800VPolypropylene (PP), Metallized7 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.827" W (32.00mm x 21.00mm)1.220" (31.00mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Low ESR; Low ESL; Long Life
1,232
In Stock
1 : $7.70000
Bulk
Bulk
Active20 µF±5%-1000V (1kV)Polypropylene (PP), Metallized9.5 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.535" W (57.50mm x 39.00mm)0.945" (24.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Low ESR; Low ESL; Long Life
155
In Stock
1 : $11.68000
Bulk
Bulk
Active10 µF±5%350V700VPolypropylene (PP), Metallized--40°C ~ 85°CThrough HoleRadial - 4 Leads1.654" L x 0.945" W (42.00mm x 24.00mm)1.732" (44.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT-Long Life
935
In Stock
1 : $13.11000
Bulk
Bulk
Active25 µF±5%-800VPolypropylene (PP), Metallized5 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 0.945" W (42.00mm x 24.00mm)1.732" (44.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Low ESR; Low ESL; Long Life
11,153
In Stock
1 : $0.48000
Cut Tape (CT)
2,000 : $0.13251
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10000 pF±10%160V250VPolyester, Metallized--55°C ~ 105°CThrough HoleRadial0.283" L x 0.098" W (7.20mm x 2.50mm)0.256" (6.50mm)PC Pins0.200" (5.08mm)AutomotiveAEC-Q200Long Life
14,619
In Stock
1 : $0.71000
Cut Tape (CT)
2,000 : $0.19554
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active0.1 µF±5%40V63VPolyester, Metallized--55°C ~ 100°CThrough HoleRadial0.283" L x 0.098" W (7.20mm x 2.50mm)0.256" (6.50mm)PC Pins0.200" (5.08mm)AutomotiveAEC-Q200Long Life
7,332
In Stock
1 : $0.75000
Cut Tape (CT)
1,500 : $0.25209
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active0.33 µF±10%40V63VPolyester, Metallized--55°C ~ 100°CThrough HoleRadial0.283" L x 0.138" W (7.20mm x 3.50mm)0.315" (8.00mm)PC Pins0.200" (5.08mm)AutomotiveAEC-Q200Long Life
3,620
In Stock
1 : $1.19000
Cut Tape (CT)
750 : $0.50096
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 µF±10%40V63VPolyester, Metallized--55°C ~ 100°CThrough HoleRadial0.283" L x 0.236" W (7.20mm x 6.00mm)0.433" (11.00mm)PC Pins0.200" (5.08mm)AutomotiveAEC-Q200Long Life
8,317
In Stock
1 : $0.72000
Bulk
Bulk
Active1000 pF±10%220V400VPolyester, Metallized--55°C ~ 105°CThrough HoleRadial0.283" L x 0.098" W (7.20mm x 2.50mm)0.256" (6.50mm)PC Pins0.200" (5.08mm)AutomotiveAEC-Q200Long Life
Showing
of 38,690

Vishay Beyschlag/Draloric/BC Components Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.