Showing
of 2,710
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B3236x
B32361A4206J080
CAP FILM 20UF 5% 480VAC RADIAL
EPCOS - TDK Electronics
1,604
In Stock
1 : $30.01000
Bulk
Bulk
Active20 µF±5%480V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis, Stud MountRadial, Can2.500" Dia (63.50mm)2.756" (70.00mm)Threaded, Male1.378" (35.00mm)General Purpose--
UNL35 SERIES
UNL6W30K-F
CAP FILM 30UF 10% 600VDC RADIAL
Cornell Dubilier Electronics (CDE)
1,670
In Stock
1 : $31.30000
Bulk
Bulk
Active30 µF±10%-600VPolypropylene (PP), Metallized9 mOhms-55°C ~ 105°CThrough HoleRadial, Can1.378" Dia (35.00mm)2.134" (54.20mm)PC Pins0.500" (12.70mm)--Low ESR
B3236x
B32361A3806J030
CAP FILM 80UF 5% 330VAC RADIAL
EPCOS - TDK Electronics
851
In Stock
1 : $35.44000
Bulk
Bulk
Active80 µF±5%330V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis, Stud MountRadial, Can2.500" Dia (63.50mm)4.213" (107.00mm)Threaded, Male1.378" (35.00mm)General Purpose--
B3236x
B32361B3107J030
CAP FILM 100UF 5% 330VAC RADIAL
EPCOS - TDK Electronics
1,857
In Stock
1 : $36.62000
Bulk
Bulk
Active100 µF±5%330V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis, Stud MountRadial, Can2.500" Dia (63.50mm)5.276" (134.00mm)Threaded, Male1.378" (35.00mm)General Purpose--
4,448
In Stock
4,860
Factory
1 : $68.50000
Bulk
Bulk
Active100 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized1.3 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.559" (65.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
332
In Stock
1 : $75.92000
Bulk
Bulk
Active1 µF±10%2000Vpk (2KVPK)-Paper, Metallized--40°C ~ 80°CChassis Mount, Requires Holder/BracketRadial, Can2.160" L x 1.310" W (54.86mm x 33.27mm), Lip3.190" (81.03mm)Threaded, Male0.810" (20.57mm)Commutation; High Frequency, Switching; High Pulse, DV/DT--
944U (ACM) Series
944U700K122ABM
CAP FILM 70UF 10% 1.2KVDC RADIAL
Cornell Dubilier Electronics (CDE)
257
In Stock
1 : $78.42000
Bulk
Bulk
Active70 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized1 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.047" (52.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
C4DE Series
C4DENPQ6100A8TK
CAP FILM 100UF 10% 1KVDC RADIAL
KEMET
676
In Stock
1 : $87.11000
Bulk
Bulk
Active100 µF±10%-1000V (1kV)Polypropylene (PP), Metallized1.3 mOhms-40°C ~ 85°CChassis MountRadial, Can3.307" Dia (84.00mm)2.598" (66.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering-Low ESL
91
In Stock
1 : $98.77000
Bulk
Bulk
Active310 µF±10%230V1300V (1.3kV)Polypropylene (PP), Metallized2 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.937" Dia (100.00mm)4.449" (113.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
89
In Stock
1 : $99.56000
Bulk
Bulk
Active420 µF±10%230V900VPolypropylene (PP), Metallized1.2 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.543" Dia (90.00mm)3.465" (88.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
MFG_B25680
B25680B0198K903
CAP FILM 1900UF 10% 900V RADIAL
EPCOS - TDK Electronics
278
In Stock
1 : $121.52000
Bulk
Bulk
Active1900 µF±10%-900V---Chassis MountRadial, Can--Threaded, Female1.969" (50.00mm)General Purpose--
95
In Stock
1 : $126.23000
Bulk
Bulk
Active600 µF±10%230V900VPolypropylene (PP), Metallized0.9 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)2.992" (76.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
45
In Stock
1 : $160.57000
Bulk
Bulk
Active1000 µF±10%230V900VPolypropylene (PP), Metallized1.9 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.937" Dia (100.00mm)5.945" (151.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
B2562 Series
B25620B1118K103
CAP FILM 1100UF 10% 1.1KVDC RAD
EPCOS - TDK Electronics
64
In Stock
1 : $171.04000
Bulk
Bulk
Active1100 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized--55°C ~ 75°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)9.094" (231.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
28
In Stock
1 : $208.15000
Bulk
Bulk
Active1500 µF±10%230V900VPolypropylene (PP), Metallized1.6 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)6.417" (163.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
SCR Series
SCRN256R-F
CAP FILM 10UF 10% 2KVPK RADIAL
Cornell Dubilier Electronics (CDE)
85
In Stock
1 : $444.61000
Bulk
Bulk
Active10 µF±10%2000Vpk (2KVPK)-Paper, Metallized--40°C ~ 80°CChassis Mount, Requires Holder/BracketRadial, Can4.560" L x 3.750" W (115.82mm x 95.25mm), Lip5.810" (147.57mm)Threaded, Male2.000" (50.80mm)Commutation; High Frequency, Switching; High Pulse, DV/DT--
C274AC34200AA0J
C274AC34200AA0J
CAP FILM 2UF 5% 470VAC RADIAL
KEMET
356
In Stock
1 : $3.93000
Bulk
Bulk
Active2 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.362" (60.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276CC35160AA0J
C276CC25100AA0J
CAP FILM 10UF 5% 470VAC RADIAL
KEMET
371
In Stock
1 : $4.52000
Bulk
Bulk
Active10 µF±5%470V-Polypropylene (PP)--25°C ~ 85°CChassis, Stud MountRadial, Can1.378" Dia (35.00mm)2.303" (58.50mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run; Motor Start--
DMF43-SERIES
DS371206-CA
CAP FILM 20UF 10% 370VAC RADIAL
Panasonic Electronic Components
187
In Stock
1 : $4.98000
Bulk
Bulk
Last Time Buy20 µF±10%370V-Polypropylene (PP), Metallized--25°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can1.614" Dia (41.00mm)3.622" (92.00mm)Quick Connect, Disconnect0.630" (16.00mm)Motor Run--
274AA24600AA0J
C274AA24600AA0J
CAP FILM 6UF 5% 470VAC RADIAL
KEMET
354
In Stock
1 : $5.95000
Bulk
Bulk
Active6 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can--Quick Connect - 0.250" (6.3mm)-Motor Run; Motor Start--
B32355C
B32355C4155J019
CAP FILM 1.5UF 5% 400VAC RADIAL
EPCOS - TDK Electronics
912
In Stock
1 : $6.29000
Bulk
Bulk
Active1.5 µF±5%400V-Polypropylene (PP), Metallized--25°C ~ 100°CChassis MountRadial, Can0.984" Dia (25.00mm)2.126" (54.00mm)Wire Leads-Motor Run-High Temperature
B32355C
B32355C4205J019
CAP FILM 2UF 5% 400VAC RADIAL
EPCOS - TDK Electronics
1,155
In Stock
1 : $6.43000
Bulk
Bulk
Active2 µF±5%400V-Polypropylene (PP), Metallized--25°C ~ 100°CChassis MountRadial, Can0.984" Dia (25.00mm)2.126" (54.00mm)Wire Leads-Motor Run-High Temperature
C276CC35160AA0J
C276CC25200AA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
109
In Stock
1 : $6.75000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP)--25°C ~ 85°CChassis, Stud MountRadial, Can1.575" Dia (40.00mm)2.972" (75.50mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run; Motor Start--
B32355C
B32355C4255J019
CAP FILM 2.5UF 5% 400VAC RADIAL
EPCOS - TDK Electronics
607
In Stock
1 : $6.79000
Bulk
Bulk
Active2.5 µF±5%400V-Polypropylene (PP), Metallized--25°C ~ 100°CChassis MountRadial, Can0.984" Dia (25.00mm)2.126" (54.00mm)Wire Leads-Motor Run-High Temperature
DMF53-SERIES
DS371456-CA
CAP FILM 45UF 10% 370VAC RADIAL
Panasonic Electronic Components
101
In Stock
1 : $7.25000
Bulk
Bulk
Last Time Buy45 µF±10%370V-Polypropylene (PP), Metallized--25°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can1.988" Dia (50.50mm)4.016" (102.00mm)Quick Connect, Disconnect0.709" (18.00mm)Motor Run--
Showing
of 2,710

Radial, Can Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.