Radial - 4 Leads Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
301 In Stock | 1 : $9.29000 Bulk | Bulk | Active | 30 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 5.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1,080 In Stock | 1 : $19.26000 Box | Box | Active | 65 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 2.3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.571" (65.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
806 In Stock | 1 : $5.56000 Bulk | Bulk | Active | 20 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 5.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
891 In Stock | 1 : $8.05000 Bulk | - | Bulk | Active | 20 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 6.2 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | ||
575 In Stock | 1 : $8.70000 Bulk | Bulk | Active | 40 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 2.8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.780" (45.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
422 In Stock | 1 : $10.25000 Bulk | Bulk | Active | 10 µF | ±5% | 275V | 450V | Polypropylene (PP), Metallized | 2.1 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.575" (40.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
258 In Stock | 1 : $10.74000 Bulk | Bulk | Active | 50 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 1.976" (50.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
4,110 In Stock | 1 : $11.27000 Bulk | Bulk | Active | 20 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 4.2 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
461 In Stock | 1 : $13.51000 Bulk | - | Bulk | Active | 40 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 3.3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.220" W (41.50mm x 31.00mm) | 1.811" (46.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | ||
78 In Stock | 1 : $14.93000 Bulk | Bulk | Active | 10 µF | ±5% | 450V | 850V | Polypropylene (PP), Metallized | 3.8 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
1,693 In Stock | 1 : $19.67000 Bulk | Bulk | Active | 9 µF | ±10% | 180V | 1100V (1.1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.575" L x 1.417" W (40.00mm x 36.00mm) | 1.575" (40.00mm) | PC Pins | 0.984" (25.00mm) | General Purpose | - | - | |||
165 In Stock | 1 : $22.66000 Bulk | Bulk | Active | 13 µF | ±10% | 150V | 900V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.575" L x 1.417" W (40.00mm x 36.00mm) | 1.575" (40.00mm) | PC Pins | 0.984" (25.00mm) | General Purpose | - | - | |||
166 In Stock | 1 : $3.86000 Bulk | Bulk | Active | 5 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 14.7 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.756" (19.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
143 In Stock | 1 : $4.86000 Bulk | Bulk | Active | 7.5 µF | ±5% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 8.3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 0.953" (24.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
203 In Stock | 1 : $4.87000 Bulk | Bulk | Active | 6 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
231 In Stock | 1 : $5.75000 Bulk | Bulk | Active | 8 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 7.1 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.693" W (42.00mm x 43.00mm) | 0.992" (25.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1,525 In Stock | 1 : $7.17000 Bulk | Bulk | Active | 10 µF | ±10% | 310V | - | Polypropylene (PP), Metallized | 2.3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | Automotive | AEC-Q200 | - | |||
1,586 In Stock | 1 : $9.99000 Bulk | Bulk | Active | 6.8 µF | ±5% | 275V | 450V | Polypropylene (PP), Metallized | 2.7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
315 In Stock | 1 : $10.67000 Bulk | Bulk | Active | 8 µF | ±5% | 230V | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6.5 mOhms | -45°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.575" (40.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | - | |||
324 In Stock | 1 : $11.12000 Bulk | Bulk | Active | 14 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 5.5 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
151 In Stock | 1 : $12.01000 Bulk | Bulk | Active | 10 µF | ±10% | 400V | - | Polypropylene (PP), Metallized | 1.9 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | Automotive | AEC-Q200 | - | |||
496 In Stock | 1 : $13.11000 Bulk | Bulk | Active | 25 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.945" W (42.00mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
270 In Stock | 1 : $14.26000 Bulk | Bulk | Active | 20 µF | ±5% | 275V | 450V | Polypropylene (PP), Metallized | 3.5 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
170 In Stock | 1 : $15.01000 Bulk | Bulk | Active | 30 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 3.2 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
314 In Stock | 1 : $15.50000 Bulk | Bulk | Active | 50 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 4.4 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.181" W (41.50mm x 30.00mm) | 2.028" (51.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR |