Showing
of 1,023
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
QYX Series
QYX2A122JTP
CAP FILM 1200PF 5% 100VDC RADIAL
Nichicon
3,180
In Stock
1 : $0.33000
Bulk
Bulk
Active1200 pF±5%-100VPolyester-40°C ~ 85°CThrough HoleRadial0.217" L x 0.110" W (5.50mm x 2.80mm)0.472" (12.00mm)PC Pins0.138" (3.50mm)General Purpose--
YX Series
QYX1H822JTP
CAP FILM 8200PF 5% 50VDC RADIAL
Nichicon
7,777
In Stock
1 : $0.34000
Bulk
Bulk
Active8200 pF±5%-50VPolyester-40°C ~ 85°CThrough HoleRadial0.236" L x 0.118" W (6.00mm x 3.00mm)0.335" (8.50mm)PC Pins0.138" (3.50mm)General Purpose--
QYX Series
QYX2A102KTP
CAP FILM 1000PF 10% 100VDC RAD
Nichicon
1,343
In Stock
1 : $0.37000
Bulk
Bulk
Active1000 pF±10%-100VPolyester-40°C ~ 85°CThrough HoleRadial0.217" L x 0.110" W (5.50mm x 2.80mm)0.453" (11.50mm)PC Pins0.138" (3.50mm)General Purpose--
QYX Series
QYX2A102JTP
CAP FILM 1000PF 5% 100VDC RADIAL
Nichicon
1,938
In Stock
1 : $0.44000
Bulk
Bulk
Active1000 pF±5%-100VPolyester-40°C ~ 85°CThrough HoleRadial0.217" L x 0.110" W (5.50mm x 2.80mm)0.453" (11.50mm)PC Pins0.138" (3.50mm)General Purpose--
QYX1H823JTP
QYX1H823JTP
CAP FILM 0.082UF 5% 50VDC RADIAL
Nichicon
8,427
In Stock
1 : $0.48000
Bulk
Bulk
Active0.082 µF±5%-50VPolyester-40°C ~ 85°CThrough HoleRadial0.315" L x 0.177" W (8.00mm x 4.50mm)0.433" (11.00mm)PC Pins0.197" (5.00mm)General Purpose--
QYX Series
QYX2A103KTP
CAP FILM 10000PF 10% 100VDC RAD
Nichicon
12,459
In Stock
1 : $0.49000
Bulk
Bulk
Active10000 pF±10%-100VPolyester-40°C ~ 85°CThrough HoleRadial0.256" L x 0.118" W (6.50mm x 3.00mm)0.472" (12.00mm)PC Pins0.197" (5.00mm)General Purpose--
QYX2A
QYX2A104KTP
CAP FILM 0.1UF 10% 100VDC RADIAL
Nichicon
4,487
In Stock
1 : $0.54000
Bulk
Bulk
Active0.1 µF±10%-100VPolyester-40°C ~ 85°CThrough HoleRadial0.433" L x 0.217" W (11.00mm x 5.50mm)0.551" (14.00mm)PC Pins0.295" (7.50mm)General Purpose--
WMF Series
WMF1D5K-F
CAP FILM 5000PF 10% 100VDC AXIAL
Cornell Dubilier Electronics (CDE)
1,804
In Stock
1 : $1.77000
Bulk
Bulk
Active5000 pF±10%-100VPolyester-55°C ~ 125°CThrough HoleAxial0.189" Dia x 0.563" L (4.80mm x 14.30mm)-PC Pins-General Purpose--
WMF Series
WMF4S47K-F
CAP FILM 0.047UF 10% 400VDC AXIA
Cornell Dubilier Electronics (CDE)
2,542
In Stock
1 : $2.33000
Bulk
Bulk
Active0.047 µF±10%-400VPolyester-55°C ~ 125°CThrough HoleAxial0.433" Dia x 0.874" L (11.00mm x 22.20mm)-PC Pins-General Purpose--
1,115
In Stock
500
Factory
1 : $2.48000
Bulk
Bulk
Active1000 pF±10%70V100VPolyester-55°C ~ 85°CThrough HoleRadial0.700" L x 0.252" W (17.78mm x 6.40mm)0.350" (8.90mm)PC Pins0.375" (9.52mm)Audio; DC Link, DC Filtering--
225P W(D,G,H) Orange Drop
225P10491WD3
CAP FILM 0.1UF 10% 100VDC RADIAL
Cornell Dubilier Electronics (CDE)
1,025
In Stock
400
Factory
1 : $2.54000
Bulk
Bulk
Active0.1 µF±10%70V100VPolyester-55°C ~ 85°CThrough HoleRadial0.700" L x 0.402" W (17.78mm x 10.20mm)0.551" (14.00mm)PC Pins0.375" (9.52mm)Audio; DC Link, DC Filtering--
225P X(D,G,H) Orange Drop
225P22394XD3
CAP FILM 0.022UF 10% 400VDC RAD
Cornell Dubilier Electronics (CDE)
1,551
In Stock
1,500
Factory
1 : $2.58000
Bulk
Bulk
Active0.022 µF±10%200V400VPolyester-55°C ~ 85°CThrough HoleRadial0.799" L x 0.311" W (20.30mm x 7.90mm)0.579" (14.70mm)PC Pins0.375" (9.52mm)Audio; DC Link, DC Filtering--
225P33491XD3
225P10494XD3
CAP FILM 0.1UF 10% 400VDC RADIAL
Cornell Dubilier Electronics (CDE)
1,049
In Stock
1,100
Factory
1 : $3.20000
Bulk
Bulk
Active0.1 µF±10%200V400VPolyester-55°C ~ 85°CThrough HoleRadial0.799" L x 0.520" W (20.30mm x 13.20mm)0.839" (21.30mm)PC Pins0.375" (9.52mm)Audio; DC Link, DC Filtering--
WMF Series
WMF4P1K-F
CAP FILM 0.1UF 10% 400VDC AXIAL
Cornell Dubilier Electronics (CDE)
4,664
In Stock
2,600
Factory
1 : $3.21000
Bulk
Bulk
Active0.1 µF±10%-400VPolyester-55°C ~ 125°CThrough HoleAxial0.488" Dia x 1.063" L (12.40mm x 27.00mm)-PC Pins-General Purpose--
734
In Stock
1 : $3.27000
Bulk
Bulk
Active0.22 µF±10%70V100VPolyester-55°C ~ 85°CThrough HoleRadial0.799" L x 0.461" W (20.30mm x 11.70mm)0.701" (17.80mm)PC Pins0.374" (9.50mm)Audio; DC Link, DC Filtering--
746
In Stock
1 : $4.04000
Bulk
Bulk
Active0.25 µF±10%-600VPolyester-55°C ~ 85°CThrough HoleRadial0.799" Dia x 1.598" L (20.30mm x 40.60mm)1.035" (26.30mm)PC Pins1.343" (34.10mm)Audio--
1,609
In Stock
1 : $4.19000
Bulk
Bulk
Active0.22 µF±10%200V400VPolyester-55°C ~ 85°CThrough HoleRadial1.252" L x 0.559" W (31.80mm x 14.20mm)0.890" (22.60mm)PC Pins0.720" (18.30mm)Audio; DC Link, DC Filtering--
1,282
In Stock
1 : $5.88000
Bulk
Bulk
Active1 µF±10%-100VPolyester-55°C ~ 85°CThrough HoleRadial1.252" L x 0.720" W (31.80mm x 18.30mm)0.980" (24.90mm)PC Pins0.720" (18.30mm)Audio; DC Link, DC Filtering--
QYX Series
QYX2A102KTP1FD
CAP FILM 1000PF 10% 100VDC RAD
Nichicon
4,861
In Stock
1 : $0.39000
Bulk
Bulk
Active1000 pF±10%-100VPolyester-40°C ~ 85°CThrough HoleRadial0.217" L x 0.110" W (5.50mm x 2.80mm)0.453" (11.50mm)PC Pins0.138" (3.50mm)General Purpose--
QYX Series
QYX2A103JTP
CAP FILM 10000PF 5% 100VDC RAD
Nichicon
6,017
In Stock
1 : $0.46000
Bulk
Bulk
Active10000 pF±5%-100VPolyester-40°C ~ 85°CThrough HoleRadial0.256" L x 0.118" W (6.50mm x 3.00mm)0.472" (12.00mm)PC Pins0.197" (5.00mm)General Purpose--
QYX2A103KTP1FD
QYX2A103KTP1FD
CAP FILM 10000PF 10% 100VDC RAD
Nichicon
1,241
In Stock
1 : $0.49000
Bulk
Bulk
Active10000 pF±10%-100VPolyester-40°C ~ 85°CThrough HoleRadial0.256" L x 0.118" W (6.50mm x 3.00mm)0.709" (18.00mm)PC Pins0.197" (5.00mm)General Purpose--
QYX2A
QYX2A104JTP
CAP FILM 0.1UF 5% 100VDC RADIAL
Nichicon
3,483
In Stock
1 : $0.65000
Bulk
Bulk
Active0.1 µF±5%-100VPolyester-40°C ~ 85°CThrough HoleRadial0.433" L x 0.217" W (11.00mm x 5.50mm)0.551" (14.00mm)PC Pins0.295" (7.50mm)General Purpose--
WMF Series
WMF1S33K-F
CAP FILM 0.033UF 10% 100VDC AXIA
Cornell Dubilier Electronics (CDE)
2,782
In Stock
1 : $2.33000
Bulk
Bulk
Active0.033 µF±10%-100VPolyester-55°C ~ 125°CThrough HoleAxial0.256" Dia x 0.685" L (6.50mm x 17.40mm)-PC Pins-General Purpose--
WMC Series
WMC08S22K-F
CAP FILM 0.022UF 10% 80VDC AXIAL
Cornell Dubilier Electronics (CDE)
1,301
In Stock
1 : $2.54000
Bulk
Bulk
Active0.022 µF±10%50V80VPolyester-55°C ~ 125°CThrough HoleAxial0.185" Dia x 0.531" L (4.70mm x 13.50mm)-PC Pins-High Pulse, DV/DT--
WMF Series
WMF2P1K-F
CAP FILM 0.1UF 10% 250VDC AXIAL
Cornell Dubilier Electronics (CDE)
1,180
In Stock
2,000
Factory
1 : $2.54000
Bulk
Bulk
Active0.1 µF±10%-250VPolyester-55°C ~ 125°CThrough HoleAxial0.319" Dia x 0.937" L (8.10mm x 23.80mm)-PC Pins-General Purpose--
Showing
of 1,023

Polyester Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.