Eaton - Electronics Division Film Capacitors

Results: 761
Series
-EFDKAEFDKSEFX1AEFX1SEFX2AEFX2S
Capacitance
10000 pF0.015 µF0.018 µF0.022 µF0.033 µF0.047 µF0.056 µF0.068 µF0.08 µF0.082 µF0.1 µF0.15 µF
Tolerance
±10%±20%
Voltage Rating - AC
305V480V-
Voltage Rating - DC
450V550V600V630V700V800V900V1000V (1kV)1100V (1.1kV)1200V (1.2kV)
ESR (Equivalent Series Resistance)
2.5 mOhms2.6 mOhms2.8 mOhms3 mOhms3.2 mOhms3.4 mOhms3.5 mOhms3.6 mOhms3.8 mOhms3.9 mOhms4 mOhms4.2 mOhms
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 110°C
Package / Case
Radial - 4 LeadsRadial
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)0.709" L x 0.236" W (18.00mm x 6.00mm)0.709" L x 0.295" W (18.00mm x 7.50mm)0.709" L x 0.335" W (18.00mm x 8.50mm)0.709" L x 0.394" W (18.00mm x 10.00mm)0.709" L x 0.433" W (18.00mm x 11.00mm)1.024" L x 0.236" W (26.00mm x 6.00mm)1.024" L x 0.276" W (26.00mm x 7.00mm)1.024" L x 0.335" W (26.00mm x 8.50mm)1.024" L x 0.394" W (26.00mm x 10.00mm)1.024" L x 0.433" W (26.00mm x 11.00mm)1.024" L x 0.472" W (26.00mm x 12.00mm)
Height - Seated (Max)
0.453" (11.50mm)0.492" (12.50mm)0.551" (14.00mm)0.591" (15.00mm)0.630" (16.00mm)0.650" (16.50mm)0.669" (17.00mm)0.689" (17.50mm)0.740" (18.80mm)0.768" (19.50mm)0.807" (20.50mm)0.819" (20.80mm)
Lead Spacing
0.591" (15.00mm)0.886" (22.50mm)1.083" (27.50mm)1.476" (37.50mm)2.067" (52.50mm)
Applications
Automotive; DC Link, DC FilteringAutomotive; EMI, RFI SuppressionDC Link, DC FilteringEMI, RFI Suppression
Ratings
-AEC-Q200AEC-Q200, X1AEC-Q200, X2X1X2
Stocking Options
Environmental Options
Media
Marketplace Product
761Results
Applied FiltersRemove All

Showing
of 761
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
3,152
In Stock
1 : $0.45000
Bulk
Bulk
Active0.1 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.453" (11.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
EFX2S35K225D092LH
EFX2S30K224B072LH
CAP FILM 0.22UF 10% 305VAC RAD
Eaton - Electronics Division
3,980
In Stock
1 : $0.61000
Bulk
Bulk
Active0.22 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.295" W (18.00mm x 7.50mm)0.551" (14.00mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
EFX2S35K225D092LH
EFX2S30K334B092LH
CAP FILM 0.33UF 10% 305VAC RAD
Eaton - Electronics Division
3,572
In Stock
1 : $0.65000
Bulk
Bulk
Active0.33 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.335" W (18.00mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
EFX1A35K103B012LH
EFX2A30K224B072LH
CAP FILM 0.22UF 10% 630VDC RAD
Eaton - Electronics Division
3,982
In Stock
1 : $0.96000
Bulk
Bulk
Active0.22 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.295" W (18.00mm x 7.50mm)0.551" (14.00mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, X2-
EFX2S35K225D092LH
EFX2S30K684B162LH
CAP FILM 0.68UF 10% 305VAC RAD
Eaton - Electronics Division
3,703
In Stock
1 : $1.01000
Bulk
Bulk
Active0.68 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.433" W (18.00mm x 11.00mm)0.768" (19.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
EFX2S35K225D092LH
EFX2S30K684C042LH
CAP FILM 0.68UF 10% 305VAC RAD
Eaton - Electronics Division
372
In Stock
1 : $1.01000
Bulk
Bulk
Active0.68 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.024" L x 0.394" W (26.00mm x 10.00mm)0.768" (19.50mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
EFX1A35K103B012LH
EFX2A30K334C022LH
CAP FILM 0.33UF 10% 630VDC RAD
Eaton - Electronics Division
528
In Stock
1 : $1.02000
Bulk
Bulk
Active0.33 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.024" L x 0.276" W (26.00mm x 7.00mm)0.669" (17.00mm)PC Pins0.886" (22.50mm)Automotive; EMI, RFI SuppressionAEC-Q200, X2-
EFX2S30K684D022LH
EFX2S30K684D022LH
CAP FILM 0.68UF 10% 305VAC RAD
Eaton - Electronics Division
340
In Stock
1 : $1.08000
Bulk
Bulk
Active0.68 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.260" L x 0.354" W (32.00mm x 9.00mm)0.740" (18.80mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
EFX2A30K334B092LH
EFX2A30K334B092LH
CAP FILM 0.33UF 10% 630VDC RAD
Eaton - Electronics Division
611
In Stock
1 : $1.09000
Bulk
Bulk
Active0.33 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.335" W (18.00mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, X2-
302
In Stock
1 : $1.09000
Bulk
Bulk
Active1 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.024" L x 0.433" W (26.00mm x 11.00mm)0.807" (20.50mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
EFX1A35K103B012LH
EFX2A30K474C022LH
CAP FILM 0.47UF 10% 630VDC RAD
Eaton - Electronics Division
528
In Stock
1 : $1.11000
Bulk
Bulk
Active0.47 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.024" L x 0.276" W (26.00mm x 7.00mm)0.669" (17.00mm)PC Pins0.886" (22.50mm)Automotive; EMI, RFI SuppressionAEC-Q200, X2-
EFX1S53K224C042LH
EFX1S48K224C032LH
CAP FILM 0.22UF 10% 480VAC RAD
Eaton - Electronics Division
432
In Stock
1 : $1.28000
Bulk
Bulk
Active0.22 µF±10%480V1000V (1kV)Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.024" L x 0.335" W (26.00mm x 8.50mm)0.689" (17.50mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX1-
280
In Stock
1 : $1.28000
Bulk
Bulk
Active1 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.260" L x 0.433" W (32.00mm x 11.00mm)0.819" (20.80mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
EFX1A35K103B012LH
EFX2A30K684D022LH
CAP FILM 0.68UF 10% 630VDC RAD
Eaton - Electronics Division
340
In Stock
1 : $1.53000
Bulk
Bulk
Active0.68 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.260" L x 0.354" W (32.00mm x 9.00mm)0.740" (18.80mm)PC Pins1.083" (27.50mm)Automotive; EMI, RFI SuppressionAEC-Q200, X2-
EFX1A35K103B012LH
EFX2A30K684B162LH
CAP FILM 0.68UF 10% 630VDC RAD
Eaton - Electronics Division
2,754
In Stock
1 : $1.54000
Bulk
Bulk
Active0.68 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.433" W (18.00mm x 11.00mm)0.768" (19.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, X2-
EFX1A35K103B012LH
EFX2A30K684C042LH
CAP FILM 0.68UF 10% 630VDC RAD
Eaton - Electronics Division
372
In Stock
1 : $1.60000
Bulk
Bulk
Active0.68 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.024" L x 0.394" W (26.00mm x 10.00mm)0.768" (19.50mm)PC Pins0.886" (22.50mm)Automotive; EMI, RFI SuppressionAEC-Q200, X2-
230
In Stock
1 : $1.72000
Bulk
Bulk
Active1.5 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.260" L x 0.512" W (32.00mm x 13.00mm)0.996" (25.30mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
340
In Stock
1 : $1.79000
Bulk
Bulk
Active1 µF±10%-900VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.260" L x 0.354" W (32.00mm x 9.00mm)0.740" (18.80mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering--
337
In Stock
1 : $1.79000
Bulk
Bulk
Active1 µF±10%-1000V (1kV)Polypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.260" L x 0.354" W (32.00mm x 9.00mm)0.740" (18.80mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering--
EFX1S53K224C042LH
EFX1S48K224D022LH
CAP FILM 0.22UF 10% 480VAC RAD
Eaton - Electronics Division
340
In Stock
1 : $1.81000
Bulk
Bulk
Active0.22 µF±10%480V1000V (1kV)Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.260" L x 0.354" W (32.00mm x 9.00mm)0.740" (18.80mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX1-
340
In Stock
1 : $1.81000
Bulk
Bulk
Active2 µF±10%-800VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.260" L x 0.354" W (32.00mm x 9.00mm)0.740" (18.80mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering--
280
In Stock
1 : $1.81000
Bulk
Bulk
Active1 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.260" L x 0.433" W (32.00mm x 11.00mm)0.819" (20.80mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering--
280
In Stock
1 : $1.81000
Bulk
Bulk
Active1 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized65 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.433" W (32.00mm x 11.00mm)0.819" (20.80mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200-
257
In Stock
1 : $1.81000
Bulk
Bulk
Active1 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.260" L x 0.433" W (32.00mm x 11.00mm)0.819" (20.80mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering--
256
In Stock
1 : $1.81000
Bulk
Bulk
Active1 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized35 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.433" W (32.00mm x 11.00mm)0.819" (20.80mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200-
Showing
of 761

Eaton - Electronics Division Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.