Showing
of 1,473
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
MKP Series, Radial
104MKP275K
CAP FILM 0.1UF 10% 310VAC RADIAL
Cornell Dubilier / Illinois Capacitor
38,328
In Stock
1 : $0.54000
Bulk
Bulk
Active0.1 µF±10%310V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.445" (11.30mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
78,734
In Stock
1 : $0.74000
Bulk
Bulk
Active0.22 µF±10%310V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.236" W (18.00mm x 6.00mm)0.465" (11.80mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
13,543
In Stock
1 : $1.51000
Bulk
Bulk
Active1 µF±10%310V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.024" L x 0.354" W (26.00mm x 9.00mm)0.681" (17.30mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
16,776
In Stock
1 : $9.44000
Bulk
Bulk
Active10 µF±10%250V400VPolypropylene (PP), Metallized6.3 mOhms-40°C ~ 85°CThrough HoleAxial1.063" Dia x 2.165" L (27.00mm x 55.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
27,824
In Stock
7,000
Factory
1 : $0.40000
Bulk
Bulk
Active10000 pF±10%220V630VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.531" L x 0.197" W (13.50mm x 5.00mm)0.315" (8.00mm)PC Pins0.394" (10.00mm)General Purpose--
MMR Series, 7.5mm
104MMR250K
CAP FILM 0.1UF 10% 250VDC RADIAL
Cornell Dubilier / Illinois Capacitor
23,838
In Stock
1 : $0.41000
Bulk
Bulk
Active0.1 µF±10%160V250VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.413" L x 0.236" W (10.50mm x 6.00mm)0.406" (10.30mm)PC Pins0.295" (7.50mm)General Purpose--
24,132
In Stock
13,000
Factory
1 : $0.42000
Bulk
Bulk
Active0.022 µF±10%220V630VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.492" L x 0.236" W (12.50mm x 6.00mm)0.394" (10.00mm)PC Pins0.394" (10.00mm)General Purpose--
18,242
In Stock
4,000
Factory
1 : $0.42000
Bulk
Bulk
Active0.22 µF±10%160V250VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.492" L x 0.236" W (12.50mm x 6.00mm)0.433" (11.00mm)PC Pins0.394" (10.00mm)General Purpose--
56,333
In Stock
1 : $0.43000
Bulk
Bulk
Active10000 pF±10%200V400VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.413" L x 0.177" W (10.50mm x 4.50mm)0.295" (7.50mm)PC Pins0.295" (7.50mm)General Purpose--
MPX_MPXB Series
MPX104K305D
CAP FILM 0.1UF 10% 305VAC RADIAL
Cornell Dubilier / Illinois Capacitor
21,506
In Stock
1 : $0.43000
Tray
Tray
Active0.1 µF±10%305V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.492" (12.50mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX285C/85% Humidity, THB, Low ESR, Low ESL, Long Life
MSR Series, Radial
104MSR100K
CAP FILM 0.1UF 10% 100VDC RADIAL
Cornell Dubilier / Illinois Capacitor
4,735
In Stock
12,500
Factory
1 : $0.43000
Bulk
Bulk
Active0.1 µF±10%63V100VPolyester, Metallized--55°C ~ 125°CThrough HoleRadial0.492" L x 0.217" W (12.50mm x 5.50mm)0.335" (8.50mm)PC Pins0.394" (10.00mm)General Purpose--
1,697
In Stock
2,000
Factory
1 : $0.43000
Bulk
Bulk
Active0.047 µF±10%200V400VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.512" L x 0.197" W (13.00mm x 5.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)General Purpose--
111,147
In Stock
1 : $0.45000
Bulk
Bulk
Active0.022 µF±10%200V400VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.413" L x 0.197" W (10.50mm x 5.00mm)0.335" (8.50mm)PC Pins0.295" (7.50mm)General Purpose--
MPX_MPXB Series
MPX104K305E
CAP FILM 0.1UF 10% 305VAC RADIAL
Cornell Dubilier / Illinois Capacitor
30,469
In Stock
1 : $0.45000
Tray
Tray
Active0.1 µF±10%305V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.236" W (18.00mm x 6.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX285C/85% Humidity, THB, Low ESR, Low ESL, Long Life
28,456
In Stock
3,000
Factory
1 : $0.45000
Bulk
Bulk
Active0.047 µF±10%220V630VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.492" L x 0.295" W (12.50mm x 7.50mm)0.551" (14.00mm)PC Pins0.394" (10.00mm)General Purpose--
2,456
In Stock
34,000
Factory
1 : $0.45000
Bulk
Bulk
Active10000 pF±10%200V400VPolyester, Metallized176.839 Ohms-55°C ~ 125°CThrough HoleRadial0.413" L x 0.217" W (10.50mm x 5.50mm)0.354" (9.00mm)PC Pins0.295" (7.50mm)General Purpose--
70,483
In Stock
16,000
Factory
1 : $0.47000
Bulk
Bulk
Active0.22 µF±10%63V100VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.406" L x 0.197" W (10.30mm x 5.00mm)0.315" (8.00mm)PC Pins0.295" (7.50mm)General Purpose--
6,829
In Stock
1 : $0.47000
Bulk
Bulk
Active0.022 µF±10%220V630VPolyester, Metallized80.381 Ohms-55°C ~ 125°CThrough HoleRadial0.512" L x 0.295" W (13.00mm x 7.50mm)0.492" (12.50mm)PC Pins0.394" (10.00mm)General Purpose--
7,811
In Stock
4,500
Factory
1 : $0.49000
Bulk
Bulk
Active0.33 µF±10%63V100VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.406" L x 0.236" W (10.30mm x 6.00mm)0.421" (10.70mm)PC Pins0.295" (7.50mm)General Purpose--
4,110
In Stock
9,000
Factory
1 : $0.50000
Bulk
Bulk
Active0.03 µF±10%200V400VPolyester, Metallized--55°C ~ 125°CThrough HoleRadial0.512" L x 0.256" W (13.00mm x 6.50mm)0.413" (10.50mm)PC Pins0.394" (10.00mm)General Purpose--
MSR Series, Radial
104MSR250K
CAP FILM 0.1UF 10% 250VDC RADIAL
Cornell Dubilier / Illinois Capacitor
30,304
In Stock
14,500
Factory
1 : $0.54000
Bulk
Bulk
Active0.1 µF±10%160V250VPolyester, Metallized17.684 Ohms-55°C ~ 125°CThrough HoleRadial0.512" L x 0.256" W (13.00mm x 6.50mm)0.394" (10.00mm)PC Pins0.394" (10.00mm)General Purpose--
10,302
In Stock
1 : $0.54000
Bulk
Bulk
Active0.15 µF±10%310V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.425" (10.80mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
MMR-Series_10-15mm(Lead-Sp)
104MMR400K
CAP FILM 0.1UF 10% 400VDC RADIAL
Cornell Dubilier / Illinois Capacitor
19,964
In Stock
1 : $0.57000
Bulk
Bulk
Active0.1 µF±10%200V400VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.492" L x 0.256" W (12.50mm x 6.50mm)0.472" (12.00mm)PC Pins0.394" (10.00mm)General Purpose--
10,312
In Stock
18,000
Factory
1 : $0.57000
Bulk
Bulk
Active0.047 µF±10%200V400VPolyester, Metallized37.625 Ohms-55°C ~ 125°CThrough HoleRadial0.512" L x 0.276" W (13.00mm x 7.00mm)0.433" (11.00mm)PC Pins0.394" (10.00mm)General Purpose--
13,317
In Stock
22,000
Factory
1 : $0.59000
Bulk
Bulk
Active0.022 µF±10%200V400VPolyester, Metallized80.381 Ohms-55°C ~ 125°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.374" (9.50mm)PC Pins-General Purpose--
Showing
of 1,473

Cornell Dubilier / Illinois Capacitor Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.