Cornell Dubilier Electronics (CDE) Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130,030 In Stock | 1 : $0.99000 Cut Tape (CT) 3,000 : $0.36340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±20% | 12V | 16V | Acrylic, Metallized | - | -40°C ~ 85°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.20mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
121,475 In Stock 22,000 Factory | 1 : $1.10000 Cut Tape (CT) 2,000 : $0.40582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 12V | 10V | Acrylic, Metallized | - | -40°C ~ 85°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.055" (1.40mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
60,317 In Stock | 1 : $1.22000 Cut Tape (CT) 2,000 : $0.45107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.47 µF | ±20% | 12V | 16V | Acrylic, Metallized | - | -40°C ~ 85°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.063" (1.60mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
34,220 In Stock 4,000 Factory | 1 : $1.30000 Cut Tape (CT) 2,000 : $0.48076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 12V | 16V | Acrylic, Metallized | - | -40°C ~ 85°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.063" (1.60mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
15,749 In Stock 4,000 Factory | 1 : $2.27000 Bulk | Bulk | Active | 0.22 µF | ±10% | 250V | 630V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.728" L x 0.374" W (18.50mm x 9.50mm) | 0.728" (18.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
261 In Stock | 1 : $5.56000 Bulk | Bulk | Active | 0.5 µF | ±10% | 250V | 500V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.449" L x 0.280" W (11.40mm x 7.10mm) | 0.539" (13.70mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
7,048 In Stock 12,625 Factory | 1 : $5.68000 Bulk | Bulk | Active | 0.1 µF | ±10% | 500V | 2000V (2kV) | Polypropylene (PP), Metallized | 7 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.827" Dia x 1.339" L (21.00mm x 34.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
3,185 In Stock 875 Factory | 1 : $6.39000 Bulk | Bulk | Active | 1 µF | ±10% | 275V | 600V | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.827" Dia x 1.339" L (21.00mm x 34.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
3,225 In Stock 2,400 Factory | 1 : $6.68000 Bulk | Bulk | Active | 10 µF | ±10% | 65V | 100V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.024" L x 0.453" W (26.00mm x 11.50mm) | 0.886" (22.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
2,828 In Stock 1,250 Factory | 1 : $7.16000 Bulk | Bulk | Active | 0.1 µF | ±10% | 500V | 3000V (3kV) | Polypropylene (PP), Metallized | 10 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.886" Dia x 1.811" L (22.50mm x 46.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
720 In Stock | 1 : $8.02000 Bulk | Bulk | Active | 0.22 µF | ±10% | 500V | 1600V (1.6kV) | Polypropylene (PP), Metallized | 7 mOhms | -55°C ~ 105°C | Through Hole | Axial | 1.004" Dia x 1.339" L (25.50mm x 34.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
1,987 In Stock 250 Factory | 1 : $9.23000 Bulk | Bulk | Active | 0.15 µF | ±10% | 500V | 3000V (3kV) | Polypropylene (PP), Metallized | 8 mOhms | -55°C ~ 105°C | Through Hole | Axial | 1.063" Dia x 1.811" L (27.00mm x 46.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
6,625 In Stock | 1 : $10.32000 Bulk | Bulk | Active | 10 µF | ±10% | 160V | 250V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Axial | 1.063" W, 0.630" T x 1.929" L (27.00mm, 16.00mm x 49.00mm) | - | PC Pins | - | General Purpose | - | Long Life | |||
2,073 In Stock 3,100 Factory | 1 : $20.36000 Bulk | Bulk | Active | 1 µF | ±10% | 500V | 2000V (2kV) | Polypropylene (PP), Metallized | 5 mOhms | -55°C ~ 105°C | Through Hole | Axial | 1.614" Dia x 2.126" L (41.00mm x 54.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
444 In Stock | 1 : $30.21000 Bulk | Bulk | Active | 4.7 µF | ±10% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 15 mOhms | -55°C ~ 105°C | Through Hole | Radial, Can | 1.378" Dia (35.00mm) | 2.134" (54.20mm) | PC Pins | 0.500" (12.70mm) | - | - | Low ESR | |||
1,670 In Stock 906 Factory | 1 : $31.30000 Bulk | Bulk | Active | 30 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 9 mOhms | -55°C ~ 105°C | Through Hole | Radial, Can | 1.378" Dia (35.00mm) | 2.134" (54.20mm) | PC Pins | 0.500" (12.70mm) | - | - | Low ESR | |||
947 In Stock | 1 : $37.25000 Bulk | Bulk | Active | 30 µF | ±10% | 370V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip | 3.030" (76.96mm) | Quick Connect, Disconnect | 0.810" (20.57mm) | Motor Run | - | - | |||
346 In Stock | 1 : $66.24000 Bulk | Bulk | Active | 66 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 0.6 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.614" (41.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
4,516 In Stock 5,001 Factory | 1 : $68.50000 Bulk | Bulk | Active | 100 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 1.3 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.559" (65.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
284 In Stock | 1 : $69.71000 Bulk | Bulk | Active | 100 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 0.8 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.047" (52.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
103 In Stock | 1 : $71.46000 Bulk | Bulk | Active | 30 µF | ±10% | 660V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 3.660" L x 1.970" W (92.96mm x 50.04mm), Lip | 4.030" (102.36mm) | Quick Connect, Disconnect | 0.810" (20.57mm) | Motor Run | - | - | |||
914 In Stock 18 Factory | 1 : $73.62000 Bulk | Bulk | Active | 100 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 0.5 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.614" (41.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
340 In Stock | 1 : $75.92000 Bulk | Bulk | Active | 1 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | - | -40°C ~ 80°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 3.190" (81.03mm) | Threaded, Male | 0.810" (20.57mm) | Commutation; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,371 In Stock 362 Factory | 1 : $77.92000 Bulk | Bulk | Active | 100 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 1.3 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.559" (65.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
412 In Stock | 1 : $78.42000 Bulk | Bulk | Active | 70 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 1 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.047" (52.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - |