Showing
of 303
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
114,631
In Stock
84,000
Factory
1 : $0.71000
Cut Tape (CT)
3,000 : $0.22354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±20%12V16VAcrylic, Metallized-40°C ~ 85°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.047" (1.20mm)Solder Pads-General Purpose-Low ESR
54,187
In Stock
116,000
Factory
1 : $0.85000
Cut Tape (CT)
2,000 : $0.28736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%12V10VAcrylic, Metallized-40°C ~ 85°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.055" (1.40mm)Solder Pads-General Purpose-Low ESR
15,060
In Stock
34,000
Factory
1 : $1.03000
Cut Tape (CT)
2,000 : $0.35076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%12V16VAcrylic, Metallized-40°C ~ 85°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.063" (1.60mm)Solder Pads-General Purpose-Low ESR
0805 (2012 Metric)
35MU474KA13216
CAP FILM 0.47UF 10% 35VDC 1206
Rubycon
14,091
In Stock
1 : $3.26000
Cut Tape (CT)
3,000 : $1.36552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.47 µF±10%-35VAcrylic, Metallized-55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.047" (1.20mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
25MU105MA23216
CAP FILM 1UF 20% 25VDC 1206
Rubycon
4,196
In Stock
1 : $4.07000
Cut Tape (CT)
2,000 : $1.70690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%-25VAcrylic, Metallized-55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.063" (1.60mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
35MU105MB13225
CAP FILM 1UF 20% 35VDC 1210
Rubycon
17,131
In Stock
1 : $4.82000
Cut Tape (CT)
2,000 : $2.45857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%-35VAcrylic, Metallized-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.063" (1.60mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
25MU225MB23225
CAP FILM 2.2UF 20% 25VDC 1210
Rubycon
4,881
In Stock
1 : $5.30000
Cut Tape (CT)
2,000 : $2.70428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%-25VAcrylic, Metallized-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.079" (2.00mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
16MU106MC44532
CAP FILM 10UF 20% 16VDC 1812
Rubycon
969
In Stock
1 : $8.04000
Cut Tape (CT)
500 : $4.91618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%-16VAcrylic, Metallized-55°C ~ 125°CSurface Mount1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.110" (2.80mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
35MU475KC44532
CAP FILM 4.7UF 10% 35VDC 1812
Rubycon
501
In Stock
1 : $8.04000
Cut Tape (CT)
500 : $4.91618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%-35VAcrylic, Metallized-55°C ~ 125°CSurface Mount1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.110" (2.80mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
25MU106MD15750
CAP FILM 10UF 20% 25VDC 2220
Rubycon
1,894
In Stock
1 : $11.27000
Cut Tape (CT)
1,000 : $6.38724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%-25VAcrylic, Metallized-55°C ~ 125°CSurface Mount2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)0.079" (2.00mm)Solder Pads-DC Link, DC Filtering--
46,047
In Stock
24,000
Factory
1 : $1.04000
Cut Tape (CT)
2,000 : $0.35179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.47 µF±20%12V16VAcrylic, Metallized-40°C ~ 85°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.063" (1.60mm)Solder Pads-General Purpose-Low ESR
0805 (2012 Metric)
16MU473KY11608
CAP FILM 0.047UF 10% 16VDC 0603
Rubycon
14,860
In Stock
1 : $2.06000
Cut Tape (CT)
4,000 : $0.78780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.047 µF±10%-16VAcrylic, Metallized-55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
50MU103KY11608
CAP FILM 10000PF 10% 50VDC 0603
Rubycon
7,782
In Stock
1 : $2.06000
Cut Tape (CT)
4,000 : $0.78780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%-50VAcrylic, Metallized-55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
35MU104KZ22012
CAP FILM 0.1UF 10% 35VDC 0805
Rubycon
10,441
In Stock
1 : $2.88000
Cut Tape (CT)
3,000 : $1.14534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%-35VAcrylic, Metallized-55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.047" (1.20mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
25MU104KZ22012
CAP FILM 0.1UF 10% 25VDC 0805
Rubycon
9,525
In Stock
1 : $2.88000
Cut Tape (CT)
3,000 : $1.14534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%-25VAcrylic, Metallized-55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.047" (1.20mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
25MU475MC24532
CAP FILM 4.7UF 20% 25VDC 1812
Rubycon
1,012
In Stock
1 : $7.14000
Cut Tape (CT)
1,000 : $4.04354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%-25VAcrylic, Metallized-55°C ~ 125°CSurface Mount1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.079" (2.00mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
35MU475MC44532
CAP FILM 4.7UF 20% 35VDC 1812
Rubycon
1,188
In Stock
1 : $8.04000
Cut Tape (CT)
500 : $4.91618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%-35VAcrylic, Metallized-55°C ~ 125°CSurface Mount1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.110" (2.80mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
16MU226MD35750
CAP FILM 22UF 20% 16VDC 2220
Rubycon
912
In Stock
1 : $10.83000
Cut Tape (CT)
500 : $7.20008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%-16VAcrylic, Metallized-55°C ~ 125°CSurface Mount2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)0.110" (2.80mm)Solder Pads-DC Link, DC Filtering--
9,754
In Stock
9,000
Factory
1 : $0.98000
Cut Tape (CT)
3,000 : $0.36152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.22 µF±20%12V16VAcrylic, Metallized-40°C ~ 85°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.039" (1.00mm)Solder Pads-General Purpose-Low ESR
8,329
In Stock
4,000
Factory
1 : $1.15000
Cut Tape (CT)
2,000 : $0.42406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.68 µF±20%12V16VAcrylic, Metallized-40°C ~ 85°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.063" (1.60mm)Solder Pads-General Purpose-Low ESR
5,601
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.42742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.33 µF±20%12V16VAcrylic, Metallized-40°C ~ 85°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.047" (1.20mm)Solder Pads-General Purpose-Low ESR
0805 (2012 Metric)
63MU103KZ12012
CAP FILM 10000PF 10% 63VDC 0805
Rubycon
5,675
In Stock
1 : $2.40000
Cut Tape (CT)
3,000 : $0.95445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%-63VAcrylic, Metallized-55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
35MU223KY11608
CAP FILM 0.022UF 10% 35VDC 0603
Rubycon
6,560
In Stock
1 : $2.06000
Cut Tape (CT)
500 : $0.96960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.022 µF±10%-35VAcrylic, Metallized-55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
16MU155MA23216
CAP FILM 1.5UF 20% 16VDC 1206
Rubycon
9,718
In Stock
1 : $4.07000
Cut Tape (CT)
2,000 : $1.70690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 µF±20%-16VAcrylic, Metallized-55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.063" (1.60mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
16MU105MA23216
CAP FILM 1UF 20% 16VDC 1206
Rubycon
2,561
In Stock
1 : $4.07000
Cut Tape (CT)
2,000 : $1.70690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%-16VAcrylic, Metallized-55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.063" (1.60mm)Solder Pads-DC Link, DC Filtering--
Showing
of 303

Acrylic, Metallized Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.