9 µF Film Capacitors

Results: 116
Manufacturer
Cornell Dubilier / Illinois CapacitorCornell Dubilier Electronics (CDE)Eaton - Electronics DivisionEPCOS - TDK ElectronicsKEMETKYOCERA AVXNichiconPanasonic Electronic ComponentsVishay Beyschlag/Draloric/BC Components
Series
953BB3267* - MKP DC-Link High PowerB3275* - MKP AC-FilterB3277* - MKP DC-LinkB3277*H* - MKP DC-Link HumidityBLHC274C276C277C4AFC4ATECWFG
Packaging
BoxBulkTray
Product Status
ActiveObsolete
Tolerance
-5%, +10%±5%±10%
Voltage Rating - AC
180V230V250V275V310V330V350V380V400V425V440V470V-
Voltage Rating - DC
300V450V500V550V580V600V630V700V750V800V900V1000V (1kV)1100V (1.1kV)1200V (1.2kV)
ESR (Equivalent Series Resistance)
1.4 mOhms1.8 mOhms1.9 mOhms2.2 mOhms2.6 mOhms3.3 mOhms3.4 mOhms4.1 mOhms6 mOhms6.2 mOhms6.6 mOhms6.9 mOhms
Operating Temperature
-55°C ~ 105°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 85°C-25°C ~ 85°C
Mounting Type
Chassis, Stud MountThrough Hole
Package / Case
Radial - 4 LeadsRadial - 6 LeadsRadialRadial, Can
Size / Dimension
1.181" Dia (30.00mm)1.220" L x 0.807" W (31.00mm x 20.50mm)1.240" L x 0.531" W (31.50mm x 13.50mm)1.260" L x 0.630" W (32.00mm x 16.00mm)1.260" L x 0.709" W (32.00mm x 18.00mm)1.260" L x 0.787" W (32.00mm x 20.00mm)1.260" L x 0.827" W (32.00mm x 21.00mm)1.260" L x 0.866" W (32.00mm x 22.00mm)1.378" Dia (35.00mm)1.417" L x 0.650" W (36.00mm x 16.50mm)1.457" L x 0.945" W (37.00mm x 24.00mm)1.575" L x 1.417" W (40.00mm x 36.00mm)
Height - Seated (Max)
0.748" (19.00mm)0.866" (22.00mm)1.102" (28.00mm)1.142" (29.00mm)1.161" (29.50mm)1.213" (30.80mm)1.220" (31.00mm)1.240" (31.50mm)1.280" (32.50mm)1.331" (33.80mm)1.378" (35.00mm)1.382" (35.10mm)
Termination
PC PinsQuick Connect - 0.250" (6.3mm)Wire Leads
Lead Spacing
0.394" (10.00mm)0.528" (13.40mm)0.984" (25.00mm)1.083" (27.50mm)1.280" (32.50mm)1.346" (34.20mm)1.476" (37.50mm)2.067" (52.50mm)-
Applications
AutomotiveAutomotive; DC Link, DC FilteringAutomotive; High Frequency, SwitchingDC Link, DC FilteringDC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DTDC Link, DC Filtering; High Frequency, SwitchingEMI, RFI SuppressionGeneral PurposeHigh Frequency, SwitchingMotor Run
Ratings
-AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life-High TemperatureLong LifeLong Life, Low ESRLow ESRLow ESR; Low ESL; Long Life
Stocking Options
Environmental Options
Media
Marketplace Product
116Results
Applied FiltersRemove All

Showing
of 116
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
300
In Stock
1 : $5.97000
Bulk
Bulk
Active9 µF±10%-800VPolypropylene (PP), Metallized15.6 mOhms-40°C ~ 105°CThrough HoleRadial1.614" L x 0.669" W (41.00mm x 17.00mm)1.398" (35.50mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
148
In Stock
1 : $4.24000
Bulk
Bulk
Active9 µF±5%-600VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.240" L x 0.531" W (31.50mm x 13.50mm)1.142" (29.00mm)PC Pins1.083" (27.50mm)Automotive; High Frequency, SwitchingAEC-Q200High Temperature
200
In Stock
1 : $6.01000
Bulk
Bulk
Active9 µF±10%-800VPolypropylene (PP), Metallized12.6 mOhms-40°C ~ 105°CThrough HoleRadial1.220" L x 0.807" W (31.00mm x 20.50mm)1.673" (42.50mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
200
In Stock
1 : $6.39000
Bulk
Bulk
Active9 µF±10%-800VPolypropylene (PP), Metallized12.6 mOhms-40°C ~ 105°CThrough HoleRadial1.220" L x 0.807" W (31.00mm x 20.50mm)1.673" (42.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life, Low ESR
1,078
In Stock
1 : $9.66000
Tray
Tray
Active9 µF±10%350V700VPolypropylene (PP), Metallized--40°C ~ 85°CThrough HoleRadial1.654" L x 0.945" W (42.00mm x 24.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)EMI, RFI Suppression--
B3267x, 2-Pin
B32676G1905K000
CAP FILM 9UF 10% 750VDC RADIAL
EPCOS - TDK Electronics
760
In Stock
1 : $9.72000
Bulk
Bulk
Active9 µF±10%-750VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC FilteringAEC-Q200Long Life
200
In Stock
1 : $5.81000
Bulk
Bulk
Active9 µF±10%-700VPolypropylene (PP), Metallized12.6 mOhms-40°C ~ 105°CThrough HoleRadial1.220" L x 0.807" W (31.00mm x 20.50mm)1.673" (42.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life, Low ESR
200
In Stock
1 : $5.90000
Bulk
Bulk
Active9 µF±10%-800VPolypropylene (PP), Metallized12.6 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.220" L x 0.807" W (31.00mm x 20.50mm)1.673" (42.50mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
200
In Stock
1 : $5.95000
Bulk
Bulk
Active9 µF±10%-700VPolypropylene (PP), Metallized12.6 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.220" L x 0.807" W (31.00mm x 20.50mm)1.673" (42.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life, Low ESR
300
In Stock
1 : $6.00000
Bulk
Bulk
Active9 µF±10%-700VPolypropylene (PP), Metallized15.6 mOhms-40°C ~ 105°CThrough HoleRadial1.614" L x 0.669" W (41.00mm x 17.00mm)1.398" (35.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life, Low ESR
300
In Stock
1 : $6.00000
Bulk
Bulk
Active9 µF±10%-700VPolypropylene (PP), Metallized15.6 mOhms-40°C ~ 105°CThrough HoleRadial1.614" L x 0.669" W (41.00mm x 17.00mm)1.398" (35.50mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
200
In Stock
1 : $6.08000
Bulk
Bulk
Active9 µF±10%-700VPolypropylene (PP), Metallized12.6 mOhms-40°C ~ 105°CThrough HoleRadial1.220" L x 0.807" W (31.00mm x 20.50mm)1.673" (42.50mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
200
In Stock
1 : $6.22000
Bulk
Bulk
Active9 µF±10%-700VPolypropylene (PP), Metallized12.6 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.220" L x 0.807" W (31.00mm x 20.50mm)1.673" (42.50mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
200
In Stock
1 : $6.27000
Bulk
Bulk
Active9 µF±10%-800VPolypropylene (PP), Metallized12.6 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.220" L x 0.807" W (31.00mm x 20.50mm)1.673" (42.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life, Low ESR
200
In Stock
1 : $7.09000
Bulk
Bulk
Active9 µF±10%-1000V (1kV)Polypropylene (PP), Metallized12.4 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.614" L x 0.866" W (41.00mm x 22.00mm)1.457" (37.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
150
In Stock
1 : $7.09000
Bulk
Bulk
Active9 µF±10%-1000V (1kV)Polypropylene (PP), Metallized12.4 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.614" L x 0.866" W (41.00mm x 22.00mm)1.457" (37.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life, Low ESR
B3275
B32756G4905K000
CAP FILM 9UF 10% 800VDC RADIAL
EPCOS - TDK Electronics
55
In Stock
1 : $11.63000
Bulk
Bulk
Active9 µF±10%400V800VPolypropylene (PP), Metallized3.3 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.299" W (42.00mm x 33.00mm)1.890" (48.00mm)PC Pins1.476" (37.50mm)General Purpose--
90
In Stock
1 : $5.97000
Bulk
Bulk
Active9 µF±10%-800VPolypropylene (PP), Metallized15.6 mOhms-40°C ~ 105°CThrough HoleRadial1.614" L x 0.669" W (41.00mm x 17.00mm)1.398" (35.50mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
C4AF Series
C4AF3BW4900T3OK
FILM, POWER, METALLIZED POLYPROP
KEMET
90
In Stock
1 : $6.83000
Bulk
Bulk
Active9 µF±10%400V800VPolypropylene (PP), Metallized2.2 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.378" W (42.00mm x 35.00mm)1.976" (50.20mm)PC Pins1.476" (37.50mm)AutomotiveAEC-Q200-
95
In Stock
1 : $7.67000
Bulk
Bulk
Active9 µF±5%330V-Polypropylene (PP), Metallized10.6 mOhms-40°C ~ 105°CThrough HoleRadial1.634" L x 1.043" W (41.50mm x 26.50mm)1.654" (42.00mm)PC Pins1.476" (37.50mm)General Purpose-Long Life, Low ESR
98
In Stock
1 : $9.18000
Bulk
Bulk
Active9 µF±5%380V-Polypropylene (PP), Metallized11.4 mOhms-40°C ~ 105°CThrough HoleRadial1.614" L x 1.181" W (41.00mm x 30.00mm)2.008" (51.00mm)PC Pins1.476" (37.50mm)General Purpose-Long Life, Low ESR
99
In Stock
1 : $9.46000
Bulk
Bulk
Active9 µF±5%380V-Polypropylene (PP), Metallized11.4 mOhms-40°C ~ 105°CThrough HoleRadial1.614" L x 1.181" W (41.00mm x 30.00mm)2.008" (51.00mm)PC Pins1.476" (37.50mm)General Purpose-Long Life, Low ESR
0
In Stock
49
Marketplace
Check Lead Time
5 : $16.36000
Bulk
72 : $9.92222
Bulk
Bulk
Bulk
Active9 µF±10%275V-Polypropylene (PP), Metallized10 mOhms-40°C ~ 85°CThrough HoleRadial - 4 Leads2.264" L x 1.181" W (57.50mm x 30.00mm)1.811" (46.00mm)PC Pins2.067" (52.50mm)EMI, RFI Suppression--
FFV34D0137K--
FFV36L0905K--
CAP FILM 9UF 10% 1.1KVDC RADIAL
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $20.06000
Bulk
Bulk
Active9 µF±10%180V1100V (1.1kV)Polypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial - 4 Leads1.575" L x 1.417" W (40.00mm x 36.00mm)1.575" (40.00mm)PC Pins0.984" (25.00mm)General Purpose--
0
In Stock
Check Lead Time
1 : $7.84000
Bulk
Bulk
Active9 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized12.4 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.614" L x 0.866" W (41.00mm x 22.00mm)1.457" (37.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
Showing
of 116

9 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.