85 µF Film Capacitors

Results: 12
Manufacturer
Eaton - Electronics DivisionKEMETPanasonic Electronic Components
Series
C4AQC4AQ-MC4AQ-PEFDKAEFDKSEZPEEZPV
Packaging
BoxBulk
Tolerance
±5%±10%
Voltage Rating - DC
500V600V700V800V900V
ESR (Equivalent Series Resistance)
2.5 mOhms2.8 mOhms3.6 mOhms3.7 mOhms4.6 mOhms5.4 mOhms
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 85°C
Package / Case
Radial - 4 LeadsRadial
Size / Dimension
1.614" L x 1.693" W (41.00mm x 43.00mm)1.654" L x 1.772" W (42.00mm x 45.00mm)2.264" L x 1.181" W (57.50mm x 30.00mm)2.264" L x 1.378" W (57.50mm x 35.00mm)2.264" L x 1.772" W (57.50mm x 45.00mm)
Height - Seated (Max)
2.047" (52.00mm)2.217" (56.30mm)2.224" (56.50mm)2.323" (59.00mm)2.402" (61.00mm)2.598" (66.00mm)
Lead Spacing
1.476" (37.50mm)2.067" (52.50mm)
Applications
Automotive; DC Link, DC FilteringDC Link, DC Filtering
Ratings
-AEC-Q200
Features
-Long Life, Low ESLLong Life, Low ESRLow ESLLow ESR
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
140
In Stock
1 : $19.14000
Bulk
Bulk
Active85 µF±10%-600VPolypropylene (PP), Metallized4.6 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.181" W (57.50mm x 30.00mm)2.047" (52.00mm)PC Pins2.067" (52.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
138
In Stock
1 : $19.14000
Bulk
Bulk
Active85 µF±10%-600VPolypropylene (PP), Metallized4.6 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.181" W (57.50mm x 30.00mm)2.047" (52.00mm)PC Pins2.067" (52.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
C4AQ_4-Pin_Series
C4AQJEW5850P3AJ
CAP FILM 85UF 5% 700VDC RADIAL
KEMET
54
In Stock
1 : $13.99000
Bulk
Bulk
Active85 µF±5%-700VPolypropylene (PP), Metallized2.8 mOhms-55°C ~ 125°CThrough HoleRadial - 4 Leads2.264" L x 1.772" W (57.50mm x 45.00mm)2.217" (56.30mm)PC Pins2.067" (52.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESL
EZPE SERIES 4 LEADS
EZP-E50856MTA
CAP FILM 85UF 10% 500VDC RADIAL
Panasonic Electronic Components
78
In Stock
1 : $20.41000
Bulk
Bulk
Active85 µF±10%-500VPolypropylene (PP), Metallized5.4 mOhms-40°C ~ 85°CThrough HoleRadial - 4 Leads2.264" L x 1.378" W (57.50mm x 35.00mm)2.224" (56.50mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Low ESR
98
In Stock
1 : $21.03000
Bulk
Bulk
Active85 µF±10%-600VPolypropylene (PP), Metallized3.7 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.614" L x 1.693" W (41.00mm x 43.00mm)2.323" (59.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
98
In Stock
1 : $21.03000
Bulk
Bulk
Active85 µF±10%-600VPolypropylene (PP), Metallized3.7 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.614" L x 1.693" W (41.00mm x 43.00mm)2.323" (59.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
C4AQLBU5250M12K
C4AQIEW5850M3AJ
CAP FILM 85UF 5% 800VDC RADIAL
KEMET
0
In Stock
Check Lead Time
1 : $18.68000
Bulk
Bulk
Active85 µF±5%-800VPolypropylene (PP), Metallized2.5 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.772" W (57.50mm x 45.00mm)2.217" (56.30mm)PC Pins2.067" (52.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQ_4-Pin_Series
C4AQIEW5850A3AJ
CAP FILM 85UF 5% 800VDC RADIAL
KEMET
0
In Stock
Check Lead Time
1 : $19.52000
Box
Box
Active85 µF±5%-800VPolypropylene (PP), Metallized2.5 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.772" W (57.50mm x 45.00mm)2.217" (56.30mm)PC Pins2.067" (52.50mm)Automotive; DC Link, DC FilteringAEC-Q200-
0
In Stock
Check Lead Time
98 : $10.99010
Bulk
Bulk
Active85 µF±10%-700VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.772" W (42.00mm x 45.00mm)2.402" (61.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering--
0
In Stock
Check Lead Time
98 : $10.99010
Bulk
Bulk
Active85 µF±10%-600VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.772" W (42.00mm x 45.00mm)2.402" (61.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering--
0
In Stock
Check Lead Time
1 : $18.57000
Bulk
Bulk
Active85 µF±10%-900VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial2.264" L x 1.772" W (57.50mm x 45.00mm)2.598" (66.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering--
0
In Stock
Check Lead Time
1 : $20.63000
Bulk
Bulk
Active85 µF±10%-900VPolypropylene (PP), Metallized3.6 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.772" W (57.50mm x 45.00mm)2.598" (66.00mm)PC Pins2.067" (52.50mm)Automotive; DC Link, DC FilteringAEC-Q200-
Showing
of 12

85 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.