6 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : $4.87000 Bulk | Bulk | Active | 6 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
833 In Stock | 1 : $5.95000 Bulk | Bulk | Active | 6 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | - | - | Quick Connect - 0.250" (6.3mm) | - | Motor Run; Motor Start | - | - | |||
214 In Stock | 1 : $3.97000 Bulk | Bulk | Active | 6 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 8.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 1.220" W (32.00mm x 31.00mm) | 0.756" (19.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
0 In Stock | 1 : $4.15000 Bulk | Bulk | Last Time Buy | 6 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Through Hole | Radial | 1.417" L x 0.551" W (36.00mm x 14.00mm) | 1.004" (25.50mm) | PC Pins | 1.280" (32.50mm) | Motor Run | - | - | |||
246 In Stock | 1 : $4.47000 Bulk | Bulk | Active | 6 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.378" Dia (35.00mm) | 2.303" (58.50mm) | Quick Connect - 0.250" (6.3mm) | 0.394" (10.00mm) | Motor Run; Motor Start | - | - | |||
216 In Stock | 1 : $4.63000 Bulk | Bulk | Active | 6 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 5.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.827" W (31.50mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
225 In Stock | 1 : $4.67000 Bulk | Bulk | Active | 6 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 15.1 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.598" (15.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
107 In Stock | 1 : $6.62000 Bulk | Bulk | Active | 6 µF | ±5% | 460V | - | Polypropylene (PP), Metallized | 21 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 1.181" Dia (30.00mm) | 2.638" (67.00mm) | Quick Connect - 0.250" (6.3mm) | - | General Purpose | - | - | |||
335 In Stock | 1 : $8.79000 Bulk | Bulk | Active | 6 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.378" Dia (35.00mm) | 2.382" (60.50mm) | Wire Leads | - | Motor Run; Motor Start | - | - | |||
744 In Stock | 1 : $4.77000 Bulk | Bulk | Active | 6 µF | ±10% | 310V | 630V | Polypropylene (PP), Metallized | 4.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
172 In Stock | 1 : $6.12000 Bulk | Bulk | Active | 6 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.181" Dia (30.00mm) | 3.150" (80.00mm) | Quick Connect - 0.250" (6.3mm) | 0.394" (10.00mm) | Motor Run | - | - | |||
135 In Stock | 1 : $6.68000 Bulk | Bulk | Active | 6 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 13.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
300 In Stock | 1 : $6.76000 Bulk | Bulk | Active | 6 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 17.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
158 In Stock | 1 : $6.76000 Bulk | Bulk | Active | 6 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 17.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
143 In Stock | 1 : $8.17000 Bulk | Bulk | Active | 6 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 13.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 1.024" W (41.00mm x 26.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
107 In Stock | 1 : $9.65000 Bulk | Bulk | Active | 6 µF | ±5% | 470V | - | Polypropylene (PP) | - | -25°C ~ 85°C | Chassis Mount | Radial, Can | 1.181" Dia (30.00mm) | 2.815" (71.50mm) | Wire Leads | - | Motor Run | - | - | |||
80 In Stock 160 Factory | 1 : $29.36000 Bulk | Bulk | Active | 6 µF | ±10% | 660V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 3.870" (98.30mm) | Quick Connect, Disconnect | 0.810" (20.57mm) | Motor Run | - | - | |||
90 In Stock | 1 : $4.19000 Bulk | Bulk | Active | 6 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | |||
94 In Stock | 1 : $7.91000 Bulk | Bulk | Last Time Buy | 6 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis Mount | Rectangular Box | 1.457" L x 0.531" W (37.00mm x 13.50mm) | 1.102" (28.00mm) | Quick Connect, Disconnect | - | Motor Run | - | - | |||
89 In Stock | 1 : $9.57000 Bulk | Bulk | Active | 6 µF | ±10% | 440V | - | Polypropylene (PP), Metallized | - | -25°C ~ 70°C | Chassis Mount | Rectangular Box | 1.969" L x 1.201" W (50.00mm x 30.50mm) | 1.654" (42.00mm) | Quick Connect - 0.187" (4.7mm) | - | Motor Run | - | - | |||
58 In Stock | 1 : $4.22000 Box | Box | Active | 6 µF | ±10% | 350V | 700V | Polypropylene (PP), Metallized | 12.5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | Automotive | AEC-Q200 | - | |||
82 In Stock | 1 : $4.49000 Bulk | Bulk | Active | 6 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 9.2 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.630" W (32.00mm x 16.00mm) | 1.209" (30.70mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
60 In Stock | 1 : $17.76000 Bulk | Bulk | Active | 6 µF | ±10% | 500V | 850V | Polypropylene (PP), Metallized | 2 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.181" W (42.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - | |||
173 In Stock | 1 : $3.67000 Bulk | Bulk | Active | 6 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.472" W (31.50mm x 12.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | High Temperature | |||
63 In Stock | 1 : $12.56000 Bulk | Bulk | Active | 6 µF | ±10% | 370V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.156" L x 1.313" W (54.76mm x 33.35mm), Lip | 2.440" (61.98mm) | Quick Connect, Disconnect | 0.813" (20.64mm) | Motor Run; Power Factor Correction (PFC) | - | - |