Showing
1 - 25
of 213
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
C4AQ_4-Pin_Series
C4AQCBW5500A3OJ
CAP FILM 50UF 5% 650VDC RADIAL
KEMET
258
In Stock
1 : $10.74000
Bulk
Bulk
Active50 µF±5%-650VPolypropylene (PP), Metallized2 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.378" W (42.00mm x 35.00mm)1.976" (50.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200-
DMF53-SERIES
DS371506-CA
CAP FILM 50UF 10% 370VAC RADIAL
Panasonic Electronic Components
448
In Stock
1 : $8.57000
Bulk
Bulk
Last Time Buy50 µF±10%370V-Polypropylene (PP), Metallized--25°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can1.988" Dia (50.50mm)4.409" (112.00mm)Quick Connect, Disconnect0.709" (18.00mm)Motor Run--
EZPE SERIES 4 LEADS
EZP-E50506MTA
CAP FILM 50UF 10% 500VDC RADIAL
Panasonic Electronic Components
314
In Stock
1 : $15.50000
Bulk
Bulk
Active50 µF±10%-500VPolypropylene (PP), Metallized4.4 mOhms-40°C ~ 85°CThrough HoleRadial - 4 Leads1.634" L x 1.181" W (41.50mm x 30.00mm)2.028" (51.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Low ESR
B32778G9506K000
B32778G9506K000
CAP FILM 50UF 10% 900VDC RADIAL
EPCOS - TDK Electronics
238
In Stock
1 : $18.24000
Bulk
Bulk
Active50 µF±10%-900VPolypropylene (PP), Metallized5.6 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
445
In Stock
1 : $22.42000
Tray
Tray
Active50 µF±5%-900VPolypropylene (PP), Metallized4.5 mOhms105°CThrough HoleRadial - 4 Leads2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Low ESR; Low ESL; Long Life
C4AE Series 42mm
C4AEGBW5500A3LJ
CAP FILM 50UF 5% 450VDC RADIAL
KEMET
516
In Stock
1 : $22.52000
Bulk
Bulk
Active50 µF±5%-450VPolypropylene (PP), Metallized2.5 mOhms-40°C ~ 85°CThrough HoleRadial - 4 Leads1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering; High Frequency, Switching--
536
In Stock
1 : $24.46000
Tray
Tray
Active50 µF±5%-500VPolypropylene (PP), Metallized3 mOhms105°CThrough HoleRadial - 4 Leads1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Low ESR; Low ESL; Long Life
B3277x
B32778Z8506K000
CAP FILM 50UF 800VDC RDL 4 LEAD
EPCOS - TDK Electronics
488
In Stock
1 : $8.32000
Bulk
Bulk
Active50 µF±10%-800VPolypropylene (PP), Metallized6.3 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.181" W (57.50mm x 30.00mm)1.772" (45.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
DCP4L055007JD2JSC9
DCP4L055007JD4KSSD
CAP FILM 50UF 10% 800VDC RAD
WIMA
188
In Stock
1 : $19.44000
Bulk
-
Bulk
Active50 µF±10%-800VPolypropylene (PP), Metallized3 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.634" L x 1.378" W (41.50mm x 35.00mm)1.969" (50.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200-
B32776 Series 42mm
B32776G4506K000
CAP FILM 50UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
6,424
In Stock
1 : $20.52000
Bulk
Bulk
Active50 µF±10%-450VPolypropylene (PP), Metallized4 mOhms-40°C ~ 105°CThrough HoleRadial1.634" L x 1.102" W (41.50mm x 28.00mm)1.673" (42.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
C44A Series
C44AJGP5500ZA0J
CAP FILM 50UF 5% 700VDC RAD
KEMET
110
In Stock
1 : $50.06000
Bulk
Bulk
Active50 µF±5%400V700VPolypropylene (PP), Metallized4 mOhms-40°C ~ 85°CChassis, Stud MountRadial, Can2.559" Dia (65.00mm)5.512" (140.00mm)Threaded, Male0.878" (22.30mm)General Purpose--
B3277x
B32776Z5506K000
CAP FILM 50UF 10% 600VDC RADIAL
EPCOS - TDK Electronics
152
In Stock
1 : $10.40000
Bulk
Bulk
Active50 µF±10%-600VPolypropylene (PP), Metallized3.5 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.299" W (42.00mm x 33.00mm)1.890" (48.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
298
In Stock
1 : $20.45000
Bulk
Bulk
Active50 µF±10%-800VPolypropylene (PP), Metallized4.8 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.614" L x 1.693" W (41.00mm x 43.00mm)2.323" (59.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
C87 Series
C870ZF35500AA0J
CAP FILM 50UF 5% 470VAC RADIAL
KEMET
290
In Stock
1 : $22.09000
Bulk
Bulk
Active50 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can--Quick Connect - 0.250" (6.3mm)-Motor Run--
B32778G8506K
B32778G8506K000
CAP FILM 50UF 10% 800VDC RADIAL
EPCOS - TDK Electronics
240
In Stock
1 : $28.23000
Bulk
Bulk
Active50 µF±10%-800VPolypropylene (PP), Metallized6.3 mOhms-40°C ~ 105°CThrough HoleRadial--PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
B32320I0107K000
B32320I8506K000
50MFD 800V PP 50X57 PBT 5 PIN
EPCOS - TDK Electronics
14
In Stock
1 : $10.68000
Bulk
Bulk
Active50 µF±10%-800VPolypropylene (PP), Metallized3.2 mOhms-40°C ~ 85°CThrough HoleRadial, Can - 5 Lead1.969" Dia (50.00mm)2.244" (57.00mm)Solder Lug-General Purpose-Long Life
B3277x
B32716H6506K000
MKP DC FILTERING - 600VDC, 50UF
EPCOS - TDK Electronics
292
In Stock
1 : $11.40000
Bulk
Bulk
Active50 µF±10%-600VPolypropylene (PP), Metallized2.4 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.299" W (42.00mm x 33.00mm)1.890" (48.00mm)PC Pins1.476" (37.50mm)AutomotiveAEC-Q200Long Life
B3277x
B32718H8506K000
MKP DC FILTERING - 800VDC, 50UF
EPCOS - TDK Electronics
243
In Stock
1 : $15.07000
Bulk
Bulk
Active50 µF±10%-800VPolypropylene (PP), Metallized5 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.181" W (57.50mm x 30.00mm)1.772" (45.00mm)PC Pins2.067" (52.50mm)AutomotiveAEC-Q200Long Life
170
In Stock
1 : $26.88000
Bulk
Bulk
Active50 µF±10%160V250VPolypropylene (PP), Metallized3.5 mOhms-40°C ~ 85°CThrough HoleAxial1.457" Dia x 2.323" L (37.00mm x 59.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
B3236x
B32361B3506J030
CAP FILM 50UF 5% 460VAC RADIAL
EPCOS - TDK Electronics
227
In Stock
1 : $32.08000
Bulk
Bulk
Active50 µF±5%460V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis, Stud MountRadial, Can2.500" Dia (63.50mm)3.307" (84.00mm)Threaded, Male1.378" (35.00mm)General Purpose--
23FD3750A-F
23FD3750A-F
CAP FILM 50UF 10% 370VAC RADIAL
Cornell Dubilier Electronics (CDE)
495
In Stock
400
Factory
1 : $52.39000
Bulk
Bulk
Active50 µF±10%370V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can2.125" Dia (53.98mm), Lip4.090" (103.88mm)Quick Connect, Disconnect0.813" (20.64mm)Motor Run; Power Factor Correction (PFC)--
B32332I6506J082
B32332I6506J082
CAP FILM 50UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
174
In Stock
1 : $21.60000
Bulk
Bulk
Active50 µF±5%450V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)4.173" (106.00mm)Quick Connect, Disconnect-Motor Run--
35
In Stock
1 : $28.38000
Bulk
Bulk
Active50 µF±5%-900VPolypropylene (PP), Metallized6.5 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.772" W (57.50mm x 45.00mm)1.772" (45.00mm)PC Pins2.067" (52.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESR
B33331V Series
B33331V7506J080
CAP FILM 50UF 5% 460VAC RADIAL
EPCOS - TDK Electronics
34
In Stock
1 : $13.06000
Bulk
Bulk
Active50 µF±5%460V-Polypropylene (PP), Metallized14 mOhms-40°C ~ 85°CChassis MountRadial, Can1.969" Dia (50.00mm)4.016" (102.00mm)Quick Connect - 0.250" (6.3mm)-General Purpose--
C44AFFP5500ZE0J
C44AFFP5500ZE0J
CAP FILM 50UF 5% 400VDC RADIAL
KEMET
91
In Stock
1 : $37.96000
Bulk
Bulk
Active50 µF±5%250V400VPolypropylene (PP), Metallized6 mOhms-40°C ~ 85°CChassis, Stud MountRadial, Can1.969" Dia (50.00mm)4.055" (103.00mm)Threaded, Male0.878" (22.30mm)General Purpose--
Showing
1 - 25
of 213

50 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.