45 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
388 In Stock 3,924 Factory | 1 : $13.23000 Bulk | Bulk | Active | 45 µF | -1%, +5% | 600V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis Mount | Radial, Can | 1.750" Dia (44.45mm) | 2.870" (72.90mm) | Quick Connect, Disconnect | 0.810" (20.57mm) | General Purpose | - | Long Life | |||
635 In Stock | 1 : $18.65000 Bulk | Bulk | Active | 45 µF | ±10% | 310V | 630V | Polypropylene (PP), Metallized | 3.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.244" (57.00mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | - | |||
150 In Stock | 1 : $19.06000 Box | Box | Active | 45 µF | ±5% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 2.7 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.571" (65.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1,479 In Stock | 1 : $20.52000 Bulk | Bulk | Active | 45 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 6.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
150 In Stock | 1 : $10.98000 Bulk | Bulk | Active | 45 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 7.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.244" L x 0.984" W (57.00mm x 25.00mm) | 1.614" (41.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
149 In Stock | 1 : $10.98000 Bulk | Bulk | Active | 45 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 7.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.244" L x 0.984" W (57.00mm x 25.00mm) | 1.614" (41.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
160 In Stock | 1 : $15.20000 Bulk | - | Bulk | Active | 45 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 3.2 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.220" W (41.50mm x 31.00mm) | 1.811" (46.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | ||
135 In Stock | 1 : $16.61000 Bulk | Bulk | Active | 45 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 4.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.496" W (42.00mm x 38.00mm) | 2.283" (58.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
275 In Stock | 1 : $8.55000 Bulk | Bulk | Active | 45 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 6.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
102 In Stock | 1 : $9.74000 Bulk | Bulk | Active | 45 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 7 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
113 In Stock | 1 : $18.30000 Bulk | Bulk | Active | 45 µF | ±5% | 470V | - | Polypropylene (PP) | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.969" Dia (50.00mm) | 3.819" (97.00mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run; Motor Start | - | - | |||
32 In Stock | 1 : $10.15000 Bulk | Bulk | Active | 45 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 4.4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
75 In Stock | 1 : $11.31000 Bulk | Bulk | Active | 45 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 4.4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
100 In Stock | 1 : $14.59000 Bulk | Bulk | Active | 45 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 7.9 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 2.047" (52.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
41 In Stock | 1 : $14.97000 Tray | Tray | Active | 45 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 3 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.791" (45.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity; Low ESR, Low ESL | |||
95 In Stock | 1 : $10.69000 Bulk | Bulk | Active | 45 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.693" W (42.00mm x 43.00mm) | 0.992" (25.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
98 In Stock | 1 : $12.25000 Bulk | Bulk | Active | 45 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 6.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 1.181" W (41.00mm x 30.00mm) | 2.028" (51.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
33 In Stock | 1 : $12.25000 Bulk | Bulk | Active | 45 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 6.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 1.181" W (41.00mm x 30.00mm) | 2.028" (51.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
98 In Stock | 1 : $16.61000 Bulk | Bulk | Active | 45 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 4.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.496" W (42.00mm x 38.00mm) | 2.283" (58.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
50 In Stock | 1 : $19.14000 Bulk | Bulk | Active | 45 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 2.047" (52.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
86 In Stock | 1 : $20.01000 Bulk | Bulk | Active | 45 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 3.3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.217" (56.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
80 In Stock | 1 : $20.16000 Bulk | Bulk | Active | 45 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 3.6 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
60 In Stock | 1 : $10.57000 Bulk | Bulk | Active | 45 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 7.5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 0.984" W (57.50mm x 25.00mm) | 1.811" (46.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
35 In Stock | 1 : $17.73000 Tray | Tray | Active | 45 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.535" W (57.50mm x 39.00mm) | 0.965" (24.50mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
65 In Stock | 1 : $7.25000 Bulk | Bulk | Last Time Buy | 45 µF | ±10% | 370V | - | Polypropylene (PP), Metallized | - | -25°C ~ 70°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 1.988" Dia (50.50mm) | 4.016" (102.00mm) | Quick Connect, Disconnect | 0.709" (18.00mm) | Motor Run | - | - |