4.7 µF Film Capacitors

Results: 1,068
Manufacturer
Cornell Dubilier / Illinois CapacitorCornell Dubilier Electronics (CDE)Eaton - Electronics DivisionEPCOS - TDK ElectronicsKEMETKYOCERA AVXNichiconNTE Electronics, IncPanasonic Electronic ComponentsRubyconVisaton GmbH & Co. KGVishay Beyschlag/Draloric/BC ComponentsWIMAWürth Elektronik
Series
-160170930C936C940CALHB25832B25834B32231B32232B3252* - MKT General Purpose
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New DesignsObsolete
Tolerance
±1%±2.5%±3%±5%±10%±20%
Voltage Rating - AC
30V32V40V60V63V65V70V84V90V100V110V115V
Voltage Rating - DC
16V25V35V50V63V100V160V250V300V330V370V400V
Dielectric Material
-Acrylic, MetallizedPolycarbonate (PC), MetallizedPolyesterPolyester, MetallizedPolyester, Polyethylene Naphthalate (PEN), Metallized - StackedPolyester, Polyethylene Terephthalate (PET)Polyester, Polyethylene Terephthalate (PET), Metallized - StackedPolyester, Polyethylene Terephthalate (PET), MetallizedPolymer, MetallizedPolyphenylene Sulfide (PPS), MetallizedPolypropylene (PP)Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
1.7 mOhms1.8 mOhms1.9 mOhms2.1 mOhms2.2 mOhms2.3 mOhms2.4 mOhms2.5 mOhms2.6 mOhms2.7 mOhms2.8 mOhms2.9 mOhms
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-50°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 85°C-
Mounting Type
Chassis MountChassis, Stud MountSurface MountThrough Hole
Package / Case
2-DIP6-DIP6-SMD, Gull Wing1812 (4532 Metric)2220 (5750 Metric)5040 (127102 Metric)6054 (153137 Metric)AxialNonstandard SMDNonstandardRadial - 4 LeadsRadial - 6 LeadsRadialRadial, Can
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)0.224" L x 0.197" W (5.70mm x 5.00mm)0.283" L x 0.283" W (7.20mm x 7.20mm)0.283" L x 0.335" W (7.20mm x 8.50mm)0.307" L x 0.307" W (7.80mm x 7.80mm)0.354" L x 0.386" W (9.00mm x 9.80mm)0.406" L x 0.283" W (10.30mm x 7.20mm)0.413" Dia x 0.807" L (10.50mm x 20.50mm)0.453" Dia x 1.043" L (11.50mm x 26.50mm)0.472" Dia x 1.240" L (12.00mm x 31.50mm)0.472" Dia x 1.260" L (12.00mm x 32.00mm)0.492" Dia x 1.142" L (12.50mm x 29.00mm)
Height - Seated (Max)
0.055" (1.40mm)0.063" (1.60mm)0.071" (1.80mm)0.079" (2.00mm)0.102" (2.60mm)0.110" (2.80mm)0.161" (4.10mm)0.193" (4.90mm)0.209" (5.30mm)0.248" (6.30mm)0.250" (6.35mm)0.252" (6.40mm)
Termination
Gull WingPC PinsQuick Connect - 0.250" (6.3mm)Screw TerminalsSolder PadsThreaded, Male
Lead Spacing
0.197" (5.00mm)0.244" (6.20mm)0.295" (7.50mm)0.394" (10.00mm)0.402" (10.20mm)0.433" (11.00mm)0.492" (12.50mm)0.500" (12.70mm)0.591" (15.00mm)0.689" (17.50mm)0.787" (20.00mm)0.799" (20.30mm)
Applications
-AudioAutomotiveAutomotive; DC Link, DC FilteringAutomotive; EMI, RFI SuppressionAutomotive; High Frequency, SwitchingAutomotive; High Frequency, Switching; High Pulse, DV/DTAutomotive; High Frequency, Switching; High Pulse, DV/DT; SnubberCommutating; DampingCommutation; High Pulse, DV/DT; SnubberDC Link, DC FilteringDC Link, DC Filtering; High Frequency, Switching
Ratings
-AEC-Q200AEC-Q200, X1AEC-Q200, X2X1X2
Features
85C/85% Humidity85C/85% Humidity, THB, Low ESR, Low ESL, Long Life-High TemperatureLong LifeLong Life, Low ESRLow ESRLow ESR, Low ESL
Stocking Options
Environmental Options
Media
Marketplace Product
1,068Results
Applied FiltersRemove All

Showing
of 1,068
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
ECQ-EF Series
ECQ-E2475KF
CAP FILM 4.7UF 10% 250VDC RADIAL
Panasonic Electronic Components
16,556
In Stock
1 : $1.32000
Bulk
Bulk
Active4.7 µF±10%150V250VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial1.024" L x 0.472" W (26.00mm x 12.00mm)0.886" (22.50mm)PC Pins0.886" (22.50mm)General Purpose--
MKS2C034701C00MSSD
MKS2B044701K00JSSD
CAP FILM 4.7UF 5% 50VDC RADIAL
WIMA
540
In Stock
1 : $2.33000
Bulk
Bulk
Active4.7 µF±5%30V50VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 105°CThrough HoleRadial0.283" L x 0.283" W (7.20mm x 7.20mm)0.512" (13.00mm)PC Pins0.197" (5.00mm)AutomotiveAEC-Q200-
ECQ-E SERIES
ECQ-E2475KB
CAP FILM 4.7UF 10% 250VDC RADIAL
Panasonic Electronic Components
8,431
In Stock
1 : $2.57000
Bulk
Bulk
Active4.7 µF±10%125V250VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.819" L x 0.469" W (20.80mm x 11.90mm)0.866" (22.00mm)PC Pins0.689" (17.50mm)General Purpose--
B32024-SERIES
B32924D3475K000
CAP FILM 4.7UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
5,258
In Stock
1 : $3.22000
Bulk
Bulk
Active4.7 µF±10%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.240" L x 0.827" W (31.50mm x 21.00mm)1.220" (31.00mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
B32924
B32924C3475M000
CAP FILM 4.7UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
2,698
In Stock
1 : $3.22000
Bulk
Bulk
Active4.7 µF±20%305V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.240" L x 0.709" W (31.50mm x 18.00mm)1.299" (33.00mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
R4x SERIES 32mm
R46KR447050M2K
CAP FILM 4.7UF 10% 560VDC RADIAL
KEMET
302
In Stock
1 : $3.74000
Bulk
Bulk
Active4.7 µF±10%275V560VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.260" L x 0.709" W (32.00mm x 18.00mm)1.303" (33.10mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
R4x SERIES 32mm
R463R447000M2M
CAP FILM 4.7UF 20% 630VDC RADIAL
KEMET
2,595
In Stock
1 : $3.90000
Bulk
Bulk
Active4.7 µF±20%310V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.260" L x 0.709" W (32.00mm x 18.00mm)1.303" (33.10mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
B3267x, 2-Pin
B32674D4475K000
CAP FILM 4.7UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
5,796
In Stock
1 : $4.02000
Bulk
Bulk
Active4.7 µF±10%-450VPolypropylene (PP), Metallized7.5 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.709" W (31.50mm x 18.00mm)1.083" (27.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
ECWF(A) Series Straight 23x14
ECW-F2475JA
CAP FILM 4.7UF 5% 250VDC RADIAL
Panasonic Electronic Components
3,945
In Stock
1 : $4.07000
Bulk
Bulk
Active4.7 µF±5%125V250VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial0.937" L x 0.583" W (23.80mm x 14.80mm)0.870" (22.10mm)PC Pins0.787" (20.00mm)High Frequency, Switching--
B3267x, 2-Pin
B32676E6475K000
CAP FILM 4.7UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
1,383
In Stock
1 : $5.01000
Bulk
Bulk
Active4.7 µF±10%-630VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 0.709" W (42.00mm x 18.00mm)1.280" (32.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
F861 Series
F861FR475M310ZLH0J
CAP FILM 4.7UF 20% 310VAC RADIAL
KEMET
2,274
In Stock
1 : $5.23000
Bulk
Bulk
Active4.7 µF±20%310V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.240" L x 0.689" W (31.50mm x 17.50mm)1.102" (28.00mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
LDE Series 2220
LDEDG4470KA0N00
CAP FILM 4.7UF 10% 63VDC 5040
KEMET
693
In Stock
1 : $6.28000
Cut Tape (CT)
1,250 : $3.55638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%40V63VPolyester, Polyethylene Naphthalate (PEN), Metallized - Stacked--55°C ~ 125°CSurface Mount5040 (127102 Metric)0.512" L x 0.409" W (13.00mm x 10.40mm)0.161" (4.10mm)Solder Pads-AutomotiveAEC-Q200High Temperature
0805 (2012 Metric)
16MU475MC14532
CAP FILM 4.7UF 20% 16VDC 1812
Rubycon
835
In Stock
1 : $6.54000
Cut Tape (CT)
1,000 : $3.70872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%-16VAcrylic, Metallized--55°C ~ 125°CSurface Mount1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.063" (1.60mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
25MU475MC24532
CAP FILM 4.7UF 20% 25VDC 1812
Rubycon
339
In Stock
1 : $7.14000
Cut Tape (CT)
1,000 : $4.04354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%-25VAcrylic, Metallized--55°C ~ 125°CSurface Mount1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.079" (2.00mm)Solder Pads-DC Link, DC Filtering--
172
In Stock
175
Factory
1 : $22.44000
Bulk
Bulk
Active4.7 µF±10%-1500V (1.5kV)Polypropylene (PP), Metallized15 mOhms-55°C ~ 105°CThrough HoleRadial, Can1.378" Dia (35.00mm)2.134" (54.20mm)PC Pins0.500" (12.70mm)--Low ESR
413
In Stock
600
Factory
1 : $32.88000
Tube
Tube
Active4.7 µF±10%-100VPolymer, Metallized6 mOhms-55°C ~ 125°CThrough Hole6-DIP0.524" L x 0.500" W (13.30mm x 12.70mm)0.250" (6.35mm)PC Pins0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
475K100CS4G-xx
475K100CS4G
CAP FILM 4.7UF 10% 100VDC 6SMD
Cornell Dubilier Electronics (CDE)
172
In Stock
1 : $37.31000
Tube
Tube
Active4.7 µF±10%-100VPolymer, Metallized6 mOhms-55°C ~ 125°CSurface Mount6-SMD, Gull Wing0.524" L x 0.500" W (13.30mm x 12.70mm)0.252" (6.40mm)Gull Wing0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
ECQ-E(F) SERIES 26mm
ECQ-E1475KF
CAP FILM 4.7UF 10% 100VDC RADIAL
Panasonic Electronic Components
338
In Stock
1 : $1.38000
Bulk
Bulk
Active4.7 µF±10%63V100VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial1.024" L x 0.295" W (26.00mm x 7.50mm)0.709" (18.00mm)PC Pins0.886" (22.50mm)General Purpose--
ECW-FD2W475J
ECW-FD2W475K
CAP FILM 4.7UF 10% 450VDC RADIAL
Panasonic Electronic Components
554
In Stock
1 : $1.42000
Bulk
Bulk
Active4.7 µF±10%-450VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.996" L x 0.421" W (25.30mm x 10.70mm)0.646" (16.40mm)PC Pins0.886" (22.50mm)EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT--
ECW-F(E) Series
ECW-FE2W475K
CAP FILM 4.7UF 10% 450VDC RADIAL
Panasonic Electronic Components
1,479
In Stock
1 : $1.48000
Bulk
Bulk
Active4.7 µF±10%84V450VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.024" L x 0.472" W (26.00mm x 12.00mm)0.748" (19.00mm)PC Pins0.886" (22.50mm)EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT--
MK(P,T) Series
B32529D5475M289
CAP FILM 4.7UF 20% 50VDC RADIAL
EPCOS - TDK Electronics
13,758
In Stock
1 : $1.56000
Cut Tape (CT)
1,000 : $0.61736
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%32V50VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CThrough HoleRadial0.307" L x 0.307" W (7.80mm x 7.80mm)0.512" (13.00mm)PC Pins0.197" (5.00mm)Automotive; EMI, RFI SuppressionAEC-Q200-
ECW-FD2W475J
ECW-FD2W475J
CAP FILM 4.7UF 5% 450VDC RADIAL
Panasonic Electronic Components
733
In Stock
1 : $1.56000
Bulk
Bulk
Active4.7 µF±5%84V450VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.996" L x 0.421" W (25.30mm x 10.70mm)0.646" (16.40mm)PC Pins0.886" (22.50mm)EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT--
MMR/MPR Series
475MMR100K
CAP FILM 4.7UF 10% 100VDC RADIAL
Cornell Dubilier / Illinois Capacitor
449
In Stock
1,300
Factory
1 : $1.86000
Bulk
Bulk
Active4.7 µF±10%63V100VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial1.024" L x 0.295" W (26.00mm x 7.50mm)0.669" (17.00mm)PC Pins0.886" (22.50mm)General Purpose--
MKS2C034701C00MSSD
MKS2B044701K00KSC9
CAP FILM 4.7UF 10% 50VDC RADIAL
WIMA
2,774
In Stock
1 : $2.03000
Bulk
Bulk
Active4.7 µF±10%30V50VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 105°CThrough HoleRadial0.283" L x 0.283" W (7.20mm x 7.20mm)0.512" (13.00mm)PC Pins0.197" (5.00mm)AutomotiveAEC-Q200-
B32522 Series 18mm
B32522C0475J000
CAP FILM 4.7UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
15,654
In Stock
1 : $2.20000
Bulk
Bulk
Active4.7 µF±5%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200-
Showing
of 1,068

4.7 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.