4.5 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
816 In Stock | 1 : $4.97000 Bulk | Bulk | Active | 4.5 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | 14.2 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
117 In Stock | 1 : $4.68000 Bulk | Bulk | Active | 4.5 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 18 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.598" (15.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
264 In Stock | 1 : $5.89000 Bulk | Bulk | Active | 4.5 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 15.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
147 In Stock | 1 : $6.58000 Bulk | Bulk | Active | 4.5 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 16.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
324 Marketplace | 1 : $4.92000 Bag | Bag | Active | 4.5 µF | - | 250V | - | Polyester, Metallized | - | -25°C ~ 70°C | Through Hole | Radial | 1.496" L x 0.591" W (38.00mm x 15.00mm) | 0.945" (24.00mm) | Wire Leads | 1.299" (33.00mm) | General Purpose | - | - | |||
0 In Stock | 1 : $4.50000 Bulk | Bulk | Active | 4.5 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 7.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.465" (37.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock | 1 : $10.02000 Bulk | Bulk | Active | 4.5 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | 12 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock | 322 : $2.20811 Bulk | Bulk | Active | 4.5 µF | ±10% | 160V | 370V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | Motor Run | - | - | |||
0 In Stock | 322 : $2.20811 Bulk | Bulk | Active | 4.5 µF | ±10% | 160V | 370V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | Motor Run | - | - | |||
0 In Stock | 266 : $2.52823 Bulk | Bulk | Active | 4.5 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | Motor Run | - | - | |||
0 In Stock | 266 : $2.52823 Bulk | Bulk | Active | 4.5 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | Motor Run | - | - | |||
0 In Stock | 220 : $3.01918 Bulk | Bulk | Active | 4.5 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 0.669" W (42.50mm x 17.00mm) | 1.102" (28.00mm) | PC Pins | 1.476" (37.50mm) | Motor Run | - | - | |||
0 In Stock | 220 : $3.01918 Bulk | Bulk | Active | 4.5 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 0.669" W (42.50mm x 17.00mm) | 1.102" (28.00mm) | PC Pins | 1.476" (37.50mm) | Motor Run | - | - | |||
0 In Stock | 176 : $3.63455 Bulk | Bulk | Active | 4.5 µF | ±10% | 320V | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 0.866" W (42.50mm x 22.00mm) | 1.181" (30.00mm) | PC Pins | 1.476" (37.50mm) | Motor Run | - | - | |||
0 In Stock | 176 : $3.63455 Bulk | Bulk | Active | 4.5 µF | ±10% | 320V | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 0.866" W (42.50mm x 22.00mm) | 1.181" (30.00mm) | PC Pins | 1.476" (37.50mm) | Motor Run | - | - | |||
0 In Stock | 224 : $3.76915 Bulk | Bulk | Active | 4.5 µF | ±10% | 320V | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.083" (27.50mm) | Motor Run | - | - | |||
0 In Stock | 224 : $3.76915 Bulk | Bulk | Active | 4.5 µF | ±10% | 320V | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.083" (27.50mm) | Motor Run | - | - | |||
0 In Stock | 160 : $4.01913 Bulk | Bulk | Active | 4.5 µF | ±10% | 400V | 800V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 0.866" W (42.50mm x 22.00mm) | 1.319" (33.50mm) | PC Pins | 1.476" (37.50mm) | Motor Run | - | - | |||
0 In Stock | 160 : $4.01913 Bulk | Bulk | Active | 4.5 µF | ±10% | 400V | 800V | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 0.866" W (42.50mm x 22.00mm) | 1.319" (33.50mm) | PC Pins | 1.476" (37.50mm) | Motor Run | - | - | |||
0 Marketplace | 1 : $4.76000 Bulk | Bulk | Active | 4.5 µF | ±5% | 450V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Through Hole | Radial | - | 0.433" (11.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 4.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Through Hole | Radial | 1.457" L x 0.531" W (37.00mm x 13.50mm) | 1.142" (29.00mm) | PC Pins | 1.346" (34.20mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 4.5 µF | -5%, +10% | 400V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis Mount | Rectangular Box | 1.457" L x 0.768" W (37.00mm x 19.50mm) | 1.339" (34.00mm) | Quick Connect - 0.187" (4.7mm) | - | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 4.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 4.5 µF | -5%, +10% | 400V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Through Hole | Radial | 1.457" L x 0.768" W (37.00mm x 19.50mm) | 1.339" (34.00mm) | PC Pins | 1.346" (34.20mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 4.5 µF | -5%, +10% | 200V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis Mount | Rectangular Box | 1.457" L x 0.531" W (37.00mm x 13.50mm) | 1.102" (28.00mm) | Quick Connect - 0.187" (4.7mm) | - | General Purpose | - | - |