30 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,774 In Stock | 1 : $11.08000 Bulk | - | Bulk | Active | 30 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 4.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 1.791" (45.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | ||
1,785 In Stock | 1 : $11.44000 Bulk | Bulk | Active | 30 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | X2 | - | |||
400 In Stock | 1 : $12.65000 Bulk | Bulk | Active | 30 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 5.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
400 In Stock | 1 : $16.66000 Bulk | Bulk | Active | 30 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 5.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
332 In Stock | 1 : $6.66000 Bulk | Bulk | Active | 30 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 5.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
216 In Stock | 1 : $8.50000 Bulk | Bulk | Active | 30 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 3.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
103 In Stock | 1 : $10.92000 Bulk | Bulk | Active | 30 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 85°C | Through Hole | Axial | 1.142" Dia x 2.283" L (29.00mm x 58.00mm) | - | PC Pins | - | High Frequency, Switching | - | - | |||
240 In Stock | 1 : $16.28000 Bulk | Bulk | Active | 30 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | 3.6 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
515 In Stock 350 Factory | 1 : $7.78000 Bulk | Bulk | Active | 30 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 4.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.693" W (57.50mm x 43.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
101 In Stock | 1 : $8.35000 Bulk | Bulk | Active | 30 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 85°C | Through Hole | Radial, Can - 5 Lead | 1.969" Dia (50.00mm) | 2.244" (57.00mm) | Solder Lug | - | General Purpose | - | Long Life | |||
468 In Stock | 1 : $8.76000 Bulk | Bulk | Active | 30 µF | ±5% | 470V | - | Polypropylene (PP) | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.772" Dia (45.00mm) | 2.992" (76.00mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run; Motor Start | - | - | |||
289 In Stock | 1 : $9.04000 Bulk | Bulk | Active | 30 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.535" W (57.50mm x 39.00mm) | 0.945" (24.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
359 In Stock 1,560 Factory | 1 : $10.56000 Bulk | Bulk | Active | 30 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.673" L x 0.945" W (42.50mm x 24.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
285 In Stock | 1 : $11.29000 Bulk | Bulk | Active | 30 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 7.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 1.181" W (41.00mm x 30.00mm) | 2.028" (51.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
222 In Stock | 1 : $11.29000 Bulk | Bulk | Active | 30 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.772" Dia (45.00mm) | 3.937" (100.00mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run | - | - | |||
131 In Stock | 1 : $11.43000 Bulk | Bulk | Active | 30 µF | ±10% | - | 920V | Polypropylene (PP), Metallized | 8.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
250 In Stock | 1 : $12.03000 Bulk | Bulk | Active | 30 µF | ±10% | - | 300V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
2,557 In Stock | 1 : $13.58000 Bulk | Bulk | Active | 30 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 7 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
159 In Stock | 1 : $15.58000 Bulk | Bulk | Active | 30 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.945" W (42.00mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
315 In Stock | 1 : $19.09000 Tray | Tray | Active | 30 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 4 mOhms | 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 2.244" (57.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
343 In Stock 800 Factory | 1 : $21.00000 Bulk | Bulk | Active | 30 µF | ±10% | - | 400V | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Through Hole | Radial, Can | 1.378" Dia (35.00mm) | 2.134" (54.20mm) | PC Pins | 0.500" (12.70mm) | - | - | Low ESR | |||
1,663 In Stock 1,000 Factory | 1 : $22.48000 Bulk | Bulk | Active | 30 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 9 mOhms | -55°C ~ 105°C | Through Hole | Radial, Can | 1.378" Dia (35.00mm) | 2.134" (54.20mm) | PC Pins | 0.500" (12.70mm) | - | - | Low ESR | |||
128 In Stock | 1 : $27.15000 Tray | Tray | Active | 30 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 5 mOhms | 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
119 In Stock | 1 : $9.44000 Bulk | Bulk | Active | 30 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | 4 mOhms | -55°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESL | |||
300 In Stock | 1 : $11.23000 Bulk | Bulk | Active | 30 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 8.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 1.024" W (41.00mm x 26.00mm) | 1.634" (41.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR |