Showing
of 383
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
UNL35 SERIES
UNL6W30K-F
CAP FILM 30UF 10% 600VDC RADIAL
Cornell Dubilier Electronics (CDE)
1,670
In Stock
1 : $31.30000
Bulk
Bulk
Active30 µF±10%-600VPolypropylene (PP), Metallized9 mOhms-55°C ~ 105°CThrough HoleRadial, Can1.378" Dia (35.00mm)2.134" (54.20mm)PC Pins0.500" (12.70mm)--Low ESR
EZPE SERIES 4 LEADS
EZP-E50306MTA
CAP FILM 30UF 10% 500VDC RADIAL
Panasonic Electronic Components
416
In Stock
1 : $10.43000
Bulk
Bulk
Active30 µF±10%-500VPolypropylene (PP), Metallized7 mOhms-40°C ~ 85°CThrough HoleRadial - 4 Leads1.634" L x 0.787" W (41.50mm x 20.00mm)2.028" (51.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Low ESR
DCP4L053007HD2KSSD
DCP4L053007HD2KSSD
CAP FILM 30UF 10% 800VDC RAD
WIMA
369
In Stock
1 : $11.08000
Bulk
-
Bulk
Active30 µF±10%-800VPolypropylene (PP), Metallized4.1 mOhms-55°C ~ 105°CThrough HoleRadial1.634" L x 0.945" W (41.50mm x 24.00mm)1.791" (45.50mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200-
CAP FILM 30UF 10% 800VDC RAD
DCP4L053007HD4KSSD
CAP FILM 30UF 10% 800VDC RAD
WIMA
224
In Stock
1 : $11.08000
Bulk
-
Bulk
Active30 µF±10%-800VPolypropylene (PP), Metallized4.1 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.634" L x 0.945" W (41.50mm x 24.00mm)1.791" (45.50mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200-
C4AE Series 42mm
C4AEJBW5300A3LJ
CAP FILM 30UF 5% 700VDC RADIAL
KEMET
456
In Stock
1 : $15.01000
Bulk
Bulk
Active30 µF±5%-700VPolypropylene (PP), Metallized3.2 mOhms-40°C ~ 85°CThrough HoleRadial - 4 Leads1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering; High Frequency, Switching--
B32320I0107K000
B32320I0306K000
30MFD 1100V PP 50X57 PBT 5 PIN
EPCOS - TDK Electronics
113
In Stock
1 : $8.35000
Bulk
Bulk
Active30 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized4 mOhms-40°C ~ 85°CThrough HoleRadial, Can - 5 Lead1.969" Dia (50.00mm)2.244" (57.00mm)Solder Lug-General Purpose-Long Life
113
In Stock
1 : $9.04000
Bulk
Bulk
Active30 µF±5%-700VPolypropylene (PP), Metallized8 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.535" W (57.50mm x 39.00mm)0.945" (24.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Low ESR; Low ESL; Long Life
C4AQ_4-Pin_Series
C4AQHBW5300P3JJ
CAP FILM 30UF 5% 600VDC RADIAL
KEMET
144
In Stock
1 : $9.44000
Bulk
Bulk
Active30 µF±5%-600VPolypropylene (PP), Metallized4 mOhms-55°C ~ 125°CThrough HoleRadial - 4 Leads1.654" L x 1.102" W (42.00mm x 28.00mm)1.465" (37.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESL
C87 Series
C878AF35300AA0J
CAP FILM 30UF 5% 470VAC RADIAL
KEMET
285
In Stock
1 : $11.29000
Bulk
Bulk
Active30 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)3.937" (100.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
B3277xH
B32778H0306K000
CAP FILM 30UF 10% 920VDC RADIAL
EPCOS - TDK Electronics
200
In Stock
1 : $11.43000
Bulk
Bulk
Active30 µF±10%-920VPolypropylene (PP), Metallized8.2 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.181" W (57.50mm x 30.00mm)1.772" (45.00mm)PC Pins2.067" (52.50mm)DC Link, DC FilteringAEC-Q200Long Life
287
In Stock
1 : $11.29000
Bulk
Bulk
Active30 µF±10%-800VPolypropylene (PP), Metallized7.1 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.614" L x 1.181" W (41.00mm x 30.00mm)2.028" (51.50mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
B32776 Series 30mm
B32776G4306K000
CAP FILM 30UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
2,567
In Stock
1 : $13.58000
Bulk
Bulk
Active30 µF±10%-450VPolypropylene (PP), Metallized8 mOhms-40°C ~ 105°CThrough HoleRadial1.634" L x 0.787" W (41.50mm x 20.00mm)1.555" (39.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
UNL35 SERIES
UNL4W30K-F
CAP FILM 30UF 10% 400VDC RADIAL
Cornell Dubilier Electronics (CDE)
359
In Stock
823
Factory
1 : $34.68000
Bulk
Bulk
Active30 µF±10%-400VPolypropylene (PP), Metallized6 mOhms-55°C ~ 105°CThrough HoleRadial, Can1.378" Dia (35.00mm)2.134" (54.20mm)PC Pins0.500" (12.70mm)--Low ESR
C276CC35160AA0J
C276CC35300AA0J
CAP FILM 30UF 5% 470VAC RADIAL
KEMET
479
In Stock
1 : $8.76000
Bulk
Bulk
Active30 µF±5%470V-Polypropylene (PP)--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)2.992" (76.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
300
In Stock
1 : $11.23000
Bulk
Bulk
Active30 µF±10%-600VPolypropylene (PP), Metallized8.2 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.614" L x 1.024" W (41.00mm x 26.00mm)1.634" (41.50mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
120
In Stock
1 : $11.29000
Bulk
Bulk
Active30 µF±10%-800VPolypropylene (PP), Metallized7.1 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.614" L x 1.181" W (41.00mm x 30.00mm)2.028" (51.50mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
MHBS405300KJSD
MHBS405300KJSD
CAP FILM 30UF 10% 700VDC RADIAL
Nichicon
122
In Stock
1 : $15.77000
Bulk
Bulk
Active30 µF±10%-700VPolypropylene (PP), Metallized3.4 mOhms-40°C ~ 85°CThrough HoleRadial - 4 Leads1.673" L x 1.181" W (42.50mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering; High Frequency, Switching--
EZPV, EZPQseries
EZP-V1B306MTT
CAP FILM 30UF 10% 1100V RADIAL
Panasonic Electronic Components
180
In Stock
1 : $15.90000
Bulk
Bulk
Active30 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized5.7 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.614" L x 1.693" W (41.00mm x 43.00mm)2.323" (59.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
B32776 Series 30mm
B32776G8306J000
CAP FILM 30UF 5% 800VDC RADIAL
EPCOS - TDK Electronics
400
In Stock
1 : $17.50000
Bulk
Bulk
Active30 µF±5%-800VPolypropylene (PP), Metallized3.5 mOhms-40°C ~ 105°CThrough HoleRadial1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
EZP-Q25126LTA
EZP-Q33306MTB
CAP FILM 30UF 5% 330VAC RADIAL
Panasonic Electronic Components
200
In Stock
1 : $18.77000
Bulk
Bulk
Active30 µF±5%330V-Polypropylene (PP), Metallized6.6 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.772" W (57.50mm x 45.00mm)2.461" (62.50mm)PC Pins2.067" (52.50mm)General Purpose-Long Life, Low ESR
544
In Stock
1 : $23.50000
Tray
Tray
Active30 µF±10%350V700VPolypropylene (PP), Metallized--40°C ~ 85°CThrough HoleRadial - 4 Leads2.264" L x 1.772" W (57.50mm x 45.00mm)1.811" (46.00mm)PC Pins2.067" (52.50mm)EMI, RFI Suppression--
C44A Series
44AHFP5300ZC0J
CAP FILM 30UF 5% 600VDC RADIAL
KEMET
212
In Stock
1 : $37.59000
Bulk
Bulk
Active30 µF±5%330V600VPolypropylene (PP), Metallized2 mOhms-40°C ~ 85°CChassis, Stud MountRadial, Can1.969" Dia (50.00mm)4.055" (103.00mm)Threaded, Male0.878" (22.30mm)General Purpose--
B32778 Series 57.50mm
B32778G0306J000
CAP FILM 30UF 5% 1.1KVDC RADIAL
EPCOS - TDK Electronics
270
In Stock
1 : $27.85000
Bulk
Bulk
Active30 µF±5%-1100V (1.1kV)Polypropylene (PP), Metallized8.2 mOhms-40°C ~ 105°CThrough HoleRadial2.264" L x 1.181" W (57.50mm x 30.00mm)1.772" (45.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
B3277x
B32716H8306K000
MKP DC FILTERING - 800VDC, 30UF
EPCOS - TDK Electronics
683
In Stock
1 : $9.25000
Bulk
Bulk
Active30 µF±10%-800VPolypropylene (PP), Metallized3.3 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)AutomotiveAEC-Q200Long Life
587
In Stock
280
Factory
1 : $10.75000
Bulk
Bulk
Active30 µF±10%-800VPolypropylene (PP), Metallized4.5 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.693" W (57.50mm x 43.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q20085C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Showing
of 383

30 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.