3.3 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,015 In Stock | 1 : $1.20000 Bulk | Bulk | Active | 3.3 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.512" L x 0.197" W (13.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.394" (10.00mm) | Automotive | AEC-Q200 | - | |||
1,890 In Stock | 1 : $2.56000 Bulk | Bulk | Active | 3.3 µF | ±20% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
6,743 In Stock | 1 : $4.69000 Bulk | Bulk | Active | 3.3 µF | ±10% | - | 630V | Polypropylene (PP), Metallized | 8.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.260" (32.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
2,314 In Stock | 1 : $6.22000 Bulk | Bulk | Active | 3.3 µF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
336 In Stock | 1 : $10.28000 Bulk | Bulk | Active | 3.3 µF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized | - | -55°C ~ 150°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.571" (14.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | High Temperature | |||
19,554 In Stock | 1 : $1.60000 Cut Tape (CT) 1,000 : $0.63236 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3.3 µF | ±5% | 32V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.512" (13.00mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
56,958 In Stock | 1 : $0.96000 Bulk | Bulk | Active | 3.3 µF | ±10% | 150V | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.406" W (26.00mm x 10.30mm) | 0.748" (19.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
5,969 In Stock | 1 : $1.07000 Bulk | Bulk | Active | 3.3 µF | ±10% | 84V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.996" L x 0.386" W (25.30mm x 9.80mm) | 0.575" (14.60mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
24,570 In Stock 7,000 Factory | 1 : $1.49000 Bulk | Bulk | Active | 3.3 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.335" W (18.50mm x 8.50mm) | 0.650" (16.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
8,117 In Stock | 1 : $1.50000 Bulk | - | Bulk | Active | 3.3 µF | ±20% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.512" (13.00mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | ||
2,850 In Stock | 1 : $1.58000 Bulk | - | Bulk | Active | 3.3 µF | ±20% | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.217" W (7.20mm x 5.50mm) | 0.453" (11.50mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | ||
2,057 In Stock | 1 : $1.85000 Bulk | Bulk | Active | 3.3 µF | ±10% | 160V | 450V | Polypropylene (PP), Metallized | 15 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.043" L x 0.394" W (26.50mm x 10.00mm) | 0.732" (18.60mm) | PC Pins | 0.886" (22.50mm) | High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) | AEC-Q200 | - | |||
12,266 In Stock | 1 : $1.86000 Bulk | Bulk | Active | 3.3 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.236" W (13.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.394" (10.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
10,258 In Stock | 1 : $2.42000 Bulk | Bulk | Active | 3.3 µF | ±5% | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.516" (13.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
859 In Stock | 1 : $3.16000 Bulk | Bulk | Active | 3.3 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.630" W (41.50mm x 16.00mm) | 1.122" (28.50mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | - | |||
3,493 In Stock | 1 : $3.41000 Bulk | Bulk | Active | 3.3 µF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.610" W (26.00mm x 15.50mm) | 0.965" (24.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
264 In Stock | 1 : $3.41000 Bulk | Bulk | Active | 3.3 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 12 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.654" L x 1.693" W (42.00mm x 43.00mm) | 1.189" (30.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
216 In Stock | 1 : $3.67000 Bulk | Bulk | Active | 3.3 µF | ±5% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 11.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
4,473 In Stock | 1 : $4.25000 Bulk | Bulk | Active | 3.3 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | 85C/85% Humidity | |||
976 In Stock | 1 : $4.34000 Tray | Tray | Active | 3.3 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.453" W (31.50mm x 11.50mm) | 0.886" (22.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
839 In Stock | 1 : $4.55000 Box | Box | Active | 3.3 µF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
158 In Stock | 1 : $5.06000 Bulk | Bulk | Active | 3.3 µF | ±10% | 400V | 800V | Polypropylene (PP), Metallized | 4.8 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | Automotive | AEC-Q200 | - | |||
500 In Stock | 1 : $5.60000 Box | Box | Active | 3.3 µF | ±5% | 330V | 600V | Polypropylene (PP), Metallized | 4.3 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.925" Dia x 1.732" L (23.50mm x 44.00mm) | - | PC Pins | - | High Frequency, Switching | - | - | |||
3,451 In Stock | 1 : $5.78000 Bulk | - | Bulk | Active | 3.3 µF | ±20% | 280V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 1.634" L x 0.748" W (41.50mm x 19.00mm) | 1.260" (32.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - | ||
2,539 In Stock | 1 : $10.83000 Cut Tape (CT) 500 : $7.20008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 µF | ±20% | - | 63V | Acrylic, Metallized | - | -55°C ~ 125°C | Surface Mount | 2220 (5750 Metric) | 0.224" L x 0.197" W (5.70mm x 5.00mm) | 0.110" (2.80mm) | Solder Pads | - | DC Link, DC Filtering | - | - |