Showing
of 569
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
32672P Series 9mm
B32672P4205K000
CAP FILM 2UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
7,099
In Stock
1 : $2.38000
Bulk
Bulk
Active2 µF±10%160V450VPolypropylene (PP), Metallized--55°C ~ 125°CThrough HoleRadial0.709" L x 0.354" W (18.00mm x 9.00mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)Power Factor Correction (PFC)AEC-Q200-
B32774
B32774D0205K000
CAP FILM 2UF 10% 1.1KVDC RADIAL
EPCOS - TDK Electronics
1,146
In Stock
1 : $4.26000
Bulk
Bulk
Active2 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized26.3 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.492" W (31.50mm x 12.50mm)0.846" (21.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life
119
In Stock
1 : $31.63000
Bulk
Bulk
Active2 µF±10%630V1600V (1.6kV)Polypropylene (PP), Metallized5 mOhms-55°C ~ 85°CChassis MountRectangular Box2.626" L x 1.752" W (66.70mm x 44.50mm)1.827" (46.40mm)Screw Terminals1.000" (25.40mm)Snubber--
ECWF, ECWH Series
ECW-F4205HL
CAP FILM 2UF 3% 400VDC RADIAL
Panasonic Electronic Components
741
In Stock
1 : $3.24000
Bulk
Bulk
Active2 µF±3%141V400VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.102" L x 0.630" W (28.00mm x 16.00mm)0.969" (24.60mm)PC Pins0.984" (25.00mm)High Frequency, Switching--
C4AUQBU4200M1CJ
C4AUQBU4200M1CJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
245
In Stock
1 : $3.33000
Bulk
Bulk
Active2 µF±5%-1100V (1.1kV)Polypropylene (PP), Metallized16.7 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.551" W (32.00mm x 14.00mm)1.130" (28.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
PHC
PHC1704200KN
CAP FILM 2UF 10% 700VDC AXIAL
Nichicon
259
In Stock
1 : $3.82000
Bulk
Bulk
Active2 µF±10%400V700VPolypropylene (PP), Metallized4.8 mOhms-40°C ~ 85°CThrough HoleAxial0.886" Dia x 1.732" L (22.50mm x 44.00mm)-PC Pins-High Frequency, Switching--
C274AC34200AA0J
C274AC34200AA0J
CAP FILM 2UF 5% 470VAC RADIAL
KEMET
328
In Stock
1 : $3.93000
Bulk
Bulk
Active2 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.362" (60.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
270
In Stock
1 : $4.27000
Bulk
Bulk
Active2 µF±10%250V400VPolypropylene (PP), Metallized4.6 mOhms-40°C ~ 85°CThrough HoleAxial0.689" Dia x 1.339" L (17.50mm x 34.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
B3267x, 2-Pin
B32676E6205K000
CAP FILM 2UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
8,674
In Stock
1 : $4.30000
Bulk
Bulk
Active2 µF±10%-630VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 0.472" W (42.00mm x 12.00mm)0.866" (22.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32355C
B32355C4205J019
CAP FILM 2UF 5% 400VAC RADIAL
EPCOS - TDK Electronics
1,148
In Stock
1 : $6.11000
Bulk
Bulk
Active2 µF±5%400V-Polypropylene (PP), Metallized--25°C ~ 100°CChassis MountRadial, Can0.984" Dia (25.00mm)2.126" (54.00mm)Wire Leads-Motor Run-High Temperature
1,928
In Stock
192
Factory
1 : $6.34000
Bulk
Bulk
Active2 µF±10%330V600VPolypropylene (PP), Metallized5.3 mOhms-40°C ~ 85°CThrough HoleAxial0.787" Dia x 1.811" L (20.00mm x 46.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
26
In Stock
325
Factory
1 : $9.65000
Bulk
Bulk
Active2 µF±10%140V200VPolypropylene (PP), Metallized15 mOhms-55°C ~ 105°CThrough HoleAxial0.606" Dia x 1.248" L (15.40mm x 31.70mm)-PC Pins-High Frequency, Switching--
C4BSNBX4200ZALJ
C4BSNBX4200ZALJ
CAP FILM 2UF 5% 1KVDC SCREW
KEMET
444
In Stock
1 : $14.93000
Bulk
Bulk
Active2 µF±5%600V1000V (1kV)Polypropylene (PP), Metallized2 mOhms-40°C ~ 85°CChassis MountRectangular Box1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)Screw Terminals1.004" (25.50mm)DC Link, DC Filtering; Snubber--
205
In Stock
162
Factory
1 : $18.33000
Bulk
Bulk
Active2 µF±10%550V1200V (1.2kV)Polypropylene (PP), Metallized2.6 mOhms-55°C ~ 85°CThrough HoleAxial1.535" Dia x 2.165" L (39.00mm x 55.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
240
In Stock
660
Factory
1 : $3.56000
Bulk
Bulk
Active2 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized25 mOhms-40°C ~ 105°CThrough HoleRadial1.673" L x 0.787" W (42.50mm x 20.00mm)0.996" (25.30mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q20085C/85% Humidity, THB, Low ESR, Low ESL, Long Life
480
In Stock
1 : $3.87000
Bulk
Bulk
Active2 µF±5%380V-Polypropylene (PP), Metallized36.6 mOhms-40°C ~ 105°CThrough HoleRadial1.614" L x 0.591" W (41.00mm x 15.00mm)1.161" (29.50mm)PC Pins1.476" (37.50mm)General Purpose-Long Life, Low ESR
276
In Stock
1 : $5.00000
Bulk
Bulk
Active2 µF±10%-400VPolypropylene (PP), Metallized15 mOhms-55°C ~ 105°CThrough HoleAxial0.895" Dia x 1.750" L (22.73mm x 44.45mm)-PC Pins-High Frequency, Switching-Low ESR
C274ACF4500WA0J
C274ACF4200SA0J
CAP FILM 2UF 5% 470VAC RADIAL
KEMET
129
In Stock
1 : $6.99000
Bulk
Bulk
Active2 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.244" (57.00mm)Wire Leads-Motor Run; Motor Start--
C4G Series
C4GAMUD4200AA1J
CAP FILM 2UF 5% 850VDC AXIAL
KEMET
352
In Stock
1 : $7.90000
Bulk
Bulk
Active2 µF±5%450V850VPolypropylene (PP), Metallized3.1 mOhms-40°C ~ 85°CThrough HoleAxial1.122" Dia x 1.732" L (28.50mm x 44.00mm)-PC Pins-High Frequency, Switching--
291
In Stock
1 : $8.19000
Bulk
Bulk
Active2 µF±10%275V600VPolypropylene (PP), Metallized5 mOhms-55°C ~ 105°CThrough HoleAxial0.925" Dia x 1.811" L (23.50mm x 46.00mm)-PC Pins-High Pulse, DV/DT--
246
In Stock
300
Factory
1 : $9.15000
Bulk
Bulk
Active2 µF±10%250V400VPolypropylene (PP), Metallized15 mOhms-55°C ~ 105°CThrough HoleAxial0.803" Dia x 1.748" L (20.40mm x 44.40mm)-PC Pins-High Frequency, Switching--
533
In Stock
1 : $9.77000
Bulk
Bulk
Active2 µF±10%200V400VPolyester, Metallized--55°C ~ 125°CThrough HoleAxial0.669" Dia x 1.748" L (17.00mm x 44.40mm)-PC Pins-General Purpose--
MPF Series
32FD3702A-F
CAP FILM 2UF 10% 370VAC RADIAL
Cornell Dubilier Electronics (CDE)
1,064
In Stock
1 : $11.53000
Bulk
Bulk
Active2 µF±10%370V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can2.156" L x 1.313" W (54.76mm x 33.35mm), Lip-Quick Connect, Disconnect0.813" (20.64mm)Motor Run; Power Factor Correction (PFC)--
150
In Stock
675
Factory
1 : $23.38000
Bulk
Bulk
Active2 µF±10%600V1500V (1.5kV)Polypropylene (PP), Metallized2.8 mOhms-55°C ~ 85°CThrough HoleAxial1.654" Dia x 2.323" L (42.00mm x 59.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
315
In Stock
1 : $27.77000
Bulk
Bulk
Active2 µF±5%500V1000V (1kV)Polypropylene (PP), Metallized6 mOhms-55°C ~ 105°CChassis MountRectangular Box1.732" L x 1.181" W (44.00mm x 30.00mm)1.811" (46.00mm)Screw Terminals-Snubber-Low ESR
Showing
of 569

2 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.