Showing
1 - 25
of 544
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
R60, R76, R46 Series
R60DN51505030K
CAP FILM 15UF 10% 63VDC RADIAL
KEMET
598
In Stock
1 : $4.00000
Bulk
Bulk
Active15 µF±10%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 105°CThrough HoleRadial1.043" L x 0.433" W (26.50mm x 11.00mm)0.791" (20.10mm)PC Pins0.886" (22.50mm)AutomotiveAEC-Q200-
C4AQCLU4330A11J
C4AQLLU5150A19K
CAP FILM 15UF 10% 500VDC RADIAL
KEMET
191
In Stock
1 : $4.16000
Bulk
Bulk
Active15 µF±10%-500VPolypropylene (PP), Metallized5.5 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 1.220" W (32.00mm x 31.00mm)0.756" (19.20mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200-
R75MF215050H0J
R75GW515050H0J
CAP FILM 15UF 5% 160VDC RADIAL
KEMET
226
In Stock
1 : $7.52000
Tray
Tray
Active15 µF±5%90V160VPolypropylene (PP), Metallized3.2 mOhms-55°C ~ 125°CThrough HoleRadial1.634" L x 0.787" W (41.50mm x 20.00mm)1.579" (40.10mm)PC Pins1.476" (37.50mm)Automotive; High Frequency, Switching; High Pulse, DV/DTAEC-Q200-
R75MF215050H0J
R75IW515050H4J
CAP FILM 15UF 5% 250VDC RADIAL
KEMET
168
In Stock
1 : $7.52000
Tray
Tray
Active15 µF±5%160V250VPolypropylene (PP), Metallized3.2 mOhms-55°C ~ 125°CThrough HoleRadial1.634" L x 0.787" W (41.50mm x 20.00mm)1.579" (40.10mm)PC Pins1.476" (37.50mm)Automotive; High Frequency, Switching; High Pulse, DV/DTAEC-Q200-
PMF30 SERIES
JS251156-BA
CAP FILM 15UF 10% 250VAC CHAS MT
Panasonic Electronic Components
827
In Stock
1 : $9.07000
Bulk
Bulk
Active15 µF±10%250V-Polypropylene (PP), Metallized--25°C ~ 70°CChassis MountRectangular Box1.969" L x 1.201" W (50.00mm x 30.50mm)1.654" (42.00mm)Quick Connect - 0.187" (4.7mm)-Motor Run--
C4ATJBU4100A10J
C4ATGBW5150A3LJ
CAP FILM 15UF 5% 450VDC RADIAL
KEMET
103
In Stock
1 : $10.15000
Bulk
Bulk
Active15 µF±5%275V450VPolypropylene (PP), Metallized2.8 mOhms-40°C ~ 85°CThrough HoleRadial - 4 Leads1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering; High Frequency, Switching--
C274ACF4500WA0J
C274ACF5150WA0J
CAP FILM 15UF 5% 470VAC RADIAL
KEMET
213
In Stock
1 : $10.21000
Bulk
Bulk
Active15 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.575" Dia (40.00mm)2.894" (73.50mm)Wire Leads-Motor Run; Motor Start--
B32332
B32332I6156J080
CAP FILM 15UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
377
In Stock
1 : $11.30000
Bulk
Bulk
Active15 µF±5%450V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)3.189" (81.00mm)Quick Connect, Disconnect-Motor Run--
149
In Stock
1 : $44.38000
Bulk
Bulk
Active15 µF±10%660V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can2.910" L x 1.910" W (73.91mm x 48.51mm), Lip4.030" (102.36mm)Quick Connect, Disconnect0.810" (20.57mm)Motor Run--
DMF43-SERIES
DS371156-CA
CAP FILM 15UF 10% 370VAC RADIAL
Panasonic Electronic Components
144
In Stock
1 : $4.86000
Bulk
Bulk
Not For New Designs15 µF±10%370V-Polypropylene (PP), Metallized--25°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can1.614" Dia (41.00mm)3.228" (82.00mm)Quick Connect, Disconnect0.630" (16.00mm)Motor Run--
DCP4P051007GD4KSSD
DCP4N051507GD2KSSD
CAP FILM 15UF 10% 900VDC RADIAL
WIMA
571
In Stock
1 : $6.68000
Bulk
-
Bulk
Active15 µF±10%-900VPolypropylene (PP), Metallized5.8 mOhms-55°C ~ 105°CThrough HoleRadial1.634" L x 0.787" W (41.50mm x 20.00mm)1.555" (39.50mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200-
MKP1G043307G00MSSD
MKS4G051507G00KSSD
CAP FILM 15UF 10% 400VDC RAD
WIMA
282
In Stock
1 : $7.04000
Bulk
-
Bulk
Active15 µF±10%200V400VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 125°CThrough HoleRadial1.634" L x 0.787" W (41.50mm x 20.00mm)1.555" (39.50mm)PC Pins1.476" (37.50mm)General Purpose--
0805 (2012 Metric)
25MU156MD35750
CAP FILM 15UF 20% 25VDC 2220
Rubycon
888
In Stock
1 : $10.83000
Cut Tape (CT)
500 : $7.20008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 µF±20%-25VAcrylic, Metallized--55°C ~ 125°CSurface Mount2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)0.110" (2.80mm)Solder Pads-DC Link, DC Filtering--
EZP-E SERIES 2 LEADS
EZP-E50156LTA
CAP FILM 15UF 10% 500VDC RADIAL
Panasonic Electronic Components
330
In Stock
1 : $7.38000
Bulk
Bulk
Active15 µF±10%-500VPolypropylene (PP), Metallized14.8 mOhms-40°C ~ 85°CThrough HoleRadial1.634" L x 0.787" W (41.50mm x 20.00mm)1.673" (42.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Low ESR
C4AE Series
C4AEHBU5150A12J
CAP FILM 15UF 5% 600VDC RADIAL
KEMET
250
In Stock
1 : $8.20000
Bulk
Bulk
Active15 µF±5%-600VPolypropylene (PP), Metallized5.3 mOhms-40°C ~ 85°CThrough HoleRadial1.240" L x 0.866" W (31.50mm x 22.00mm)1.465" (37.20mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering; High Frequency, Switching--
R75MF215050H0J
R75MW515050H3J
CAP FILM 15UF 5% 400VDC RADIAL
KEMET
207
In Stock
1 : $10.43000
Tray
Tray
Active15 µF±5%220V400VPolypropylene (PP), Metallized3.2 mOhms-55°C ~ 125°CThrough HoleRadial1.634" L x 1.181" W (41.50mm x 30.00mm)1.776" (45.10mm)PC Pins1.476" (37.50mm)Automotive; High Frequency, Switching; High Pulse, DV/DTAEC-Q200-
256
In Stock
1 : $10.63000
Bulk
Bulk
Active15 µF±5%-700VPolypropylene (PP), Metallized9 mOhms-40°C ~ 105°CThrough HoleRadial1.654" L x 1.535" W (42.00mm x 39.00mm)0.709" (18.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Low ESR; Low ESL; Long Life
B32526 Series 15mm
B32526T3156K000
CAP FILM 15UF 10% 250VDC RADIAL
EPCOS - TDK Electronics
603
In Stock
1 : $10.84000
Bulk
Bulk
Active15 µF±10%160V250VPolyester, Polyethylene Terephthalate (PET)--55°C ~ 125°CThrough HoleRadial1.634" L x 0.945" W (41.50mm x 24.00mm)0.591" (15.00mm)PC Pins1.476" (37.50mm)Automotive; EMI, RFI Suppression--
424
In Stock
1 : $16.10000
Bulk
Bulk
Active15 µF±5%350V700VPolypropylene (PP), Metallized--40°C ~ 85°CThrough HoleRadial - 4 Leads2.264" L x 0.984" W (57.50mm x 25.00mm)1.772" (45.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT-Long Life
300
In Stock
1 : $6.90000
Bulk
Bulk
Active15 µF±10%-600VPolypropylene (PP), Metallized12.8 mOhms-40°C ~ 105°CThrough HoleRadial1.614" L x 0.669" W (41.00mm x 17.00mm)1.398" (35.50mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
290
In Stock
1 : $6.90000
Bulk
Bulk
Active15 µF±10%-600VPolypropylene (PP), Metallized12.8 mOhms-40°C ~ 105°CThrough HoleRadial1.614" L x 0.669" W (41.00mm x 17.00mm)1.398" (35.50mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
B3267x, 2-Pin
B32676E4156K000
CAP FILM 15UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
2,200
In Stock
1 : $8.68000
Bulk
Bulk
Active15 µF±10%-450VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 1.102" W (42.00mm x 28.00mm)1.673" (42.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
EZPV, EZPQseries
EZP-V1B156MTC
CAP FILM 15UF 10% 1100V RADIAL
Panasonic Electronic Components
150
In Stock
1 : $10.19000
Bulk
Bulk
Active15 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized13.7 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.244" L x 0.984" W (57.00mm x 25.00mm)1.614" (41.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life, Low ESR
EZPV, EZPQseries
EZP-V1B156MTT
CAP FILM 15UF 10% 1100V RADIAL
Panasonic Electronic Components
131
In Stock
1 : $11.00000
Bulk
Bulk
Active15 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized10.4 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.614" L x 1.181" W (41.00mm x 30.00mm)2.028" (51.50mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Long Life, Low ESR
178
In Stock
1 : $11.59000
Bulk
Bulk
Active15 µF±10%250V400VPolypropylene (PP), Metallized5 mOhms-40°C ~ 85°CThrough HoleAxial1.299" Dia x 2.165" L (33.00mm x 55.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
Showing
1 - 25
of 544

15 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.