120 pF Film Capacitors

Results: 50
Manufacturer
Cornell Dubilier Electronics (CDE)EPCOS - TDK ElectronicsPanasonic Electronic ComponentsVishay Beyschlag/Draloric/BC ComponentsWIMA
Series
B3265* - MKP General PurposeECH-U(B)ECH-U(X)ECQ-B(F)ECQ-P(Z)FCPFKP 2KP/MKP 375MKP1839
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Tolerance
±1%±2%±2.5%±3.5%±5%±10%
Voltage Rating - AC
11V30V40V63V250V400V600V700V-
Voltage Rating - DC
16V50V63V100V630V1000V (1kV)2000V (2kV)
Dielectric Material
PolyesterPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Metallized - StackedPolypropylene (PP)Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
0603 (1608 Metric)0805 (2012 Metric)AxialRadial
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.236" Dia x 0.433" L (6.00mm x 11.00mm)0.276" L x 0.118" W (7.00mm x 3.00mm)0.283" L x 0.098" W (7.20mm x 2.50mm)0.283" L x 0.118" W (7.20mm x 3.00mm)0.283" L x 0.177" W (7.20mm x 4.50mm)0.335" L x 0.177" W (8.50mm x 4.50mm)0.571" L x 0.197" W (14.50mm x 5.00mm)0.728" L x 0.217" W (18.50mm x 5.50mm)
Height - Seated (Max)
0.033" (0.85mm)0.039" (1.00mm)0.043" (1.09mm)0.043" (1.10mm)0.236" (6.00mm)0.256" (6.50mm)0.276" (7.00mm)0.492" (12.50mm)0.532" (13.50mm)0.571" (14.50mm)0.630" (16.00mm)0.689" (17.50mm)-
Termination
PC PinsSolder Pads
Lead Spacing
0.197" (5.00mm)0.295" (7.50mm)0.394" (10.00mm)0.591" (15.00mm)-
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; SnubberDC Link, DC Filtering; High Pulse, DV/DTGeneral PurposeHigh Frequency, SwitchingHigh Frequency, Switching; High Pulse, DV/DTHigh Pulse, DV/DT
Ratings
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
50Results
Applied FiltersRemove All

Showing
of 50
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
1,647
In Stock
1 : $1.06000
Bulk
Bulk
Active120 pF±5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.217" W (18.50mm x 5.50mm)0.571" (14.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
5,721
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 pF±5%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
5,151
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.11707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 pF±5%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.033" (0.85mm)Solder Pads-General Purpose--
6,603
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 pF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
1,279
In Stock
1 : $1.44000
Bulk
Bulk
Active120 pF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.197" W (14.50mm x 5.00mm)0.532" (13.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
1,392
In Stock
1 : $0.49000
Cut Tape (CT)
4,000 : $0.12638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.033" (0.85mm)Solder Pads-General Purpose--
1,344
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.29631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 pF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)Solder Pads-General Purpose--
FKP 2 120 pF 63 VDC 2.5x6.5x7.2
FKP2C001201A00HSSD
FKP 2 120 pF 63 VDC 2.5x6.5x7.2
WIMA
1,190
Marketplace
10 : $0.13900
Bulk
Bulk
Active120 pF±2.5%40V63VPolypropylene (PP)-55°C ~ 100°CThrough HoleRadial0.283" L x 0.098" W (7.20mm x 2.50mm)0.256" (6.50mm)PC Pins-High Frequency, Switching; High Pulse, DV/DT--
FKP 2 120 pF 100 VDC 4.5x6x7.2 P
FKP2D001201D00HSSD
FKP 2 120 pF 100 VDC 4.5x6x7.2 P
WIMA
5,368
Marketplace
10 : $0.16700
Bulk
Bulk
Active120 pF±2.5%63V100VPolypropylene (PP)-55°C ~ 100°CThrough HoleRadial0.283" L x 0.177" W (7.20mm x 4.50mm)0.236" (6.00mm)PC Pins0.197" (5.00mm)High Frequency, Switching; High Pulse, DV/DT--
0
In Stock
Check Lead Time
1 : $1.66000
Bulk
Bulk
Active120 pF±3.5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.217" W (18.50mm x 5.50mm)0.571" (14.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
MK(P,T) Series
B32652A2121J000
CAP FILM 120PF 5% 2KVDC RADIAL
EPCOS - TDK Electronics
0
In Stock
4,000 : $0.22378
Bulk
Bulk
Active120 pF±5%700V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 100°CThrough HoleRadial--PC Pins0.591" (15.00mm)Automotive; DC Link, DC Filtering; High Pulse, DV/DT; SnubberAEC-Q200-
0
In Stock
Check Lead Time
3,000 : $0.24543
Tape & Reel (TR)
Tape & Reel (TR)
Active120 pF±5%-50VPolyphenylene Sulfide (PPS)-55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.09mm)Solder Pads-High Frequency, Switching--
0
In Stock
Check Lead Time
3,000 : $0.24689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 pF±5%-50VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)Solder Pads-General Purpose--
0
In Stock
Check Lead Time
3,000 : $0.27386
Tape & Reel (TR)
Tape & Reel (TR)
Active120 pF±2%-50VPolyphenylene Sulfide (PPS)-55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.09mm)Solder Pads-High Frequency, Switching--
0
In Stock
Check Lead Time
2,000 : $0.52994
Bulk
Bulk
Active120 pF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.197" W (14.50mm x 5.00mm)0.532" (13.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
0
In Stock
Check Lead Time
2,000 : $0.53859
Bulk
Bulk
Active120 pF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.197" W (14.50mm x 5.00mm)0.630" (16.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
0
In Stock
Check Lead Time
2,000 : $0.56238
Bulk
Bulk
Active120 pF±3.5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.197" W (14.50mm x 5.00mm)0.532" (13.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
0
In Stock
Check Lead Time
2,000 : $0.56238
Bulk
Bulk
Active120 pF±3.5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.197" W (14.50mm x 5.00mm)0.532" (13.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
0
In Stock
Check Lead Time
2,000 : $0.58401
Bulk
Bulk
Active120 pF±5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.217" W (18.50mm x 5.50mm)0.571" (14.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
0
In Stock
Check Lead Time
2,000 : $0.61213
Bulk
Bulk
Active120 pF±3.5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.217" W (18.50mm x 5.50mm)0.571" (14.50mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
0
In Stock
Check Lead Time
2,000 : $0.63592
Bulk
Bulk
Active120 pF±5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.217" W (18.50mm x 5.50mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
0
In Stock
Check Lead Time
1,200 : $1.03103
Tape & Reel (TR)
Tape & Reel (TR)
Active120 pF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.197" W (14.50mm x 5.00mm)0.630" (16.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
0
In Stock
Check Lead Time
1,100 : $1.05987
Tape & Reel (TR)
Tape & Reel (TR)
Active120 pF±5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.197" W (14.50mm x 5.00mm)0.630" (16.00mm)PC Pins0.295" (7.50mm)High Pulse, DV/DT--
0
In Stock
Check Lead Time
1,200 : $1.08511
Tape & Reel (TR)
Tape & Reel (TR)
Active120 pF±3.5%400V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.571" L x 0.197" W (14.50mm x 5.00mm)0.630" (16.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
0
In Stock
Check Lead Time
1,100 : $1.11395
Tape & Reel (TR)
Tape & Reel (TR)
Active120 pF±5%600V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.728" L x 0.217" W (18.50mm x 5.50mm)0.630" (16.00mm)PC Pins0.394" (10.00mm)High Pulse, DV/DT--
Showing
of 50

120 pF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.