11 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : $6.03000 Bulk | Bulk | Active | 11 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 10.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.807" W (31.00mm x 20.50mm) | 1.673" (42.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
200 In Stock | 1 : $6.26000 Bulk | Bulk | Active | 11 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 10.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.807" W (31.00mm x 20.50mm) | 1.673" (42.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
180 In Stock | 1 : $10.75000 Bulk | Bulk | Active | 11 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 12.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 2.028" (51.50mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | Long Life, Low ESR | |||
95 In Stock | 1 : $6.48000 Bulk | Bulk | Active | 11 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 5.6 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 1.740" (44.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
72 In Stock | 1 : $4.17000 Bulk | Bulk | Active | 11 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 6.3 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.748" W (32.00mm x 19.00mm) | 1.169" (29.70mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
46 In Stock | 1 : $4.76000 Box | Box | Active | 11 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | 8.4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | Automotive | AEC-Q200 | - | |||
29 In Stock | 1 : $9.23000 Box | Box | Active | 11 µF | ±10% | 400V | 800V | Polypropylene (PP), Metallized | 6.7 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.780" (45.20mm) | PC Pins | 1.476" (37.50mm) | Automotive | AEC-Q200 | - | |||
53 In Stock | 1 : $14.56000 Box | Box | Active | 11 µF | ±10% | 600V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 6.9 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.980" (50.30mm) | PC Pins | 2.067" (52.50mm) | Automotive | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 1 : $4.66000 Bulk | Bulk | Active | 11 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 6.4 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.307" (33.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
0 In Stock Check Lead Time | 1 : $5.69000 Bulk | Bulk | Active | 11 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 10.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.807" W (31.00mm x 20.50mm) | 1.673" (42.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 1 : $5.83000 Bulk | Bulk | Active | 11 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 10.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.220" L x 0.807" W (31.00mm x 20.50mm) | 1.673" (42.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 1 : $5.92000 Bulk | Bulk | Active | 11 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 10.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.220" L x 0.807" W (31.00mm x 20.50mm) | 1.673" (42.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 1 : $6.10000 Bulk | Bulk | Active | 11 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 10.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.807" W (31.00mm x 20.50mm) | 1.673" (42.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 1 : $6.14000 Bulk | Bulk | Active | 11 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 10.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.220" L x 0.807" W (31.00mm x 20.50mm) | 1.673" (42.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 1 : $6.25000 Bulk | Bulk | Active | 11 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 10.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.220" L x 0.807" W (31.00mm x 20.50mm) | 1.673" (42.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 160 : $5.91456 Bulk | Bulk | Active | 11 µF | ±10% | 90V | 300V | Polyester, Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.224" L x 0.575" W (31.10mm x 14.60mm) | 1.012" (25.70mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 110 : $9.17636 Bulk | Bulk | Active | 11 µF | ±5% | 110V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : $9.17636 Tray | Tray | Active | 11 µF | ±5% | 110V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : $9.17636 Tray | Tray | Active | 11 µF | ±5% | 110V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : $9.17636 Bulk | Bulk | Active | 11 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : $9.17636 Tray | Tray | Active | 11 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : $9.17636 Tray | Tray | Active | 11 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : $10.15955 Bulk | Bulk | Active | 11 µF | ±5% | 110V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : $10.15955 Tray | Tray | Active | 11 µF | ±5% | 110V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 110 : $10.15955 Tray | Tray | Active | 11 µF | ±5% | 110V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - |